ex VAT

Chip SMD Resistors:

105 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2475091

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.0775
50+
€0.7884
100+
€0.7466
250+
€0.6863
500+
€0.5769
More Pricing...
Min: 1 / Mult: 1
470kohm
± 0.1%
250mW
1206 [3216 Metric]
Thin Film
High Voltage, Sulfur Resistant
TNPV e3 Series
± 25ppm/K
700V
3.2mm
1.6mm
-55°C
125°C
AEC-Q200
2475091RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.7466
250+
€0.6863
500+
€0.5769
1000+
€0.535
Min: 100 / Mult: 1
470kohm
± 0.1%
250mW
1206 [3216 Metric]
Thin Film
High Voltage, Sulfur Resistant
TNPV e3 Series
± 25ppm/K
700V
3.2mm
1.6mm
-55°C
125°C
AEC-Q200
4178887

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.8647
100+
€0.6482
500+
€0.5879
1000+
€0.4957
2500+
€0.4612
Min: 10 / Mult: 10
240kohm
± 0.1%
250mW
1206 [3216 Metric]
Thin Film
High Voltage, High Precision, High Stability
VT Series
± 10ppm/°C
700V
3.1mm
1.6mm
-55°C
155°C
AEC-Q200
4178875RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.6482
500+
€0.5879
1000+
€0.4957
2500+
€0.4612
Min: 100 / Mult: 10
499kohm
± 0.1%
250mW
1206 [3216 Metric]
Thin Film
High Voltage, High Precision, High Stability
VT Series
± 10ppm/°C
700V
3.1mm
1.6mm
-55°C
155°C
AEC-Q200
4178875

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.8647
100+
€0.6482
500+
€0.5879
1000+
€0.4957
2500+
€0.4612
Min: 10 / Mult: 10
499kohm
± 0.1%
250mW
1206 [3216 Metric]
Thin Film
High Voltage, High Precision, High Stability
VT Series
± 10ppm/°C
700V
3.1mm
1.6mm
-55°C
155°C
AEC-Q200
4178851

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.8647
100+
€0.6482
500+
€0.5879
1000+
€0.4957
2500+
€0.4612
Min: 10 / Mult: 10
1.5Mohm
± 0.1%
250mW
1206 [3216 Metric]
Thin Film
High Voltage, High Precision, High Stability
VT Series
± 10ppm/°C
700V
3.1mm
1.6mm
-55°C
155°C
AEC-Q200
4178851RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.6482
500+
€0.5879
1000+
€0.4957
2500+
€0.4612
Min: 100 / Mult: 10
1.5Mohm
± 0.1%
250mW
1206 [3216 Metric]
Thin Film
High Voltage, High Precision, High Stability
VT Series
± 10ppm/°C
700V
3.1mm
1.6mm
-55°C
155°C
AEC-Q200
4178887RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.6482
500+
€0.5879
1000+
€0.4957
2500+
€0.4612
Min: 100 / Mult: 10
240kohm
± 0.1%
250mW
1206 [3216 Metric]
Thin Film
High Voltage, High Precision, High Stability
VT Series
± 10ppm/°C
700V
3.1mm
1.6mm
-55°C
155°C
AEC-Q200
2475101

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.1378
50+
€0.7601
100+
€0.7085
250+
€0.6863
500+
€0.6642
More Pricing...
Min: 1 / Mult: 1
2Mohm
± 0.1%
250mW
1206 [3216 Metric]
Thin Film
High Voltage, Sulfur Resistant
TNPV e3 Series
± 25ppm/K
700V
3.2mm
1.6mm
-55°C
125°C
AEC-Q200
2475089

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.1378
50+
€0.7897
100+
€0.7294
250+
€0.6863
500+
€0.6433
More Pricing...
Min: 1 / Mult: 1
330kohm
± 0.1%
250mW
1206 [3216 Metric]
Thin Film
High Voltage, Sulfur Resistant
TNPV e3 Series
± 25ppm/K
700V
3.2mm
1.6mm
-55°C
125°C
AEC-Q200
2475099

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.1378
50+
€0.7897
100+
€0.7466
250+
€0.695
500+
€0.6433
More Pricing...
Min: 1 / Mult: 1
1.5Mohm
± 0.1%
250mW
1206 [3216 Metric]
Thin Film
High Voltage, Sulfur Resistant
TNPV e3 Series
± 25ppm/K
700V
3.2mm
1.6mm
-55°C
125°C
AEC-Q200
2475089RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.7294
250+
€0.6863
500+
€0.6433
1000+
€0.5892
Min: 100 / Mult: 1
330kohm
± 0.1%
250mW
1206 [3216 Metric]
Thin Film
High Voltage, Sulfur Resistant
TNPV e3 Series
± 25ppm/K
700V
3.2mm
1.6mm
-55°C
125°C
AEC-Q200
2475092

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.1181
50+
€0.786
100+
€0.7368
250+
€0.6913
500+
€0.6458
More Pricing...
Min: 1 / Mult: 1
499kohm
± 0.1%
250mW
1206 [3216 Metric]
Thin Film
High Voltage, Sulfur Resistant
TNPV e3 Series
± 25ppm/K
700V
3.2mm
1.6mm
-55°C
125°C
AEC-Q200
2475099RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.7466
250+
€0.695
500+
€0.6433
1000+
€0.5892
Min: 100 / Mult: 1
1.5Mohm
± 0.1%
250mW
1206 [3216 Metric]
Thin Film
High Voltage, Sulfur Resistant
TNPV e3 Series
± 25ppm/K
700V
3.2mm
1.6mm
-55°C
125°C
AEC-Q200
2475097RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.7417
250+
€0.6925
500+
€0.6433
1000+
€0.5892
Min: 100 / Mult: 1
1Mohm
± 0.1%
250mW
1206 [3216 Metric]
Thin Film
High Voltage, Sulfur Resistant
TNPV e3 Series
± 25ppm/K
700V
3.2mm
1.6mm
-55°C
125°C
AEC-Q200
2475097

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.1378
50+
€0.7897
100+
€0.7417
250+
€0.6925
500+
€0.6433
More Pricing...
Min: 1 / Mult: 1
1Mohm
± 0.1%
250mW
1206 [3216 Metric]
Thin Film
High Voltage, Sulfur Resistant
TNPV e3 Series
± 25ppm/K
700V
3.2mm
1.6mm
-55°C
125°C
AEC-Q200
2475098RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.7171
250+
€0.6802
500+
€0.6433
1000+
€0.5892
Min: 100 / Mult: 1
1.2Mohm
± 0.1%
250mW
1206 [3216 Metric]
Thin Film
High Voltage, Sulfur Resistant
TNPV e3 Series
± 25ppm/K
700V
3.2mm
1.6mm
-55°C
125°C
AEC-Q200
2475098

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.1378
50+
€0.7872
100+
€0.7171
250+
€0.6802
500+
€0.6433
More Pricing...
Min: 1 / Mult: 1
1.2Mohm
± 0.1%
250mW
1206 [3216 Metric]
Thin Film
High Voltage, Sulfur Resistant
TNPV e3 Series
± 25ppm/K
700V
3.2mm
1.6mm
-55°C
125°C
AEC-Q200
2475092RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.7368
250+
€0.6913
500+
€0.6458
1000+
€0.5966
Min: 100 / Mult: 1
499kohm
± 0.1%
250mW
1206 [3216 Metric]
Thin Film
High Voltage, Sulfur Resistant
TNPV e3 Series
± 25ppm/K
700V
3.2mm
1.6mm
-55°C
125°C
AEC-Q200
2475088

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.1378
50+
€0.7897
100+
€0.7466
250+
€0.695
500+
€0.6433
More Pricing...
Min: 1 / Mult: 1
220kohm
± 0.1%
250mW
1206 [3216 Metric]
Thin Film
High Voltage, Sulfur Resistant
TNPV e3 Series
± 25ppm/K
700V
3.2mm
1.6mm
-55°C
125°C
AEC-Q200
2475100RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.738
250+
€0.722
500+
€0.706
1000+
€0.7048
Min: 100 / Mult: 1
1.8Mohm
± 0.1%
250mW
1206 [3216 Metric]
Thin Film
High Voltage, Sulfur Resistant
TNPV e3 Series
± 25ppm/K
700V
3.2mm
1.6mm
-55°C
125°C
AEC-Q200
2475094

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.1378
50+
€0.7897
100+
€0.7417
250+
€0.7097
500+
€0.6777
More Pricing...
Min: 1 / Mult: 1
680kohm
± 0.1%
250mW
1206 [3216 Metric]
Thin Film
High Voltage, Sulfur Resistant
TNPV e3 Series
± 25ppm/K
700V
3.2mm
1.6mm
-55°C
125°C
AEC-Q200
2475094RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.7417
250+
€0.7097
500+
€0.6777
1000+
€0.663
Min: 100 / Mult: 1
680kohm
± 0.1%
250mW
1206 [3216 Metric]
Thin Film
High Voltage, Sulfur Resistant
TNPV e3 Series
± 25ppm/K
700V
3.2mm
1.6mm
-55°C
125°C
AEC-Q200
2475100

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.2915
50+
€0.8376
100+
€0.738
250+
€0.722
500+
€0.706
More Pricing...
Min: 1 / Mult: 1
1.8Mohm
± 0.1%
250mW
1206 [3216 Metric]
Thin Film
High Voltage, Sulfur Resistant
TNPV e3 Series
± 25ppm/K
700V
3.2mm
1.6mm
-55°C
125°C
AEC-Q200
2475101RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.7085
250+
€0.6863
500+
€0.6642
1000+
€0.5892
Min: 100 / Mult: 1
2Mohm
± 0.1%
250mW
1206 [3216 Metric]
Thin Film
High Voltage, Sulfur Resistant
TNPV e3 Series
± 25ppm/K
700V
3.2mm
1.6mm
-55°C
125°C
AEC-Q200
1-25 of 105 items
of 5 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account