ex VAT

Chip SMD Resistors:

584 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Height
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2919253

RoHS

Each
10+
€0.0684
100+
€0.039
500+
€0.0311
1000+
€0.0231
2500+
€0.0207
More Pricing...
Min: 10 / Mult: 10
4.3Mohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
High Voltage
KTR Series
± 100ppm/°C
350V
-
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
4009843

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0581
Min: 10 / Mult: 10
330kohm
0
100mW
0603 [1608 Metric]
Thick Film
High Voltage
KTR Series
± 100ppm/°C
350V
-
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
4009843RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
€0.0581
Min: 500 / Mult: 10
330kohm
0
100mW
0603 [1608 Metric]
Thick Film
High Voltage
KTR Series
± 100ppm/°C
350V
-
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
4009760RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0328
1000+
€0.0213
2500+
€0.0191
5000+
€0.0169
Min: 500 / Mult: 10
2ohm
0
100mW
0603 [1608 Metric]
Thick Film
High Voltage
KTR Series
± 200ppm/°C
350V
-
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
4009780

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0806
100+
€0.0366
500+
€0.0282
1000+
€0.0241
2500+
€0.0209
Min: 10 / Mult: 10
36ohm
0
100mW
0603 [1608 Metric]
Thick Film
High Voltage
KTR Series
± 100ppm/°C
350V
-
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
4009767

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0581
100+
€0.0332
500+
€0.0328
1000+
€0.0213
2500+
€0.0191
Min: 10 / Mult: 10
6.2ohm
0
100mW
0603 [1608 Metric]
Thick Film
High Voltage
KTR Series
± 200ppm/°C
350V
-
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
4009787

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.107
100+
€0.050
500+
€0.0386
1000+
€0.0305
2500+
€0.0263
Min: 10 / Mult: 10
68ohm
0
100mW
0603 [1608 Metric]
Thick Film
High Voltage
KTR Series
± 100ppm/°C
350V
-
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
4009842RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0386
1000+
€0.0231
2500+
€0.0207
Min: 500 / Mult: 10
270kohm
0
100mW
0603 [1608 Metric]
Thick Film
High Voltage
KTR Series
± 100ppm/°C
350V
-
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
4009760

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0581
100+
€0.0332
500+
€0.0328
1000+
€0.0213
2500+
€0.0191
More Pricing...
Min: 10 / Mult: 10
2ohm
0
100mW
0603 [1608 Metric]
Thick Film
High Voltage
KTR Series
± 200ppm/°C
350V
-
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
4009804RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0307
1000+
€0.0235
2500+
€0.0228
5000+
€0.0169
Min: 500 / Mult: 10
820ohm
0
100mW
0603 [1608 Metric]
Thick Film
High Voltage
KTR Series
± 100ppm/°C
350V
-
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
4009787RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0386
1000+
€0.0305
2500+
€0.0263
Min: 500 / Mult: 10
68ohm
0
100mW
0603 [1608 Metric]
Thick Film
High Voltage
KTR Series
± 100ppm/°C
350V
-
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
4009815RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0286
1000+
€0.0245
2500+
€0.0213
Min: 500 / Mult: 10
3.6kohm
0
100mW
0603 [1608 Metric]
Thick Film
High Voltage
KTR Series
± 100ppm/°C
350V
-
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
4009804

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0581
100+
€0.0332
500+
€0.0307
1000+
€0.0235
2500+
€0.0228
More Pricing...
Min: 10 / Mult: 10
820ohm
0
100mW
0603 [1608 Metric]
Thick Film
High Voltage
KTR Series
± 100ppm/°C
350V
-
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
4009815

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0819
100+
€0.0371
500+
€0.0286
1000+
€0.0245
2500+
€0.0213
Min: 10 / Mult: 10
3.6kohm
0
100mW
0603 [1608 Metric]
Thick Film
High Voltage
KTR Series
± 100ppm/°C
350V
-
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
4009780RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0282
1000+
€0.0241
2500+
€0.0209
Min: 500 / Mult: 10
36ohm
0
100mW
0603 [1608 Metric]
Thick Film
High Voltage
KTR Series
± 100ppm/°C
350V
-
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
4009842

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0684
100+
€0.039
500+
€0.0386
1000+
€0.0231
2500+
€0.0207
Min: 10 / Mult: 10
270kohm
0
100mW
0603 [1608 Metric]
Thick Film
High Voltage
KTR Series
± 100ppm/°C
350V
-
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
4009767RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0328
1000+
€0.0213
2500+
€0.0191
Min: 500 / Mult: 10
6.2ohm
0
100mW
0603 [1608 Metric]
Thick Film
High Voltage
KTR Series
± 200ppm/°C
350V
-
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
1160183

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.100
50+
€0.502
100+
€0.497
250+
€0.491
500+
€0.380
More Pricing...
Min: 1 / Mult: 1
5.62kohm
± 0.1%
750mW
0805 [2012 Metric]
Thin Film
Precision
PCF Series
100ppm/°C
350V
-
2.01mm
1.25mm
-55°C
125°C
-
2919243

RoHS

Date/Lot Code

Each
10+
€0.0684
100+
€0.039
500+
€0.0362
1000+
€0.0231
2500+
€0.0207
More Pricing...
Min: 10 / Mult: 10
2.4Mohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
High Voltage
KTR Series
± 100ppm/°C
350V
-
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2919252

RoHS

Date/Lot Code

Each
10+
€0.0756
100+
€0.0431
500+
€0.0377
1000+
€0.0278
2500+
€0.0249
More Pricing...
Min: 10 / Mult: 10
3ohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
High Voltage
KTR Series
± 200ppm/°C
350V
-
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
1160244

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.696
50+
€0.291
100+
€0.220
250+
€0.216
500+
€0.191
More Pricing...
Min: 1 / Mult: 1
41.2kohm
± 0.1%
750mW
0805 [2012 Metric]
Thin Film
Precision
PCF Series
100ppm/°C
350V
-
2.01mm
1.25mm
-55°C
125°C
-
2802436

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0756
100+
€0.0431
500+
€0.0354
1000+
€0.0278
2500+
€0.0249
More Pricing...
Min: 10 / Mult: 10
24kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
High Voltage
KTR Series
± 100ppm/°C
350V
-
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2802428

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0709
100+
€0.0412
500+
€0.0374
1000+
€0.0278
2500+
€0.0249
More Pricing...
Min: 10 / Mult: 10
1ohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
High Voltage
KTR Series
± 100ppm/°C
350V
-
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2802435

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0756
100+
€0.0431
500+
€0.0346
1000+
€0.0278
2500+
€0.0249
More Pricing...
Min: 10 / Mult: 10
3.3ohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
High Voltage
KTR Series
± 100ppm/°C
350V
-
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2919225

RoHS

Date/Lot Code

Each
10+
€0.0756
100+
€0.0431
500+
€0.0354
1000+
€0.0278
2500+
€0.0249
More Pricing...
Min: 10 / Mult: 10
10ohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
High Voltage
KTR Series
± 100ppm/°C
350V
-
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
1-25 of 584 items
of 24 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account