ex VAT

Chip SMD Resistors:

2,787 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3578968RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.298
250+
€0.269
Min: 100 / Mult: 1
27.4kohm
± 0.1%
31.25mW
0201 [0603 Metric]
Thin Film
Precision
CPF Series
± 25ppm/°C
15V
0.6mm
0.3mm
-55°C
155°C
-
3578924RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.318
250+
€0.282
500+
€0.273
Min: 100 / Mult: 1
10.7kohm
± 0.1%
31.25mW
0201 [0603 Metric]
Thin Film
Precision
CPF Series
± 25ppm/°C
15V
0.6mm
0.3mm
-55°C
155°C
-
3578806

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.469
50+
€0.346
100+
€0.306
250+
€0.271
Min: 1 / Mult: 1
825ohm
± 0.1%
31.25mW
0201 [0603 Metric]
Thin Film
Precision
CPF Series
± 25ppm/°C
15V
0.6mm
0.3mm
-55°C
155°C
-
3578686

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.469
50+
€0.346
100+
€0.306
250+
€0.271
500+
€0.259
Min: 1 / Mult: 1
63.4ohm
± 0.1%
31.25mW
0201 [0603 Metric]
Thin Film
Precision
CPF Series
± 25ppm/°C
15V
0.6mm
0.3mm
-55°C
155°C
-
3578775RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.299
250+
€0.269
500+
€0.242
Min: 100 / Mult: 1
422ohm
± 0.1%
31.25mW
0201 [0603 Metric]
Thin Film
Precision
CPF Series
± 25ppm/°C
15V
0.6mm
0.3mm
-55°C
155°C
-
3578700RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.357
250+
€0.291
500+
€0.281
Min: 100 / Mult: 1
84.5ohm
± 0.1%
31.25mW
0201 [0603 Metric]
Thin Film
Precision
CPF Series
± 25ppm/°C
15V
0.6mm
0.3mm
-55°C
155°C
-
3578801

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.469
50+
€0.346
100+
€0.306
250+
€0.271
500+
€0.259
Min: 1 / Mult: 1
732ohm
± 0.1%
31.25mW
0201 [0603 Metric]
Thin Film
Precision
CPF Series
± 25ppm/°C
15V
0.6mm
0.3mm
-55°C
155°C
-
3578978RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.354
250+
€0.291
500+
€0.270
Min: 100 / Mult: 1
34kohm
± 0.1%
31.25mW
0201 [0603 Metric]
Thin Film
Precision
CPF Series
± 25ppm/°C
15V
0.6mm
0.3mm
-55°C
155°C
-
3578841RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.357
250+
€0.291
500+
€0.286
Min: 100 / Mult: 1
1.78kohm
± 0.1%
31.25mW
0201 [0603 Metric]
Thin Film
Precision
CPF Series
± 25ppm/°C
15V
0.6mm
0.3mm
-55°C
155°C
-
3578831

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.421
50+
€0.307
100+
€0.290
250+
€0.269
500+
€0.262
Min: 1 / Mult: 1
1.43kohm
± 0.1%
31.25mW
0201 [0603 Metric]
Thin Film
Precision
CPF Series
± 25ppm/°C
15V
0.6mm
0.3mm
-55°C
155°C
-
3578889

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.514
50+
€0.374
100+
€0.354
250+
€0.291
500+
€0.270
Min: 1 / Mult: 1
4.99kohm
± 0.1%
31.25mW
0201 [0603 Metric]
Thin Film
Precision
CPF Series
± 25ppm/°C
15V
0.6mm
0.3mm
-55°C
155°C
-
3578854

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.469
50+
€0.346
100+
€0.320
250+
€0.304
500+
€0.259
More Pricing...
Min: 1 / Mult: 1
2.37kohm
± 0.1%
31.25mW
0201 [0603 Metric]
Thin Film
Precision
CPF Series
± 25ppm/°C
15V
0.6mm
0.3mm
-55°C
155°C
-
3578712

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.552
50+
€0.405
100+
€0.357
250+
€0.291
500+
€0.285
Min: 1 / Mult: 1
110ohm
± 0.1%
31.25mW
0201 [0603 Metric]
Thin Film
Precision
CPF Series
± 25ppm/°C
15V
0.6mm
0.3mm
-55°C
155°C
-
3578808

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.469
50+
€0.344
100+
€0.303
250+
€0.269
Min: 1 / Mult: 1
866ohm
± 0.1%
31.25mW
0201 [0603 Metric]
Thin Film
Precision
CPF Series
± 25ppm/°C
15V
0.6mm
0.3mm
-55°C
155°C
-
3578863

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.469
50+
€0.344
100+
€0.303
250+
€0.269
500+
€0.264
Min: 1 / Mult: 1
2.8kohm
± 0.1%
31.25mW
0201 [0603 Metric]
Thin Film
Precision
CPF Series
± 25ppm/°C
15V
0.6mm
0.3mm
-55°C
155°C
-
3578885

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.562
50+
€0.401
100+
€0.354
250+
€0.289
500+
€0.282
Min: 1 / Mult: 1
4.53kohm
± 0.1%
31.25mW
0201 [0603 Metric]
Thin Film
Precision
CPF Series
± 25ppm/°C
15V
0.6mm
0.3mm
-55°C
155°C
-
3578326

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.310
100+
€0.266
500+
€0.246
2500+
€0.206
5000+
€0.196
More Pricing...
Min: 10 / Mult: 10
22.1kohm
± 0.1%
31.25mW
0201 [0603 Metric]
Thin Film
Precision
CPF Series
± 25ppm/°C
15V
0.6mm
0.3mm
-55°C
155°C
-
3578714

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.552
50+
€0.405
100+
€0.357
250+
€0.291
500+
€0.281
Min: 1 / Mult: 1
115ohm
± 0.1%
31.25mW
0201 [0603 Metric]
Thin Film
Precision
CPF Series
± 25ppm/°C
15V
0.6mm
0.3mm
-55°C
155°C
-
3578743

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.469
50+
€0.346
100+
€0.320
250+
€0.304
500+
€0.259
More Pricing...
Min: 1 / Mult: 1
215ohm
± 0.1%
31.25mW
0201 [0603 Metric]
Thin Film
Precision
CPF Series
± 25ppm/°C
15V
0.6mm
0.3mm
-55°C
155°C
-
3578714RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.357
250+
€0.291
500+
€0.281
Min: 100 / Mult: 1
115ohm
± 0.1%
31.25mW
0201 [0603 Metric]
Thin Film
Precision
CPF Series
± 25ppm/°C
15V
0.6mm
0.3mm
-55°C
155°C
-
3578864RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.358
250+
€0.313
500+
€0.292
Min: 100 / Mult: 1
2.87kohm
± 0.1%
31.25mW
0201 [0603 Metric]
Thin Film
Precision
CPF Series
± 25ppm/°C
15V
0.6mm
0.3mm
-55°C
155°C
-
3578990

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.421
50+
€0.307
100+
€0.290
250+
€0.263
500+
€0.235
Min: 1 / Mult: 1
44.2kohm
± 0.1%
31.25mW
0201 [0603 Metric]
Thin Film
Precision
CPF Series
± 25ppm/°C
15V
0.6mm
0.3mm
-55°C
155°C
-
3578735RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.357
250+
€0.291
500+
€0.281
Min: 100 / Mult: 1
178ohm
± 0.1%
31.25mW
0201 [0603 Metric]
Thin Film
Precision
CPF Series
± 25ppm/°C
15V
0.6mm
0.3mm
-55°C
155°C
-
3578807RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.290
250+
€0.263
500+
€0.235
1000+
€0.207
Min: 100 / Mult: 1
845ohm
± 0.1%
31.25mW
0201 [0603 Metric]
Thin Film
Precision
CPF Series
± 25ppm/°C
15V
0.6mm
0.3mm
-55°C
155°C
-
3578725RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.320
250+
€0.312
Min: 100 / Mult: 1
143ohm
± 0.1%
31.25mW
0201 [0603 Metric]
Thin Film
Precision
CPF Series
± 25ppm/°C
15V
0.6mm
0.3mm
-55°C
155°C
-
1-25 of 2787 items
of 112 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account