ex VAT

Chip SMD Resistors:

1,409 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2325153

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.1055
100+
€0.0633
500+
€0.0574
1000+
€0.0497
2500+
€0.0422
More Pricing...
Min: 10 / Mult: 10
6.19ohm
± 1%
100mW
0603 [1608 Metric]
Thin Film
Sulfur Resistant
MCT Series
± 50ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
-
2325153RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0574
1000+
€0.0497
2500+
€0.0422
5000+
€0.0261
Min: 500 / Mult: 10
6.19ohm
± 1%
100mW
0603 [1608 Metric]
Thin Film
Sulfur Resistant
MCT Series
± 50ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
-
3545589

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
€0.0956
Min: 5000 / Mult: 5000
220ohm
± 0.5%
333.3mW
1206 [3216 Metric]
Thick Film
Anti-Surge, Ultra Precision
SG73G Series
± 50ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
3545569

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.203
100+
€0.1291
500+
€0.116
1000+
€0.0882
2500+
€0.0862
More Pricing...
Min: 10 / Mult: 10
22ohm
± 0.5%
250mW
0805 [2012 Metric]
Thick Film
Anti-Surge, Ultra Precision
SG73G Series
± 50ppm/K
200V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
3545569RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.1291
500+
€0.116
1000+
€0.0882
2500+
€0.0862
5000+
€0.0845
Min: 100 / Mult: 10
22ohm
± 0.5%
250mW
0805 [2012 Metric]
Thick Film
Anti-Surge, Ultra Precision
SG73G Series
± 50ppm/K
200V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
4140906

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0349
100+
€0.0282
500+
€0.0234
1000+
€0.0215
2500+
€0.0212
Min: 10 / Mult: 10
475kohm
0
125mW
0603 [1608 Metric]
Thin Film
Sulfur Resistant
MCT Series
± 50ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
-
4164689

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
10000+
€0.0153
Min: 10000 / Mult: 10000
5.6kohm
0
100mW
0402 [1005 Metric]
Thin Film
Sulfur Resistant
MCS Series
± 50ppm/K
50V
1mm
0.5mm
-55°C
155°C
-
3948503

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.1365
100+
€0.0617
500+
€0.0477
1000+
€0.0408
2500+
€0.0354
More Pricing...
Min: 10 / Mult: 10
470ohm
0
200mW
0603 [1608 Metric]
Thick Film
High Reliability
RS73 Series
± 50ppm/K
100V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
4140906RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0234
1000+
€0.0215
2500+
€0.0212
Min: 500 / Mult: 10
475kohm
0
125mW
0603 [1608 Metric]
Thin Film
Sulfur Resistant
MCT Series
± 50ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
-
3948503RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0477
1000+
€0.0408
2500+
€0.0354
5000+
€0.030
Min: 500 / Mult: 10
470ohm
0
200mW
0603 [1608 Metric]
Thick Film
High Reliability
RS73 Series
± 50ppm/K
100V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
2325213

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0364
100+
€0.0268
500+
€0.0245
1000+
€0.021
2500+
€0.0194
More Pricing...
Min: 10 / Mult: 10
1kohm
± 1%
100mW
0603 [1608 Metric]
Thin Film
Sulfur Resistant
MCT Series
± 50ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
-
2325241

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0394
100+
€0.0363
500+
€0.0287
1000+
€0.028
2500+
€0.0276
Min: 10 / Mult: 10
10kohm
± 1%
100mW
0603 [1608 Metric]
Thin Film
Sulfur Resistant
MCT Series
± 50ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
-
2325267

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0433
100+
€0.030
500+
€0.0276
1000+
€0.0268
2500+
€0.0241
More Pricing...
Min: 10 / Mult: 10
100kohm
± 1%
100mW
0603 [1608 Metric]
Thin Film
Sulfur Resistant
MCT Series
± 50ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
-
2614446

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0522
100+
€0.0374
500+
€0.0337
1000+
€0.0309
2500+
€0.0288
More Pricing...
Min: 10 / Mult: 10
4.7kohm
± 1%
125mW
0603 [1608 Metric]
Thin Film
Sulfur Resistant
MCT Series
± 50ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
-
2614469

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.1145
100+
€0.0927
500+
€0.0765
1000+
€0.0713
2500+
€0.0681
More Pricing...
Min: 10 / Mult: 10
100kohm
± 1%
200mW
0805 [2012 Metric]
Thin Film
High Power
MCU Series
± 50ppm/K
150V
2mm
1.25mm
-55°C
155°C
-
2614405

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0458
100+
€0.0411
500+
€0.0316
2500+
€0.0223
5000+
€0.0205
More Pricing...
Min: 10 / Mult: 10
1kohm
± 1%
100mW
0402 [1005 Metric]
Thin Film
High Power, Sulfur Resistant
MCS Series
± 50ppm/K
50V
1mm
0.5mm
-55°C
155°C
-
2614406

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.037
100+
€0.0282
500+
€0.0269
2500+
€0.0212
5000+
€0.0197
More Pricing...
Min: 10 / Mult: 10
10kohm
± 1%
100mW
0402 [1005 Metric]
Thin Film
High Power, Sulfur Resistant
MCS Series
± 50ppm/K
50V
1mm
0.5mm
-55°C
155°C
-
3544456

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.1145
100+
€0.071
500+
€0.0608
2500+
€0.0445
5000+
€0.0418
More Pricing...
Min: 10 / Mult: 10
50ohm
± 1%
62.5mW
0402 [1005 Metric]
Metal Film (Thin Film)
High Reliability, Precision
RN73R Series
± 50ppm/K
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
3546662

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0788
100+
€0.0574
500+
€0.051
1000+
€0.0466
2500+
€0.0435
More Pricing...
Min: 10 / Mult: 10
100kohm
± 1%
150mW
0603 [1608 Metric]
Thin Film
Sulfur Resistant
MCT AT Series
± 50ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
2325268

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0343
100+
€0.0282
500+
€0.0246
1000+
€0.0223
2500+
€0.0199
More Pricing...
Min: 10 / Mult: 10
110kohm
± 1%
100mW
0603 [1608 Metric]
Thin Film
Sulfur Resistant
MCT Series
± 50ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
-
2325158

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0464
100+
€0.0333
500+
€0.030
1000+
€0.0274
2500+
€0.0268
More Pricing...
Min: 10 / Mult: 10
10kohm
± 1%
100mW
0603 [1608 Metric]
Thin Film
Sulfur Resistant
MCT Series
± 50ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
-
2325241RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0287
1000+
€0.028
2500+
€0.0276
Min: 500 / Mult: 10
10kohm
± 1%
100mW
0603 [1608 Metric]
Thin Film
Sulfur Resistant
MCT Series
± 50ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
-
2325213RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0245
1000+
€0.021
2500+
€0.0194
5000+
€0.0178
Min: 500 / Mult: 10
1kohm
± 1%
100mW
0603 [1608 Metric]
Thin Film
Sulfur Resistant
MCT Series
± 50ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
-
2614430

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0459
100+
€0.0319
500+
€0.0293
1000+
€0.0264
2500+
€0.0241
More Pricing...
Min: 10 / Mult: 10
22ohm
± 1%
125mW
0603 [1608 Metric]
Thin Film
Sulfur Resistant
MCT Series
± 50ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
-
2614448

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0349
100+
€0.0282
500+
€0.0235
1000+
€0.0219
2500+
€0.0204
More Pricing...
Min: 10 / Mult: 10
470ohm
± 1%
125mW
0603 [1608 Metric]
Thin Film
Sulfur Resistant
MCT Series
± 50ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
-
1-25 of 1409 items
of 57 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account