ex VAT

Chip SMD Resistors:

203,000 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Height
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
9232761

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0081
100+
€0.0047
500+
€0.0041
2500+
€0.0033
5000+
€0.0026
Min: 10 / Mult: 10
1kohm
± 5%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
-
1mm
0.5mm
-55°C
155°C
-
2121857

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+
€0.0054
Min: 10000 / Mult: 10000
100kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
50V
-
1mm
0.5mm
-55°C
155°C
AEC-Q200
2079019

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0899
100+
€0.0631
500+
€0.055
1000+
€0.0469
2500+
€0.0387
Min: 10 / Mult: 10
470kohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
Sulfur Resistant
ASC Series
± 100ppm/°C
200V
-
3.2mm
1.6mm
-55°C
155°C
-
2121688

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+
€0.0075
Min: 10000 / Mult: 10000
4.7kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
50V
-
1mm
0.5mm
-55°C
155°C
AEC-Q200
9233504

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0093
100+
€0.007
500+
€0.0059
1000+
€0.0049
2500+
€0.0038
More Pricing...
Min: 10 / Mult: 10
10kohm
± 5%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
-
1.6mm
0.8mm
-55°C
155°C
-
2121730

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
10000+
€0.0066
Min: 10000 / Mult: 10000
10kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
50V
-
1mm
0.5mm
-55°C
155°C
AEC-Q200
1469649

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0363
100+
€0.0176
500+
€0.0156
1000+
€0.0089
2500+
€0.0071
More Pricing...
Min: 10 / Mult: 10
100kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
-
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
2074336

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0292
100+
€0.0258
500+
€0.018
1000+
€0.0113
2500+
€0.0086
More Pricing...
Min: 10 / Mult: 10
1kohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
Sulfur Resistant
-
± 100ppm/°C
150V
-
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
2421889

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
10000+
€0.0023
Min: 10000 / Mult: 10000
1kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
-
1mm
0.5mm
-55°C
155°C
-
2421849

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0106
100+
€0.0082
500+
€0.0076
1000+
€0.007
2500+
€0.0059
More Pricing...
Min: 10 / Mult: 10
1kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
-
1.6mm
0.8mm
-55°C
155°C
-
3495568

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0093
100+
€0.007
500+
€0.0059
2500+
€0.0036
5000+
€0.0028
More Pricing...
Min: 10 / Mult: 10
24.9kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
-
1mm
0.5mm
-55°C
155°C
-
2094826

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.567
100+
€0.3924
500+
€0.3321
1000+
€0.305
2500+
€0.2964
More Pricing...
Min: 10 / Mult: 10
5.62kohm
± 0.1%
125mW
0805 [2012 Metric]
Metal Film (Thin Film)
High Reliability
ERA-6A Series
± 10ppm/°C
100V
-
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
1100275

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.1076
100+
€0.0454
500+
€0.0354
1000+
€0.0279
2500+
€0.0239
More Pricing...
Min: 10 / Mult: 10
3.3Mohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
WCR Series
± 100ppm/°C
200V
-
3.2mm
1.6mm
-55°C
155°C
-
2122454

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
€0.0097
Min: 5000 / Mult: 5000
5.1kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
-
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
2253850

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.401
100+
€0.2263
500+
€0.1759
1000+
€0.1365
2500+
€0.1199
More Pricing...
Min: 10 / Mult: 10
3.3Mohm
± 5%
500mW
0805 [2012 Metric]
Thick Film (Double Sided)
High Power, Anti-Surge
ERJ-P6W Series
-100ppm/°C to +600ppm/°C
150V
-
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
2324227

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.2177
100+
€0.1993
500+
€0.1808
1000+
€0.1562
2000+
€0.1451
More Pricing...
Min: 10 / Mult: 10
56ohm
± 5%
1W
2512 [6432 Metric]
Thick Film
Precision
ERJ-1T Series
± 200ppm/°C
200V
-
6.4mm
3.2mm
-55°C
155°C
AEC-Q200
1469649RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0156
1000+
€0.0089
2500+
€0.0071
5000+
€0.0053
Min: 500 / Mult: 10
100kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
-
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
2381008

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.4194
100+
€0.2657
500+
€0.2362
1000+
€0.2189
2000+
€0.2066
More Pricing...
Min: 10 / Mult: 10
330ohm
± 1%
1W
2512 [6432 Metric]
Thick Film
Sulfur Resistant
ERJ-U1T Series
± 100ppm/°C
200V
-
6.4mm
3.2mm
-55°C
155°C
AEC-Q200
2561945

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.1267
100+
€0.0572
500+
€0.0442
1000+
€0.0347
2500+
€0.0301
More Pricing...
Min: 10 / Mult: 10
29.4kohm
± 1%
250mW
0603 [1608 Metric]
Thick Film
High Power, Anti-Surge
ERJ-PA3 Series
± 100ppm/°C
150V
-
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2398469

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
€0.0239
Min: 5000 / Mult: 5000
10kohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
-
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
2616591

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0363
100+
€0.0305
500+
€0.0246
1000+
€0.0183
2500+
€0.0167
More Pricing...
Min: 10 / Mult: 10
100kohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
Sulfur Resistant
RCA e3 Series
± 100ppm/K
150V
-
2mm
1.25mm
-55°C
155°C
AEC-Q200
2129985

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
15000+
€0.0033
75000+
€0.0025
Min: 15000 / Mult: 15000
15ohm
± 1%
50mW
0201 [0603 Metric]
Thick Film
General Purpose
MP-CR-CA Series
± 200ppm/°C
25V
-
0.6mm
0.3mm
-55°C
125°C
AEC-Q200
1100159

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.1353
100+
€0.1106
500+
€0.0387
1000+
€0.0357
2500+
€0.0255
More Pricing...
Min: 10 / Mult: 10
62ohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
WCR Series
± 100ppm/°C
200V
-
3.2mm
1.6mm
-55°C
155°C
-
2312047

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.182
100+
€0.0825
500+
€0.0637
1000+
€0.0502
Min: 10 / Mult: 10
374kohm
± 1%
200mW
0603 [1608 Metric]
Thick Film
High Power, Anti-Surge
ERJ-P03 Series
± 200ppm/°C
150V
-
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2331693

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.3038
10+
€0.6138
50+
€0.556
100+
€0.492
200+
€0.4354
More Pricing...
Min: 1 / Mult: 1
0.36ohm
± 5%
5W
SMD
Wirewound
High Power
SM Series
± 200ppm/°C
500V
-
13.5mm
7.3mm
-55°C
200°C
-
1-25 of 203000 items
of 8120 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account