ex VAT

Chip SMD Resistors:

574 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3380961

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€20.550
3+
€18.430
5+
€16.600
10+
€15.270
20+
€13.670
More Pricing...
Min: 1 / Mult: 1
125ohm
± 0.05%
750mW
2512 [6432 Metric]
Metal Foil
Precision
FRSM Series
± 0.2ppm/°C
220V
6.32mm
3.23mm
-
-
AEC-Q200
2611684

RoHS

Date/Lot Code

Each
1+
€16.350
5+
€13.000
10+
€11.710
20+
€9.640
40+
€8.650
Min: 1 / Mult: 1
5kohm
± 0.05%
100mW
SMD
Metal Foil
Precision
MPP Series
± 0.2ppm/°C
50V
3.2mm
2.5mm
-65°C
175°C
-
3380849

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€10.620
5+
€8.440
10+
€7.600
20+
€7.200
40+
€6.800
More Pricing...
Min: 1 / Mult: 1
470ohm
± 0.05%
100mW
0603 [1608 Metric]
Metal Foil
Precision
FRSM Series
± 0.2ppm/°C
22V
1.6mm
0.81mm
-
-
AEC-Q200
3380927

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€14.160
5+
€11.250
10+
€10.140
20+
€9.080
40+
€8.130
More Pricing...
Min: 1 / Mult: 1
9.6kohm
± 0.01%
300mW
1206 [3216 Metric]
Metal Foil
Precision
FRSM Series
± 0.2ppm/°C
87V
3.2mm
1.57mm
-
-
AEC-Q200
3380925

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€12.850
5+
€10.220
10+
€9.200
20+
€8.240
40+
€7.390
Min: 1 / Mult: 1
9kohm
± 0.1%
300mW
1206 [3216 Metric]
Metal Foil
Precision
FRSM Series
± 0.2ppm/°C
87V
3.2mm
1.57mm
-
-
AEC-Q200
3380914RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
€15.930
20+
€14.390
40+
€12.900
Min: 10 / Mult: 1
5kohm
± 0.1%
300mW
1206 [3216 Metric]
Metal Foil
Precision
FRSM Series
± 0.2ppm/°C
87V
3.2mm
1.57mm
-
-
AEC-Q200
3380969RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
€10.590
20+
€9.480
50+
€8.500
Min: 10 / Mult: 1
22kohm
± 1%
750mW
2512 [6432 Metric]
Metal Foil
Precision
FRSM Series
± 0.2ppm/°C
220V
6.32mm
3.23mm
-
-
AEC-Q200
3380914

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€21.620
5+
€17.460
10+
€15.930
20+
€14.390
40+
€12.900
Min: 1 / Mult: 1
5kohm
± 0.1%
300mW
1206 [3216 Metric]
Metal Foil
Precision
FRSM Series
± 0.2ppm/°C
87V
3.2mm
1.57mm
-
-
AEC-Q200
3380963RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
€11.350
20+
€10.720
50+
€9.610
Min: 10 / Mult: 1
14kohm
± 0.1%
750mW
2512 [6432 Metric]
Metal Foil
Precision
FRSM Series
± 0.2ppm/°C
220V
6.32mm
3.23mm
-
-
AEC-Q200
3380962

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€17.440
3+
€15.640
5+
€14.090
10+
€12.960
20+
€11.600
More Pricing...
Min: 1 / Mult: 1
12kohm
± 0.1%
750mW
2512 [6432 Metric]
Metal Foil
Precision
FRSM Series
± 0.2ppm/°C
220V
6.32mm
3.23mm
-
-
AEC-Q200
2611680

RoHS

Each
1+
€13.480
5+
€10.890
10+
€10.320
20+
€9.750
Min: 1 / Mult: 1
2.5kohm
± 0.05%
100mW
SMD
Metal Foil
Precision
MPP Series
± 2ppm/°C
50V
3.2mm
2.5mm
-65°C
175°C
-
3380947

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€19.610
5+
€15.840
10+
€15.010
20+
€14.180
40+
€12.720
Min: 1 / Mult: 1
48kohm
± 0.02%
500mW
2010 [5025 Metric]
Metal Foil
Precision
FRSM Series
± 0.2ppm/°C
187V
5.03mm
2.46mm
-
-
AEC-Q200
3380926

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€14.550
5+
€11.570
10+
€10.410
20+
€9.320
40+
€8.360
Min: 1 / Mult: 1
9.5kohm
± 0.01%
300mW
1206 [3216 Metric]
Metal Foil
Precision
FRSM Series
± 0.2ppm/°C
87V
3.2mm
1.57mm
-
-
AEC-Q200
3380918

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€13.520
5+
€10.740
10+
€9.680
20+
€8.660
40+
€7.770
Min: 1 / Mult: 1
680ohm
± 0.01%
300mW
1206 [3216 Metric]
Metal Foil
Precision
FRSM Series
± 0.2ppm/°C
87V
3.2mm
1.57mm
-
-
AEC-Q200
3380918RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
€9.680
20+
€8.660
40+
€7.770
Min: 10 / Mult: 1
680ohm
± 0.01%
300mW
1206 [3216 Metric]
Metal Foil
Precision
FRSM Series
± 0.2ppm/°C
87V
3.2mm
1.57mm
-
-
AEC-Q200
3380950RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
€13.410
20+
€12.670
40+
€11.360
100+
€10.350
Min: 10 / Mult: 1
52.3kohm
± 1%
500mW
2010 [5025 Metric]
Metal Foil
Precision
FRSM Series
± 0.2ppm/°C
187V
5.03mm
2.46mm
-
-
AEC-Q200
3380849RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
€7.600
20+
€7.200
40+
€6.800
100+
€6.100
Min: 10 / Mult: 1
470ohm
± 0.05%
100mW
0603 [1608 Metric]
Metal Foil
Precision
FRSM Series
± 0.2ppm/°C
22V
1.6mm
0.81mm
-
-
AEC-Q200
3380950

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€17.520
5+
€14.140
10+
€13.410
20+
€12.670
40+
€11.360
More Pricing...
Min: 1 / Mult: 1
52.3kohm
± 1%
500mW
2010 [5025 Metric]
Metal Foil
Precision
FRSM Series
± 0.2ppm/°C
187V
5.03mm
2.46mm
-
-
AEC-Q200
3380947RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
€15.010
20+
€14.180
40+
€12.720
Min: 10 / Mult: 1
48kohm
± 0.02%
500mW
2010 [5025 Metric]
Metal Foil
Precision
FRSM Series
± 0.2ppm/°C
187V
5.03mm
2.46mm
-
-
AEC-Q200
3380922RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€10.920
20+
€9.000
40+
€8.060
Min: 10 / Mult: 1
7.5kohm
± 0.1%
300mW
1206 [3216 Metric]
Metal Foil
Precision
FRSM Series
± 0.2ppm/°C
87V
3.2mm
1.57mm
-
-
AEC-Q200
3380969

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€14.790
3+
€11.760
5+
€11.180
10+
€10.590
20+
€9.480
More Pricing...
Min: 1 / Mult: 1
22kohm
± 1%
750mW
2512 [6432 Metric]
Metal Foil
Precision
FRSM Series
± 0.2ppm/°C
220V
6.32mm
3.23mm
-
-
AEC-Q200
3380845

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€10.450
5+
€8.300
10+
€7.480
20+
€6.880
40+
€6.150
Min: 1 / Mult: 1
300ohm
± 0.5%
100mW
0603 [1608 Metric]
Metal Foil
Precision
FRSM Series
± 0.2ppm/°C
22V
1.6mm
0.81mm
-
-
AEC-Q200
3380847RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
€7.110
20+
€6.970
Min: 10 / Mult: 1
3kohm
± 0.1%
100mW
0603 [1608 Metric]
Metal Foil
Precision
FRSM Series
± 0.2ppm/°C
22V
1.6mm
0.81mm
-
-
AEC-Q200
3380863

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€11.590
5+
€9.210
10+
€8.300
20+
€7.430
40+
€6.660
Min: 1 / Mult: 1
30ohm
± 0.25%
200mW
0805 [2012 Metric]
Metal Foil
Precision
FRSM Series
± 0.2ppm/°C
40V
2.03mm
1.27mm
-
-
AEC-Q200
3380949RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
€17.080
20+
€15.310
40+
€14.170
100+
€13.030
Min: 10 / Mult: 1
51kohm
± 0.02%
500mW
2010 [5025 Metric]
Metal Foil
Precision
FRSM Series
± 0.2ppm/°C
187V
5.03mm
2.46mm
-
-
AEC-Q200
1-25 of 574 items
of 23 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account