ex VAT

97.6kohm Chip SMD Resistors:

218 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2669073

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
€0.0458
Min: 5000 / Mult: 5000
97.6kohm
± 0.1%
100mW
0805 [2012 Metric]
Thin Film
Precision
WF Series
± 25ppm/°C
100V
2mm
1.25mm
-55°C
155°C
-
3318752

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
€0.0743
Min: 5000 / Mult: 5000
97.6kohm
± 1%
750mW
1812 [4532 Metric]
Thick Film
Sulfur Resistant
ERJ-S12 Series
± 100ppm/°C
200V
4.58mm
3.2mm
-55°C
155°C
AEC-Q200
3229153

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.831
50+
€0.528
100+
€0.415
250+
€0.382
500+
€0.353
Min: 1 / Mult: 1
97.6kohm
± 0.1%
200mW
0805 [2012 Metric]
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
3229153RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.415
250+
€0.382
500+
€0.353
Min: 100 / Mult: 1
97.6kohm
± 0.1%
200mW
0805 [2012 Metric]
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
2302838

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0148
100+
€0.0082
500+
€0.0078
2500+
€0.0067
Min: 10 / Mult: 10
97.6kohm
± 1%
100mW
0402 [1005 Metric]
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
4149311

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0104
100+
€0.0061
500+
€0.0048
2500+
€0.0034
5000+
€0.0032
More Pricing...
Min: 10 / Mult: 10
97.6kohm
0
50mW
0201 [0603 Metric]
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
-
4149311RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0048
2500+
€0.0034
5000+
€0.0032
10000+
€0.0029
Min: 500 / Mult: 10
97.6kohm
0
50mW
0201 [0603 Metric]
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
-
2759725

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0632
100+
€0.0433
500+
€0.0406
1000+
€0.0378
Min: 10 / Mult: 10
97.6kohm
± 0.1%
200mW
0603 [1608 Metric]
Thick Film
High Power, Anti-Surge
ERJ-PB3 Series
± 50ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2302838RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0078
2500+
€0.0067
Min: 500 / Mult: 10
97.6kohm
± 1%
100mW
0402 [1005 Metric]
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
2140933

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.020
100+
€0.0145
500+
€0.0117
2500+
€0.0097
5000+
€0.0094
More Pricing...
Min: 10 / Mult: 10
97.6kohm
± 1%
100mW
0402 [1005 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
2563735

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0697
100+
€0.0579
500+
€0.056
2500+
€0.0513
5000+
€0.0494
More Pricing...
Min: 10 / Mult: 10
97.6kohm
± 0.1%
62.5mW
0402 [1005 Metric]
Metal Film (Thin Film)
High Reliability
ERA-2A Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
2694972

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0055
100+
€0.0052
500+
€0.0049
1000+
€0.004
2500+
€0.0034
More Pricing...
Min: 10 / Mult: 10
97.6kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
-
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
2670925

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0132
100+
€0.0079
500+
€0.0067
1000+
€0.0056
2500+
€0.005
More Pricing...
Min: 10 / Mult: 10
97.6kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
WR Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
2303756

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0286
100+
€0.0173
500+
€0.0154
1000+
€0.0135
2500+
€0.012
Min: 10 / Mult: 10
97.6kohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
2303756RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0154
1000+
€0.0135
2500+
€0.012
Min: 500 / Mult: 10
97.6kohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
2759725RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0406
1000+
€0.0378
Min: 500 / Mult: 10
97.6kohm
± 0.1%
200mW
0603 [1608 Metric]
Thick Film
High Power, Anti-Surge
ERJ-PB3 Series
± 50ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2694434

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.103
100+
€0.0677
500+
€0.0575
1000+
€0.0516
2500+
€0.0474
Min: 10 / Mult: 10
97.6kohm
± 0.1%
100mW
0805 [2012 Metric]
Thin Film
Precision
-
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
2694434RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0575
1000+
€0.0516
2500+
€0.0474
Min: 500 / Mult: 10
97.6kohm
± 0.1%
100mW
0805 [2012 Metric]
Thin Film
Precision
-
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
2139028

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0393
100+
€0.0211
500+
€0.0168
1000+
€0.0124
2500+
€0.0113
Min: 10 / Mult: 10
97.6kohm
± 1%
250mW
0805 [2012 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
2326992

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0929
100+
€0.0537
500+
€0.0475
1000+
€0.0412
2500+
€0.0374
More Pricing...
Min: 10 / Mult: 10
97.6kohm
± 1%
500mW
0805 [2012 Metric]
Thick Film
High Power, Anti-Surge
ERJ-P06 Series
± 100ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
2140933RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0117
2500+
€0.0097
5000+
€0.0094
10000+
€0.009
Min: 500 / Mult: 10
97.6kohm
± 1%
100mW
0402 [1005 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
2073333

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0132
100+
€0.0079
500+
€0.0067
2500+
€0.0056
5000+
€0.005
More Pricing...
Min: 10 / Mult: 10
97.6kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
Sulfur Resistant
-
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
2563735RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.056
2500+
€0.0513
5000+
€0.0494
10000+
€0.0473
Min: 500 / Mult: 10
97.6kohm
± 0.1%
62.5mW
0402 [1005 Metric]
Metal Film (Thin Film)
High Reliability
ERA-2A Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
2139028RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0168
1000+
€0.0124
2500+
€0.0113
Min: 500 / Mult: 10
97.6kohm
± 1%
250mW
0805 [2012 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
1809935

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0629
100+
€0.0451
500+
€0.0412
1000+
€0.0404
2500+
€0.0396
Min: 10 / Mult: 10
97.6kohm
± 0.1%
100mW
0603 [1608 Metric]
Metal Film (Thin Film)
High Reliability
ERA-3A Series
± 25ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
1-25 of 218 items
of 9 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account