ex VAT

820kohm Chip SMD Resistors:

461 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
9331581

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0086
100+
€0.0074
500+
€0.0062
1000+
€0.0053
2500+
€0.0036
Min: 10 / Mult: 10
820kohm
± 1%
62.5mW
0603 [1608 Metric]
Thick Film
General Purpose
-
± 100ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
2140435RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0181
2500+
€0.0137
5000+
€0.0128
Min: 500 / Mult: 10
820kohm
± 1%
50mW
0201 [0603 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 200ppm/K
30V
0.6mm
0.3mm
-55°C
155°C
-
2861008

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0304
250+
€0.0156
1000+
€0.0128
5000+
€0.0095
Min: 10 / Mult: 10
820kohm
± 1%
125mW
0402 [1005 Metric]
Thick Film
Pulse Withstanding
CRGP Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
2825952

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.079
100+
€0.0477
500+
€0.0403
Min: 10 / Mult: 10
820kohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
High Voltage
-
± 100ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
-
2324244

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.182
100+
€0.163
500+
€0.134
1000+
€0.116
2000+
€0.114
Min: 10 / Mult: 10
820kohm
± 5%
1W
2512 [6432 Metric]
Thick Film
Precision
ERJ-1T Series
± 200ppm/°C
200V
6.4mm
3.2mm
-55°C
155°C
AEC-Q200
9331581RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0062
1000+
€0.0053
2500+
€0.0036
Min: 500 / Mult: 10
820kohm
± 1%
62.5mW
0603 [1608 Metric]
Thick Film
General Purpose
-
± 100ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
2140435

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0284
100+
€0.0196
500+
€0.0181
2500+
€0.0137
5000+
€0.0128
Min: 10 / Mult: 10
820kohm
± 1%
50mW
0201 [0603 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 200ppm/K
30V
0.6mm
0.3mm
-55°C
155°C
-
2324244RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.163
500+
€0.134
1000+
€0.116
2000+
€0.114
Min: 100 / Mult: 10
820kohm
± 5%
1W
2512 [6432 Metric]
Thick Film
Precision
ERJ-1T Series
± 200ppm/°C
200V
6.4mm
3.2mm
-55°C
155°C
AEC-Q200
2861252RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
250+
€0.0602
1000+
€0.0481
Min: 500 / Mult: 10
820kohm
± 1%
750mW
1210 [3225 Metric]
Thick Film
Pulse Withstanding
CRGP Series
± 100ppm/°C
200V
3.2mm
2.5mm
-55°C
155°C
-
2861679RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
250+
€0.0274
1000+
€0.0248
5000+
€0.0194
Min: 500 / Mult: 10
820kohm
± 1%
500mW
1210 [3225 Metric]
Thick Film
General Purpose
CRGCQ Series
± 100ppm/°C
200V
3.2mm
2.5mm
-55°C
155°C
AEC-Q200
2861252

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0978
250+
€0.0602
1000+
€0.0481
Min: 10 / Mult: 10
820kohm
± 1%
750mW
1210 [3225 Metric]
Thick Film
Pulse Withstanding
CRGP Series
± 100ppm/°C
200V
3.2mm
2.5mm
-55°C
155°C
-
2693509

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
€0.013
Min: 5000 / Mult: 5000
820kohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
WCR Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
2861008RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
250+
€0.0156
1000+
€0.0128
5000+
€0.0095
Min: 500 / Mult: 10
820kohm
± 1%
125mW
0402 [1005 Metric]
Thick Film
Pulse Withstanding
CRGP Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
2861679

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0588
250+
€0.0274
1000+
€0.0248
5000+
€0.0194
Min: 10 / Mult: 10
820kohm
± 1%
500mW
1210 [3225 Metric]
Thick Film
General Purpose
CRGCQ Series
± 100ppm/°C
200V
3.2mm
2.5mm
-55°C
155°C
AEC-Q200
2825952RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0403
Min: 500 / Mult: 10
820kohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
High Voltage
-
± 100ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
-
2919120

RoHS

Each
10+
€0.0512
100+
€0.0373
500+
€0.0321
1000+
€0.0253
2500+
€0.0219
More Pricing...
Min: 10 / Mult: 10
820kohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
High Voltage
KTR Series
± 100ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
3231270RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.778
250+
€0.650
500+
€0.600
1000+
€0.571
Min: 100 / Mult: 5
820kohm
± 1%
6W
4527 [11470 Metric]
Thick Film
High Power
3560 Series
± 100ppm/°C
300V
11.6mm
6.85mm
-55°C
155°C
-
3599252

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.213
100+
€0.116
500+
€0.0863
1000+
€0.0794
2500+
€0.0673
Min: 10 / Mult: 10
820kohm
± 0.5%
500mW
0805 [2012 Metric]
Thick Film
Sulfur Resistant, Anti-Surge
ERJ-UP6 Series
± 100ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
3230532RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.167
500+
€0.149
1000+
€0.146
Min: 100 / Mult: 10
820kohm
± 5%
2W
2010 [5025 Metric]
Thick Film
High Power
3502 Series
± 100ppm/°C
200V
5mm
2.5mm
-55°C
155°C
-
3230706RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.369
500+
€0.309
1000+
€0.285
2000+
€0.279
Min: 100 / Mult: 5
820kohm
± 1%
4W
2817 [7143 Metric]
Thick Film
High Power
3540 Series
± 100ppm/°C
250V
7.1mm
4.2mm
-55°C
155°C
-
3231097

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.479
50+
€0.411
250+
€0.378
500+
€0.344
Min: 5 / Mult: 5
820kohm
± 5%
5W
4320 [11050 Metric]
Thick Film
High Power
3550 Series
± 100ppm/°C
300V
11mm
5mm
-55°C
155°C
-
3230988

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.647
50+
€0.554
250+
€0.510
500+
€0.463
1000+
€0.428
Min: 5 / Mult: 5
820kohm
± 1%
5W
4320 [11050 Metric]
Thick Film
High Power
3550 Series
± 100ppm/°C
300V
11mm
5mm
-55°C
155°C
-
3230423RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.203
500+
€0.188
Min: 100 / Mult: 5
820kohm
± 1%
2W
2010 [5025 Metric]
Thick Film
High Power
3502 Series
± 100ppm/°C
200V
5mm
2.5mm
-55°C
155°C
-
3599252RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0863
1000+
€0.0794
2500+
€0.0673
Min: 500 / Mult: 10
820kohm
± 0.5%
500mW
0805 [2012 Metric]
Thick Film
Sulfur Resistant, Anti-Surge
ERJ-UP6 Series
± 100ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
3230988RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.554
250+
€0.510
500+
€0.463
1000+
€0.428
Min: 100 / Mult: 1
820kohm
± 1%
5W
4320 [11050 Metric]
Thick Film
High Power
3550 Series
± 100ppm/°C
300V
11mm
5mm
-55°C
155°C
-
1-25 of 461 items
of 19 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account