ex VAT

7.5kohm Chip SMD Resistors:

644 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2399018

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
€0.0198
Min: 5000 / Mult: 5000
7.5kohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
1750684

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.139
100+
€0.0631
500+
€0.0487
1000+
€0.0384
2500+
€0.0332
More Pricing...
Min: 10 / Mult: 10
7.5kohm
± 1%
200mW
0603 [1608 Metric]
Thick Film
High Power, Anti-Surge
ERJ-P03 Series
± 200ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
1750684RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0487
1000+
€0.0384
2500+
€0.0332
5000+
€0.0282
Min: 500 / Mult: 10
7.5kohm
± 1%
200mW
0603 [1608 Metric]
Thick Film
High Power, Anti-Surge
ERJ-P03 Series
± 200ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
3230933

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.647
50+
€0.554
250+
€0.510
500+
€0.463
Min: 5 / Mult: 5
7.5kohm
± 1%
5W
4320 [11050 Metric]
Thick Film
High Power
3550 Series
± 100ppm/°C
300V
11mm
5mm
-55°C
155°C
-
3230933RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.554
250+
€0.510
500+
€0.463
Min: 100 / Mult: 1
7.5kohm
± 1%
5W
4320 [11050 Metric]
Thick Film
High Power
3550 Series
± 100ppm/°C
300V
11mm
5mm
-55°C
155°C
-
3380922RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€10.920
20+
€9.000
40+
€8.060
Min: 10 / Mult: 1
7.5kohm
± 0.1%
300mW
1206 [3216 Metric]
Metal Foil
Precision
FRSM Series
± 0.2ppm/°C
87V
3.2mm
1.57mm
-
-
AEC-Q200
3231216RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.915
250+
€0.765
500+
€0.650
Min: 100 / Mult: 1
7.5kohm
± 1%
6W
4527 [11470 Metric]
Thick Film
High Power
3560 Series
± 100ppm/°C
300V
11.6mm
6.85mm
-55°C
155°C
-
3230652RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.369
500+
€0.309
1000+
€0.285
Min: 100 / Mult: 10
7.5kohm
± 1%
4W
2817 [7143 Metric]
Thick Film
High Power
3540 Series
± 100ppm/°C
250V
7.1mm
4.2mm
-55°C
155°C
-
3380922

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€15.250
5+
€12.120
10+
€10.920
20+
€9.000
40+
€8.060
Min: 1 / Mult: 1
7.5kohm
± 0.1%
300mW
1206 [3216 Metric]
Metal Foil
Precision
FRSM Series
± 0.2ppm/°C
87V
3.2mm
1.57mm
-
-
AEC-Q200
3578908

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.445
50+
€0.323
100+
€0.305
250+
€0.271
500+
€0.254
More Pricing...
Min: 1 / Mult: 1
7.5kohm
± 0.1%
31.25mW
0201 [0603 Metric]
Thin Film
Precision
CPF Series
± 25ppm/°C
15V
0.6mm
0.3mm
-55°C
155°C
-
3578908RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.305
250+
€0.271
500+
€0.254
1000+
€0.237
Min: 100 / Mult: 1
7.5kohm
± 0.1%
31.25mW
0201 [0603 Metric]
Thin Film
Precision
CPF Series
± 25ppm/°C
15V
0.6mm
0.3mm
-55°C
155°C
-
3230652

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.430
100+
€0.369
500+
€0.309
1000+
€0.285
Min: 10 / Mult: 10
7.5kohm
± 1%
4W
2817 [7143 Metric]
Thick Film
High Power
3540 Series
± 100ppm/°C
250V
7.1mm
4.2mm
-55°C
155°C
-
3231216

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.070
50+
€0.915
250+
€0.765
500+
€0.650
Min: 5 / Mult: 5
7.5kohm
± 1%
6W
4527 [11470 Metric]
Thick Film
High Power
3560 Series
± 100ppm/°C
300V
11.6mm
6.85mm
-55°C
155°C
-
4179354RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€2.350
250+
€2.170
500+
€2.070
1000+
€2.030
Min: 100 / Mult: 1
7.5kohm
0
6W
2512 [6432 Metric]
Thin Film
High Power
3504 Series
± 50ppm/°C
100V
6.3mm
3.1mm
-55°C
155°C
-
4246118

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
€0.059
Min: 5000 / Mult: 5000
7.5kohm
± 0.1%
100mW
0603 [1608 Metric]
Thin Film
High Precision, High Stability
RP Series
± 25ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
3993470

RoHS

Date/Lot Code

Each
Packaging Options
10+
€0.0186
100+
€0.0113
500+
€0.0099
1000+
€0.0057
2500+
€0.0053
More Pricing...
Min: 10 / Mult: 10
7.5kohm
0
100mW
0603 [1608 Metric]
Thick Film
General Purpose
RC_P Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
4179354

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€3.280
50+
€2.590
100+
€2.350
250+
€2.170
500+
€2.070
More Pricing...
Min: 1 / Mult: 1
7.5kohm
0
6W
2512 [6432 Metric]
Thin Film
High Power
3504 Series
± 50ppm/°C
100V
6.3mm
3.1mm
-55°C
155°C
-
4246156

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
10000+
€0.063
Min: 10000 / Mult: 10000
7.5kohm
± 0.1%
62.5mW
0402 [1005 Metric]
Thin Film
High Precision, High Stability
RP Series
± 25ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
3993470RL

RoHS

Date/Lot Code

Each
Packaging Options
500+
€0.0099
1000+
€0.0057
2500+
€0.0053
5000+
€0.0048
Min: 500 / Mult: 10
7.5kohm
0
100mW
0603 [1608 Metric]
Thick Film
General Purpose
RC_P Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
2059395

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0324
100+
€0.0172
500+
€0.0162
1000+
€0.0101
2500+
€0.0091
Min: 10 / Mult: 10
7.5kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
1458824

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0067
100+
€0.0057
500+
€0.0048
2500+
€0.0031
5000+
€0.003
Min: 10 / Mult: 10
7.5kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
1717593

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.341
100+
€0.282
500+
€0.263
1000+
€0.239
2500+
€0.218
More Pricing...
Min: 10 / Mult: 10
7.5kohm
± 0.1%
100mW
0603 [1608 Metric]
Metal Film (Thin Film)
High Reliability
ERA-3A Series
± 10ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
1469835

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0203
100+
€0.0147
500+
€0.0124
1000+
€0.0119
2500+
€0.0098
More Pricing...
Min: 10 / Mult: 10
7.5kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
2447722

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0094
100+
€0.0081
500+
€0.0068
1000+
€0.0058
2500+
€0.0039
Min: 10 / Mult: 10
7.5kohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
-
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
2447435

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0052
100+
€0.0049
500+
€0.0046
1000+
€0.0038
2500+
€0.0032
Min: 10 / Mult: 10
7.5kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
-
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
1-25 of 644 items
of 26 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account