ex VAT

6.8ohm Chip SMD Resistors:

365 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2081857

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.492
100+
€0.310
500+
€0.2374
1000+
€0.1943
2000+
€0.1808
More Pricing...
Min: 10 / Mult: 10
6.8ohm
± 1%
1W
2512 [6432 Metric]
Thick Film
Sulfur Resistant
ASC Series
± 200ppm/°C
250V
6.35mm
3.2mm
-55°C
155°C
-
2081857RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.310
500+
€0.2374
1000+
€0.1943
2000+
€0.1808
4000+
€0.166
Min: 100 / Mult: 10
6.8ohm
± 1%
1W
2512 [6432 Metric]
Thick Film
Sulfur Resistant
ASC Series
± 200ppm/°C
250V
6.35mm
3.2mm
-55°C
155°C
-
2693368

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
€0.0146
Min: 5000 / Mult: 5000
6.8ohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
Sulfur Resistant
ASC Series
± 200ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
3230852

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.6974
50+
€1.3653
250+
€1.1119
500+
€0.8868
Min: 5 / Mult: 5
6.8ohm
± 1%
5W
4320 [11050 Metric]
Thick Film
High Power
3550 Series
± 200ppm/°C
300V
11mm
5mm
-55°C
155°C
-
3231311RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€1.4022
250+
€1.1464
500+
€0.9139
Min: 100 / Mult: 5
6.8ohm
± 5%
6W
4527 [11470 Metric]
Thick Film
High Power
3560 Series
± 200ppm/°C
300V
11.6mm
6.85mm
-55°C
155°C
-
3646119RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0772
1000+
€0.0636
2500+
€0.0624
Min: 500 / Mult: 10
6.8ohm
± 5%
250mW
0603 [1608 Metric]
Thick Film
High Temperature
ERJ-H3Q Series
± 200ppm/°C
-
1.6mm
0.85mm
-55°C
175°C
AEC-Q200
3230852RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€1.3653
250+
€1.1119
500+
€0.8868
Min: 100 / Mult: 1
6.8ohm
± 1%
5W
4320 [11050 Metric]
Thick Film
High Power
3550 Series
± 200ppm/°C
300V
11mm
5mm
-55°C
155°C
-
3646119

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.1207
100+
€0.1042
500+
€0.0772
1000+
€0.0636
2500+
€0.0624
Min: 10 / Mult: 10
6.8ohm
± 5%
250mW
0603 [1608 Metric]
Thick Film
High Temperature
ERJ-H3Q Series
± 200ppm/°C
-
1.6mm
0.85mm
-55°C
175°C
AEC-Q200
3231311

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.7589
50+
€1.4022
250+
€1.1464
500+
€0.9139
Min: 5 / Mult: 5
6.8ohm
± 5%
6W
4527 [11470 Metric]
Thick Film
High Power
3560 Series
± 200ppm/°C
300V
11.6mm
6.85mm
-55°C
155°C
-
3828862RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.2042
300+
€1.0664
Min: 100 / Mult: 1
6.8ohm
± 5%
7W
SMD
Wirewound
High Power
SM Series
± 200ppm/°C
750V
-
-
-55°C
200°C
-
3782018

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
€0.2165
Min: 5000 / Mult: 5000
6.8ohm
± 1%
2W
1020 [2550 Metric]
Thick Film
High Power
ERJ-B1 Series
± 100ppm/K
200V
2.5mm
5mm
-55°C
155°C
AEC-Q200
3828862

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.2878
10+
€1.7097
25+
€1.5006
50+
€1.3407
100+
€1.2042
More Pricing...
Min: 1 / Mult: 1
6.8ohm
± 5%
7W
SMD
Wirewound
High Power
SM Series
± 200ppm/°C
750V
-
-
-55°C
200°C
-
2671206RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0096
Min: 500 / Mult: 10
6.8ohm
± 5%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
WR Series
-200ppm/°C to +400ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
2671206

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0132
100+
€0.0114
500+
€0.0096
Min: 10 / Mult: 10
6.8ohm
± 5%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
WR Series
-200ppm/°C to +400ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
9236627

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0574
100+
€0.0422
500+
€0.0385
1000+
€0.0235
2500+
€0.023
Min: 10 / Mult: 10
6.8ohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
2447715

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0151
100+
€0.013
500+
€0.0109
1000+
€0.0093
2500+
€0.0048
Min: 10 / Mult: 10
6.8ohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
-
-200ppm/°C to +400ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
2447540

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.025
100+
€0.0221
500+
€0.0154
1000+
€0.0105
2500+
€0.008
More Pricing...
Min: 10 / Mult: 10
6.8ohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
-
-200ppm/°C to +400ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
2447429

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0085
100+
€0.008
500+
€0.0075
1000+
€0.0062
2500+
€0.0036
Min: 10 / Mult: 10
6.8ohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
-
-200ppm/°C to +400ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
1283153

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.2448
100+
€0.1894
500+
€0.1439
1000+
€0.1267
2000+
€0.1089
Min: 10 / Mult: 10
6.8ohm
± 1%
1W
2512 [6432 Metric]
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
200V
6.35mm
3.1mm
-55°C
155°C
-
1840524

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.3961
100+
€0.3161
500+
€0.2829
1000+
€0.2202
2000+
€0.2152
Min: 10 / Mult: 10
6.8ohm
± 1%
2W
2512 [6432 Metric]
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
200V
6.35mm
3.1mm
-55°C
155°C
-
9238220

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0199
100+
€0.0188
500+
€0.0155
1000+
€0.0106
2500+
€0.0103
Min: 10 / Mult: 10
6.8ohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
9236341

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.2718
100+
€0.1771
500+
€0.1611
1000+
€0.1427
2000+
€0.122
More Pricing...
Min: 10 / Mult: 10
6.8ohm
± 5%
1W
1218 [3045 Metric]
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
200V
3.1mm
4.6mm
-55°C
155°C
-
3546478

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.1114
100+
€0.0768
500+
€0.068
1000+
€0.0633
2500+
€0.059
More Pricing...
Min: 10 / Mult: 10
6.8ohm
± 1%
750mW
1206 [3216 Metric]
Thick Film
Pulse Proof, High Power
CRCW-HP e3 Series
± 100ppm/K
200V
3.1mm
1.6mm
-55°C
155°C
AEC-Q200
2324345

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0164
100+
€0.0129
500+
€0.0093
2500+
€0.0054
5000+
€0.0053
More Pricing...
Min: 10 / Mult: 10
6.8ohm
± 5%
100mW
0402 [1005 Metric]
Thick Film
Precision
ERJ-2G Series
-100ppm/°C to +600ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
9235884

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.1759
100+
€0.1279
500+
€0.1063
1000+
€0.0947
2000+
€0.0831
Min: 10 / Mult: 10
6.8ohm
± 5%
1W
2512 [6432 Metric]
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
200V
6.35mm
3.1mm
-55°C
155°C
-
1-25 of 365 items
of 15 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account