ex VAT

499kohm Chip SMD Resistors:

303 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3805425

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.5375
100+
€0.4268
500+
€0.385
1000+
€0.3173
2500+
€0.2841
Min: 10 / Mult: 10
499kohm
± 0.1%
250mW
0805 [2012 Metric]
Thin Film
High Reliability, Sulfur Resistant
ERA-6K Series
± 25ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
3805425RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.4268
500+
€0.385
1000+
€0.3173
2500+
€0.2841
Min: 100 / Mult: 10
499kohm
± 0.1%
250mW
0805 [2012 Metric]
Thin Film
High Reliability, Sulfur Resistant
ERA-6K Series
± 25ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
4178875RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.6482
500+
€0.5879
1000+
€0.4957
2500+
€0.4612
Min: 100 / Mult: 10
499kohm
± 0.1%
250mW
1206 [3216 Metric]
Thin Film
High Voltage, High Precision, High Stability
VT Series
± 10ppm/°C
700V
3.1mm
1.6mm
-55°C
155°C
AEC-Q200
4178875

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.8647
100+
€0.6482
500+
€0.5879
1000+
€0.4957
2500+
€0.4612
Min: 10 / Mult: 10
499kohm
± 0.1%
250mW
1206 [3216 Metric]
Thin Film
High Voltage, High Precision, High Stability
VT Series
± 10ppm/°C
700V
3.1mm
1.6mm
-55°C
155°C
AEC-Q200
2138569

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0268
100+
€0.0178
500+
€0.0151
1000+
€0.0144
2500+
€0.014
Min: 10 / Mult: 10
499kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
3495854

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0111
100+
€0.0086
500+
€0.0077
1000+
€0.006
2500+
€0.0047
Min: 10 / Mult: 10
499kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
3496056

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.014
100+
€0.0117
500+
€0.010
1000+
€0.0082
2500+
€0.0081
Min: 10 / Mult: 10
499kohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
2059189

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0269
100+
€0.0153
500+
€0.0117
2500+
€0.0079
5000+
€0.0071
Min: 10 / Mult: 10
499kohm
± 1%
100mW
0402 [1005 Metric]
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
1810772

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0843
100+
€0.0604
500+
€0.0545
1000+
€0.0502
2500+
€0.0492
Min: 10 / Mult: 10
499kohm
± 0.1%
125mW
0805 [2012 Metric]
Metal Film (Thin Film)
High Reliability
ERA-6A Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
2447181

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0053
100+
€0.005
500+
€0.0047
2500+
€0.0032
5000+
€0.0022
More Pricing...
Min: 10 / Mult: 10
499kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
-
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
2447379

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.007
100+
€0.0066
500+
€0.0063
1000+
€0.0052
2500+
€0.0043
Min: 10 / Mult: 10
499kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
-
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
2503032

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.4231
100+
€0.1857
500+
€0.1427
1000+
€0.1193
2500+
€0.107
Min: 10 / Mult: 10
499kohm
± 0.1%
125mW
1206 [3216 Metric]
Thin Film
Precision
WF Series
± 25ppm/°C
150V
3.1mm
1.6mm
-55°C
155°C
-
1653008

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0397
100+
€0.0234
500+
€0.0204
1000+
€0.0175
2500+
€0.0154
More Pricing...
Min: 10 / Mult: 10
499kohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
2074272

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.017
100+
€0.0146
500+
€0.0123
1000+
€0.0105
2500+
€0.0054
More Pricing...
Min: 10 / Mult: 10
499kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
Sulfur Resistant
-
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
2470927

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.1138
100+
€0.0739
500+
€0.0594
1000+
€0.0544
2500+
€0.0507
More Pricing...
Min: 10 / Mult: 10
499kohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
High Voltage
CHV Series
± 100ppm/°C
800V
3.2mm
1.6mm
-55°C
155°C
-
2447667

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0109
100+
€0.0095
500+
€0.0079
1000+
€0.0066
2500+
€0.0046
More Pricing...
Min: 10 / Mult: 10
499kohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
-
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
2908314

RoHS

Date/Lot Code

Each
10+
€0.0212
100+
€0.0106
500+
€0.0093
1000+
€0.0047
2500+
€0.0044
More Pricing...
Min: 10 / Mult: 10
499kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
CR Series
± 100ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
3495625

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0106
100+
€0.0082
500+
€0.0065
2500+
€0.0038
5000+
€0.0037
Min: 10 / Mult: 10
499kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
1469723

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0338
100+
€0.0175
500+
€0.0145
2500+
€0.0116
5000+
€0.0112
More Pricing...
Min: 10 / Mult: 10
499kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
2670527

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0057
100+
€0.0053
500+
€0.0049
2500+
€0.0034
5000+
€0.0023
Min: 10 / Mult: 10
499kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
WR Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
3539123

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.021
500+
€0.0069
2500+
€0.0041
10000+
€0.0034
25000+
€0.003
More Pricing...
Min: 10 / Mult: 10
499kohm
± 1%
100mW
0402 [1005 Metric]
Thick Film
Precision
RK73H Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
1469723RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0145
2500+
€0.0116
5000+
€0.0112
10000+
€0.0108
Min: 500 / Mult: 10
499kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
1470019

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0502
100+
€0.0304
500+
€0.0268
1000+
€0.0234
2500+
€0.0214
More Pricing...
Min: 10 / Mult: 10
499kohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
2312073

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.198
100+
€0.0825
500+
€0.0707
1000+
€0.0611
2500+
€0.0519
More Pricing...
Min: 10 / Mult: 10
499kohm
± 1%
200mW
0603 [1608 Metric]
Thick Film
High Power, Anti-Surge
ERJ-P03 Series
± 200ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2073089

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0106
100+
€0.0091
500+
€0.0076
2500+
€0.0044
5000+
€0.0033
More Pricing...
Min: 10 / Mult: 10
499kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
Sulfur Resistant
-
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
1-25 of 303 items
of 13 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account