ex VAT

470kohm Chip SMD Resistors:

755 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2475091

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.0775
50+
€0.7884
100+
€0.7466
250+
€0.6863
500+
€0.5769
More Pricing...
Min: 1 / Mult: 1
470kohm
± 0.1%
250mW
1206 [3216 Metric]
Thin Film
High Voltage, Sulfur Resistant
TNPV e3 Series
± 25ppm/K
700V
3.2mm
1.6mm
-55°C
125°C
AEC-Q200
2381033

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.2288
100+
€0.1771
Min: 10 / Mult: 10
470kohm
± 1%
1W
2512 [6432 Metric]
Thick Film
Sulfur Resistant
ERJ-U1T Series
± 100ppm/°C
200V
6.4mm
3.2mm
-55°C
155°C
AEC-Q200
2475091RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.7466
250+
€0.6863
500+
€0.5769
1000+
€0.535
Min: 100 / Mult: 1
470kohm
± 0.1%
250mW
1206 [3216 Metric]
Thin Film
High Voltage, Sulfur Resistant
TNPV e3 Series
± 25ppm/K
700V
3.2mm
1.6mm
-55°C
125°C
AEC-Q200
2823433

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
€0.0161
Min: 5000 / Mult: 5000
470kohm
± 5%
100mW
0603 [1608 Metric]
Thick Film
High Voltage
-
± 100ppm/°C
200V
1.6mm
0.85mm
-55°C
155°C
-
3598382

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0621
100+
€0.0528
500+
€0.0386
1000+
€0.0323
2500+
€0.0317
Min: 10 / Mult: 10
470kohm
± 5%
500mW
0805 [2012 Metric]
Thick Film
Sulfur Resistant, Anti-Surge
ERJ-UP6 Series
± 200ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
2381033RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.1771
Min: 100 / Mult: 10
470kohm
± 1%
1W
2512 [6432 Metric]
Thick Film
Sulfur Resistant
ERJ-U1T Series
± 100ppm/°C
200V
6.4mm
3.2mm
-55°C
155°C
AEC-Q200
2822985

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
10000+
€0.0133
Min: 10000 / Mult: 10000
470kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
High Voltage
-
± 100ppm/°C
100V
1.02mm
0.5mm
-55°C
155°C
-
3230811RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.3936
500+
€0.3628
1000+
€0.3038
Min: 100 / Mult: 5
470kohm
± 5%
4W
2817 [7143 Metric]
Thick Film
High Power
3540 Series
± 100ppm/°C
250V
7.1mm
4.2mm
-55°C
155°C
-
3231263

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.1193
50+
€0.9569
250+
€0.7995
500+
€0.738
Min: 5 / Mult: 5
470kohm
± 1%
6W
4527 [11470 Metric]
Thick Film
High Power
3560 Series
± 100ppm/°C
300V
11.6mm
6.85mm
-55°C
155°C
-
3230981RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.6814
250+
€0.6273
500+
€0.5695
1000+
€0.5264
Min: 100 / Mult: 5
470kohm
± 1%
5W
4320 [11050 Metric]
Thick Film
High Power
3550 Series
± 100ppm/°C
300V
11mm
5mm
-55°C
155°C
-
3230981

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.7958
50+
€0.6814
250+
€0.6273
500+
€0.5695
1000+
€0.5264
Min: 5 / Mult: 5
470kohm
± 1%
5W
4320 [11050 Metric]
Thick Film
High Power
3550 Series
± 100ppm/°C
300V
11mm
5mm
-55°C
155°C
-
3231375

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.8266
50+
€0.7085
250+
€0.5929
500+
€0.5474
1000+
€0.5363
Min: 5 / Mult: 5
470kohm
± 5%
6W
4527 [11470 Metric]
Thick Film
High Power
3560 Series
± 100ppm/°C
300V
11.6mm
6.85mm
-55°C
155°C
-
3230699RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.4539
500+
€0.3801
1000+
€0.3506
Min: 100 / Mult: 10
470kohm
± 1%
4W
2817 [7143 Metric]
Thick Film
High Power
3540 Series
± 100ppm/°C
250V
7.1mm
4.2mm
-55°C
155°C
-
3230811

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.460
100+
€0.3936
500+
€0.3628
1000+
€0.3038
Min: 10 / Mult: 10
470kohm
± 5%
4W
2817 [7143 Metric]
Thick Film
High Power
3540 Series
± 100ppm/°C
250V
7.1mm
4.2mm
-55°C
155°C
-
3231375RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.7085
250+
€0.5929
500+
€0.5474
1000+
€0.5363
Min: 100 / Mult: 1
470kohm
± 5%
6W
4527 [11470 Metric]
Thick Film
High Power
3560 Series
± 100ppm/°C
300V
11.6mm
6.85mm
-55°C
155°C
-
3230699

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.5289
100+
€0.4539
500+
€0.3801
1000+
€0.3506
Min: 10 / Mult: 10
470kohm
± 1%
4W
2817 [7143 Metric]
Thick Film
High Power
3540 Series
± 100ppm/°C
250V
7.1mm
4.2mm
-55°C
155°C
-
3231093

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.6937
50+
€0.5953
250+
€0.5474
500+
€0.4588
Min: 5 / Mult: 5
470kohm
± 5%
5W
4320 [11050 Metric]
Thick Film
High Power
3550 Series
± 100ppm/°C
300V
11mm
5mm
-55°C
155°C
-
3231263RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.9569
250+
€0.7995
500+
€0.738
Min: 100 / Mult: 5
470kohm
± 1%
6W
4527 [11470 Metric]
Thick Film
High Power
3560 Series
± 100ppm/°C
300V
11.6mm
6.85mm
-55°C
155°C
-
3393680

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
€0.0363
Min: 4000 / Mult: 4000
470kohm
± 1%
750mW
2010 [5025 Metric]
Thick Film
General Purpose
-
± 100ppm/°C
200V
5mm
2.5mm
-55°C
155°C
AEC-Q200
3231093RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.5953
250+
€0.5474
500+
€0.4588
Min: 100 / Mult: 1
470kohm
± 5%
5W
4320 [11050 Metric]
Thick Film
High Power
3550 Series
± 100ppm/°C
300V
11mm
5mm
-55°C
155°C
-
3598382RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0386
1000+
€0.0323
2500+
€0.0317
Min: 500 / Mult: 10
470kohm
± 5%
500mW
0805 [2012 Metric]
Thick Film
Sulfur Resistant, Anti-Surge
ERJ-UP6 Series
± 200ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
3769485RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0568
1000+
€0.0508
2500+
€0.0454
5000+
€0.0399
Min: 500 / Mult: 10
470kohm
± 1%
500mW
0805 [2012 Metric]
Thick Film
Anti-Surge
CMP-A Series
± 100ppm/°C
200V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
3769485

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0907
100+
€0.0728
500+
€0.0568
1000+
€0.0508
2500+
€0.0454
More Pricing...
Min: 10 / Mult: 10
470kohm
± 1%
500mW
0805 [2012 Metric]
Thick Film
Anti-Surge
CMP-A Series
± 100ppm/°C
200V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
4051577

RoHS

Each
1+
€7.7244
10+
€6.150
50+
€4.9569
100+
€4.4403
200+
€4.0467
More Pricing...
Min: 1 / Mult: 1
470kohm
± 0.05%
100mW
SMD
Thin Film
Precision
TMP Series
± 5ppm/°C
150V
3.2mm
2.5mm
-65°C
125°C
-
4066501

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.7564
100+
€0.6728
500+
€0.6531
1000+
€0.6334
2500+
€0.6138
More Pricing...
Min: 10 / Mult: 10
470kohm
± 0.1%
250mW
1206 [3216 Metric]
Thin Film
High Voltage, Sulfur Resistant
ERA-8P Series
± 25ppm/K
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
1-25 of 755 items
of 31 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account