ex VAT

4.02kohm Chip SMD Resistors:

354 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2797320

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.349
100+
€0.277
500+
€0.250
Min: 10 / Mult: 10
4.02kohm
± 0.1%
125mW
0805 [2012 Metric]
Metal Film (Thin Film)
High Reliability
ERA-6A Series
± 15ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
2797320RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.277
500+
€0.250
Min: 100 / Mult: 1
4.02kohm
± 0.1%
125mW
0805 [2012 Metric]
Metal Film (Thin Film)
High Reliability
ERA-6A Series
± 15ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
2694328

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.173
100+
€0.0819
500+
€0.0555
1000+
€0.0479
2500+
€0.0399
Min: 10 / Mult: 10
4.02kohm
± 0.1%
100mW
0805 [2012 Metric]
Thin Film
Precision
-
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
2694328RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0555
1000+
€0.0479
2500+
€0.0399
Min: 500 / Mult: 10
4.02kohm
± 0.1%
100mW
0805 [2012 Metric]
Thin Film
Precision
-
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
1160174

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.714
50+
€0.314
100+
€0.268
250+
€0.252
500+
€0.236
More Pricing...
Min: 1 / Mult: 1
4.02kohm
± 0.1%
100mW
0805 [2012 Metric]
Thin Film
Precision
PCF Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
125°C
-
1469920

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0408
100+
€0.0218
500+
€0.0133
1000+
€0.0124
2500+
€0.0114
More Pricing...
Min: 10 / Mult: 10
4.02kohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
2094795

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.387
100+
€0.308
500+
€0.277
1000+
€0.248
2500+
€0.222
More Pricing...
Min: 10 / Mult: 10
4.02kohm
± 0.1%
125mW
0805 [2012 Metric]
Metal Film (Thin Film)
High Reliability
ERA-6A Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
2447382

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0057
100+
€0.0054
500+
€0.005
1000+
€0.0041
2500+
€0.0035
Min: 10 / Mult: 10
4.02kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
-
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
3495630

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0066
100+
€0.0057
500+
€0.0047
2500+
€0.0031
5000+
€0.003
Min: 10 / Mult: 10
4.02kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
2059369

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0286
100+
€0.0162
500+
€0.0153
1000+
€0.0098
2500+
€0.0089
More Pricing...
Min: 10 / Mult: 10
4.02kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
1469805

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0195
100+
€0.0141
500+
€0.0123
1000+
€0.0114
2500+
€0.0104
More Pricing...
Min: 10 / Mult: 10
4.02kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
2307685

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0639
100+
€0.041
500+
€0.0381
1000+
€0.0286
2500+
€0.028
Min: 10 / Mult: 10
4.02kohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
3496649

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0608
100+
€0.0513
500+
€0.0446
1000+
€0.0427
2500+
€0.0418
Min: 10 / Mult: 10
4.02kohm
± 0.1%
100mW
0603 [1608 Metric]
Thin Film
Precision
RT Series
± 25ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
1809794

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0645
100+
€0.0486
500+
€0.0429
1000+
€0.041
2500+
€0.0402
Min: 10 / Mult: 10
4.02kohm
± 0.1%
100mW
0603 [1608 Metric]
Metal Film (Thin Film)
High Reliability
ERA-3A Series
± 25ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
1160174RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.268
250+
€0.252
500+
€0.236
1000+
€0.215
Min: 100 / Mult: 1
4.02kohm
± 0.1%
100mW
0805 [2012 Metric]
Thin Film
Precision
PCF Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
125°C
-
1692515

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0238
100+
€0.0147
500+
€0.0119
2500+
€0.0098
5000+
€0.0095
More Pricing...
Min: 10 / Mult: 10
4.02kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
2073012

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0082
100+
€0.0071
500+
€0.006
2500+
€0.0035
5000+
€0.0026
Min: 10 / Mult: 10
4.02kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
Sulfur Resistant
-
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
2337470

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.302
100+
€0.133
500+
€0.102
1000+
€0.0852
2500+
€0.0764
Min: 10 / Mult: 10
4.02kohm
± 0.1%
100mW
0603 [1608 Metric]
Thin Film
Precision
-
± 10ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
2095112

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.259
100+
€0.215
500+
€0.183
1000+
€0.166
2500+
€0.152
More Pricing...
Min: 10 / Mult: 10
4.02kohm
± 0.1%
250mW
1206 [3216 Metric]
Metal Film (Thin Film)
High Reliability
ERA-8A Series
± 25ppm/°C
150V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
2337835

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.221
100+
€0.105
500+
€0.0711
1000+
€0.0612
2500+
€0.051
Min: 10 / Mult: 10
4.02kohm
± 0.1%
125mW
0805 [2012 Metric]
Thin Film
Precision
MCWF Series
± 25ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
2563574

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0829
100+
€0.0696
500+
€0.061
2500+
€0.0572
5000+
€0.0515
More Pricing...
Min: 10 / Mult: 10
4.02kohm
± 0.1%
62.5mW
0402 [1005 Metric]
Metal Film (Thin Film)
High Reliability
ERA-2A Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
2908304

RoHS

Each
10+
€0.0124
100+
€0.0067
500+
€0.0057
1000+
€0.0038
2500+
€0.0036
More Pricing...
Min: 10 / Mult: 10
4.02kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
CR Series
± 100ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
3495464

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0105
100+
€0.0076
500+
€0.0067
2500+
€0.0057
5000+
€0.0056
Min: 10 / Mult: 10
4.02kohm
± 1%
50mW
0201 [0603 Metric]
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
-
3952160

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0086
100+
€0.0076
500+
€0.006
2500+
€0.0032
5000+
€0.0025
More Pricing...
Min: 10 / Mult: 10
4.02kohm
0
63mW
0402 [1005 Metric]
Thick Film
General Purpose
AC Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
2094795RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.308
500+
€0.277
1000+
€0.248
2500+
€0.222
5000+
€0.203
Min: 100 / Mult: 10
4.02kohm
± 0.1%
125mW
0805 [2012 Metric]
Metal Film (Thin Film)
High Reliability
ERA-6A Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
1-25 of 354 items
of 15 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account