ex VAT

3.32kohm Chip SMD Resistors:

331 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2689027

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
€0.0445
Min: 5000 / Mult: 5000
3.32kohm
± 0.1%
100mW
0805 [2012 Metric]
Thin Film
Precision
-
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
2692687

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
€0.0167
Min: 5000 / Mult: 5000
3.32kohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
4177488

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0148
100+
€0.0078
500+
€0.0063
2500+
€0.0048
5000+
€0.004
More Pricing...
Min: 10 / Mult: 10
3.32kohm
0
63mW
0402 [1005 Metric]
Thick Film
General Purpose
CRCW_C e3 Series
± 100ppm/K
50V
1mm
0.5mm
-55°C
155°C
-
4171684

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.380
50+
€0.738
100+
€0.699
250+
€0.643
500+
€0.569
Min: 1 / Mult: 1
3.32kohm
0
2W
1206 [3216 Metric]
Thin Film
High Power
3503 Series
± 50ppm/°C
100V
3.05mm
1.55mm
-55°C
155°C
-
4171684RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
€1.380
50+
€0.738
100+
€0.699
250+
€0.643
500+
€0.569
Min: 1 / Mult: 1
3.32kohm
0
2W
1206 [3216 Metric]
Thin Film
High Power
3503 Series
± 50ppm/°C
100V
3.05mm
1.55mm
-55°C
155°C
-
4164500

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
€0.0183
Min: 5000 / Mult: 5000
3.32kohm
0
125mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
4177488RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0063
2500+
€0.0048
5000+
€0.004
10000+
€0.0036
Min: 500 / Mult: 10
3.32kohm
0
63mW
0402 [1005 Metric]
Thick Film
General Purpose
CRCW_C e3 Series
± 100ppm/K
50V
1mm
0.5mm
-55°C
155°C
-
4177635RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0075
1000+
€0.0063
2500+
€0.0056
5000+
€0.0052
Min: 500 / Mult: 10
3.32kohm
0
100mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW_C e3 Series
± 100ppm/K
75V
1.6mm
0.8mm
-55°C
155°C
-
4139695RL
Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0285
1000+
€0.0223
2500+
€0.0199
5000+
€0.0183
Min: 500 / Mult: 10
3.32kohm
0
125mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
4139695
Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0615
100+
€0.0346
500+
€0.0285
1000+
€0.0223
2500+
€0.0199
More Pricing...
Min: 10 / Mult: 10
3.32kohm
0
125mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
4079302

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.124
100+
€0.102
500+
€0.0827
1000+
€0.0709
2500+
€0.0645
More Pricing...
Min: 10 / Mult: 10
3.32kohm
± 0.1%
100mW
0603 [1608 Metric]
Thin Film
High Precision, High Stability
RP Series
± 25ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
4177635

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0156
100+
€0.0087
500+
€0.0075
1000+
€0.0063
2500+
€0.0056
More Pricing...
Min: 10 / Mult: 10
3.32kohm
0
100mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW_C e3 Series
± 100ppm/K
75V
1.6mm
0.8mm
-55°C
155°C
-
4079302RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0827
1000+
€0.0709
2500+
€0.0645
5000+
€0.059
Min: 500 / Mult: 10
3.32kohm
± 0.1%
100mW
0603 [1608 Metric]
Thin Film
High Precision, High Stability
RP Series
± 25ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
2447360

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0054
100+
€0.0051
500+
€0.0048
1000+
€0.0039
2500+
€0.0033
Min: 10 / Mult: 10
3.32kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
-
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
2908298

RoHS

Date/Lot Code

Each
10+
€0.0096
100+
€0.0057
500+
€0.0053
1000+
€0.0048
2500+
€0.0038
More Pricing...
Min: 10 / Mult: 10
3.32kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
CR Series
± 100ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
3496039

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0144
100+
€0.0096
500+
€0.0087
1000+
€0.0077
2500+
€0.0075
Min: 10 / Mult: 10
3.32kohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
3495830

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0088
100+
€0.0069
500+
€0.0065
1000+
€0.0049
2500+
€0.0038
Min: 10 / Mult: 10
3.32kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
3495609

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0067
100+
€0.0057
500+
€0.0056
2500+
€0.0033
5000+
€0.0032
Min: 10 / Mult: 10
3.32kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
2094777

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.446
100+
€0.307
500+
€0.250
1000+
€0.237
2500+
€0.225
More Pricing...
Min: 10 / Mult: 10
3.32kohm
± 0.1%
125mW
0805 [2012 Metric]
Metal Film (Thin Film)
High Reliability
ERA-6A Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
1469795

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.020
100+
€0.0145
500+
€0.0117
1000+
€0.0107
2500+
€0.0097
More Pricing...
Min: 10 / Mult: 10
3.32kohm
± 1%
125mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
1652792

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0198
100+
€0.0144
500+
€0.0116
2500+
€0.0096
5000+
€0.0093
More Pricing...
Min: 10 / Mult: 10
3.32kohm
± 1%
100mW
0402 [1005 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
1160338

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.677
50+
€0.297
100+
€0.214
250+
€0.207
500+
€0.162
More Pricing...
Min: 1 / Mult: 1
3.32kohm
± 0.1%
62.5mW
0603 [1608 Metric]
Thin Film
Precision
PCF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
125°C
-
3496232

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0111
100+
€0.0105
500+
€0.0096
1000+
€0.0086
2500+
€0.0084
Min: 10 / Mult: 10
3.32kohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
3495830RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0065
1000+
€0.0049
2500+
€0.0038
Min: 500 / Mult: 10
3.32kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
1652792RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0116
2500+
€0.0096
5000+
€0.0093
10000+
€0.0089
Min: 500 / Mult: 10
3.32kohm
± 1%
100mW
0402 [1005 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
1-25 of 331 items
of 14 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account