ex VAT

237kohm Chip SMD Resistors:

182 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2140363

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0276
100+
€0.020
500+
€0.0171
2500+
€0.0118
5000+
€0.011
More Pricing...
Min: 10 / Mult: 10
237kohm
± 1%
50mW
0201 [0603 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 200ppm/K
30V
0.6mm
0.3mm
-55°C
155°C
-
2140363RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0171
2500+
€0.0118
5000+
€0.011
10000+
€0.0108
Min: 500 / Mult: 10
237kohm
± 1%
50mW
0201 [0603 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 200ppm/K
30V
0.6mm
0.3mm
-55°C
155°C
-
2140963

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0287
100+
€0.0145
500+
€0.0144
2500+
€0.0097
5000+
€0.0094
More Pricing...
Min: 10 / Mult: 10
237kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
2303256

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.023
100+
€0.0134
500+
€0.012
1000+
€0.0105
2500+
€0.0096
Min: 10 / Mult: 10
237kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
1160279

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.160
50+
€0.722
100+
€0.597
250+
€0.491
500+
€0.380
More Pricing...
Min: 1 / Mult: 1
237kohm
± 0.1%
100mW
0805 [2012 Metric]
Thin Film
Precision
PCF Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
125°C
-
2138533

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0294
100+
€0.0149
500+
€0.0137
1000+
€0.0121
2500+
€0.010
Min: 10 / Mult: 10
237kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
2307542

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0642
100+
€0.0358
500+
€0.0277
1000+
€0.0218
2500+
€0.0189
More Pricing...
Min: 10 / Mult: 10
237kohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
2122664

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
€0.010
Min: 5000 / Mult: 5000
237kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
2337716

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.242
100+
€0.115
500+
€0.0778
1000+
€0.067
2500+
€0.0558
Min: 10 / Mult: 10
237kohm
± 0.1%
125mW
0805 [2012 Metric]
Thin Film
Precision
-
± 25ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
2668926

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
€0.0373
Min: 5000 / Mult: 5000
237kohm
± 0.1%
100mW
0805 [2012 Metric]
Thin Film
Precision
WF Series
± 25ppm/°C
100V
2mm
1.25mm
-55°C
155°C
-
3539816

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0249
250+
€0.009
1000+
€0.0049
5000+
€0.0038
12500+
€0.0032
More Pricing...
Min: 10 / Mult: 10
237kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
Precision
RK73H Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2327115

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.117
100+
€0.0661
500+
€0.0554
1000+
€0.0446
2500+
€0.0416
More Pricing...
Min: 10 / Mult: 10
237kohm
± 1%
660mW
1206 [3216 Metric]
Thick Film
High Power, Anti-Surge
ERJ-P08 Series
± 100ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
1809971

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.064
100+
€0.0459
500+
€0.0414
1000+
€0.0412
2500+
€0.0404
Min: 10 / Mult: 10
237kohm
± 0.1%
100mW
0603 [1608 Metric]
Metal Film (Thin Film)
High Reliability
ERA-3A Series
± 25ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2327115RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0554
1000+
€0.0446
2500+
€0.0416
5000+
€0.0378
Min: 500 / Mult: 10
237kohm
± 1%
660mW
1206 [3216 Metric]
Thick Film
High Power, Anti-Surge
ERJ-P08 Series
± 100ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
2138533RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0137
1000+
€0.0121
2500+
€0.010
Min: 500 / Mult: 10
237kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
2140963RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0144
1000+
€0.0043
2500+
€0.0097
5000+
€0.0032
10000+
€0.009
Min: 500 / Mult: 10
237kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
1160279RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.597
250+
€0.491
500+
€0.380
1000+
€0.372
Min: 100 / Mult: 1
237kohm
± 0.1%
100mW
0805 [2012 Metric]
Thin Film
Precision
PCF Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
125°C
-
2338844

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
€0.0293
Min: 5000 / Mult: 5000
237kohm
± 0.1%
100mW
0603 [1608 Metric]
Thin Film
Precision
-
± 25ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
2307542RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0277
1000+
€0.0218
2500+
€0.0189
5000+
€0.016
Min: 500 / Mult: 10
237kohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
2303256RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.012
1000+
€0.0105
2500+
€0.0096
Min: 500 / Mult: 10
237kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2339488

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
€0.050
25000+
€0.0427
Min: 5000 / Mult: 5000
237kohm
± 0.1%
125mW
0805 [2012 Metric]
Thin Film
Precision
-
± 25ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
2337072

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.148
100+
€0.0701
500+
€0.0476
1000+
€0.0377
2500+
€0.0315
Min: 10 / Mult: 10
237kohm
± 0.1%
100mW
0603 [1608 Metric]
Thin Film
Precision
-
± 25ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
2398716

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
€0.022
Min: 5000 / Mult: 5000
237kohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
2694264

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.209
100+
€0.0991
500+
€0.0672
1000+
€0.0533
2500+
€0.0444
Min: 10 / Mult: 10
237kohm
± 0.1%
100mW
0805 [2012 Metric]
Thin Film
Precision
-
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
2337716RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0778
1000+
€0.067
2500+
€0.0558
Min: 500 / Mult: 10
237kohm
± 0.1%
125mW
0805 [2012 Metric]
Thin Film
Precision
-
± 25ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
1-25 of 182 items
of 8 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account