ex VAT

2.49kohm Chip SMD Resistors:

392 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2692638

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
€0.0125
Min: 5000 / Mult: 5000
2.49kohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
2312549

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0888
100+
€0.0719
500+
€0.0675
1000+
€0.0566
2500+
€0.0534
Min: 10 / Mult: 10
2.49kohm
± 1%
500mW
1210 [3225 Metric]
Thick Film
High Power, Anti-Surge
ERJ-P14 Series
± 100ppm/°C
200V
3.2mm
2.5mm
-55°C
155°C
AEC-Q200
2312549RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0675
1000+
€0.0566
2500+
€0.0534
Min: 500 / Mult: 10
2.49kohm
± 1%
500mW
1210 [3225 Metric]
Thick Film
High Power, Anti-Surge
ERJ-P14 Series
± 100ppm/°C
200V
3.2mm
2.5mm
-55°C
155°C
AEC-Q200
4177611RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0078
1000+
€0.0063
2500+
€0.0056
5000+
€0.0052
Min: 500 / Mult: 10
2.49kohm
0
100mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW_C e3 Series
± 100ppm/K
75V
1.6mm
0.8mm
-55°C
155°C
-
4079291RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0827
1000+
€0.0709
2500+
€0.0645
5000+
€0.059
Min: 500 / Mult: 10
2.49kohm
± 0.1%
100mW
0603 [1608 Metric]
Thin Film
High Precision, High Stability
RP Series
± 25ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
4171675

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.170
50+
€0.627
100+
€0.594
250+
€0.562
500+
€0.530
Min: 1 / Mult: 1
2.49kohm
0
2W
1206 [3216 Metric]
Thin Film
High Power
3503 Series
± 50ppm/°C
100V
3.05mm
1.55mm
-55°C
155°C
-
4139235

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0408
100+
€0.0285
500+
€0.0257
2500+
€0.0208
5000+
€0.0201
More Pricing...
Min: 10 / Mult: 10
2.49kohm
0
100mW
0402 [1005 Metric]
Thick Film
General Purpose
CRCW Series
± 100ppm/°C
75V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
4013038

RoHS

Date/Lot Code

Each
10+
€0.013
100+
€0.0113
500+
€0.0101
1000+
€0.0072
2500+
€0.0071
Min: 10 / Mult: 10
2.49kohm
0
100mW
0603 [1608 Metric]
Thick Film
Anti-Sulfur
AF Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
4079291

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.124
100+
€0.102
500+
€0.0827
1000+
€0.0709
2500+
€0.0645
More Pricing...
Min: 10 / Mult: 10
2.49kohm
± 0.1%
100mW
0603 [1608 Metric]
Thin Film
High Precision, High Stability
RP Series
± 25ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
4139655RL

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0234
1000+
€0.0191
2500+
€0.0176
5000+
€0.0161
Min: 500 / Mult: 10
2.49kohm
0
125mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
4079399RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0765
1000+
€0.0656
2500+
€0.0606
5000+
€0.0546
Min: 500 / Mult: 10
2.49kohm
± 0.1%
125mW
0805 [2012 Metric]
Thin Film
High Precision, High Stability
RP Series
± 25ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
4171675RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
€1.170
50+
€0.627
100+
€0.594
250+
€0.562
500+
€0.530
Min: 1 / Mult: 1
2.49kohm
0
2W
1206 [3216 Metric]
Thin Film
High Power
3503 Series
± 50ppm/°C
100V
3.05mm
1.55mm
-55°C
155°C
-
4177458

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.013
100+
€0.0078
500+
€0.0067
2500+
€0.0056
5000+
€0.0048
More Pricing...
Min: 10 / Mult: 10
2.49kohm
0
63mW
0402 [1005 Metric]
Thick Film
General Purpose
CRCW_C e3 Series
± 100ppm/K
50V
1mm
0.5mm
-55°C
155°C
-
4177611

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0139
100+
€0.0084
500+
€0.0078
1000+
€0.0063
2500+
€0.0056
More Pricing...
Min: 10 / Mult: 10
2.49kohm
0
100mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW_C e3 Series
± 100ppm/K
75V
1.6mm
0.8mm
-55°C
155°C
-
3993510RL

RoHS

Each
Packaging Options
500+
€0.0128
1000+
€0.0063
2500+
€0.0057
5000+
€0.005
Min: 500 / Mult: 10
2.49kohm
0
100mW
0603 [1608 Metric]
Thick Film
General Purpose
RC_P Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
4139655

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0364
100+
€0.0247
500+
€0.0234
1000+
€0.0191
2500+
€0.0176
More Pricing...
Min: 10 / Mult: 10
2.49kohm
0
125mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
4177458RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0067
2500+
€0.0056
5000+
€0.0048
10000+
€0.004
Min: 500 / Mult: 10
2.49kohm
0
63mW
0402 [1005 Metric]
Thick Film
General Purpose
CRCW_C e3 Series
± 100ppm/K
50V
1mm
0.5mm
-55°C
155°C
-
4139235RL

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0257
2500+
€0.0208
5000+
€0.0201
10000+
€0.0183
Min: 500 / Mult: 10
2.49kohm
0
100mW
0402 [1005 Metric]
Thick Film
General Purpose
CRCW Series
± 100ppm/°C
75V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
3993510

RoHS

Each
Packaging Options
10+
€0.0234
100+
€0.0139
500+
€0.0128
1000+
€0.0063
2500+
€0.0057
More Pricing...
Min: 10 / Mult: 10
2.49kohm
0
100mW
0603 [1608 Metric]
Thick Film
General Purpose
RC_P Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
4079399

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.114
100+
€0.0926
500+
€0.0765
1000+
€0.0656
2500+
€0.0606
More Pricing...
Min: 10 / Mult: 10
2.49kohm
± 0.1%
125mW
0805 [2012 Metric]
Thin Film
High Precision, High Stability
RP Series
± 25ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
2447323

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0053
100+
€0.005
500+
€0.0047
1000+
€0.0039
2500+
€0.0033
Min: 10 / Mult: 10
2.49kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
-
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
3495795

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0069
100+
€0.0067
500+
€0.0065
1000+
€0.0049
2500+
€0.0038
Min: 10 / Mult: 10
2.49kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
3495583

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0067
100+
€0.0057
500+
€0.0053
2500+
€0.0031
5000+
€0.003
Min: 10 / Mult: 10
2.49kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
1469767

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0259
100+
€0.0144
500+
€0.0134
1000+
€0.0116
2500+
€0.0096
More Pricing...
Min: 10 / Mult: 10
2.49kohm
± 1%
125mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
2057615

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0316
100+
€0.0192
500+
€0.0178
1000+
€0.0163
2500+
€0.0144
Min: 10 / Mult: 10
2.49kohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
1-25 of 392 items
of 16 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account