ex VAT

2.32kohm Chip SMD Resistors:

263 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2398134

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
€0.0125
Min: 5000 / Mult: 5000
2.32kohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
3228959

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.289
100+
€0.254
500+
€0.242
1000+
€0.212
2500+
€0.208
More Pricing...
Min: 10 / Mult: 10
2.32kohm
± 0.1%
200mW
0805 [2012 Metric]
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
2838671

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.286
50+
€0.166
100+
€0.148
250+
€0.121
500+
€0.119
Min: 1 / Mult: 1
2.32kohm
± 0.1%
100mW
0402 [1005 Metric]
Thin Film
High Power
RP73P Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
2838671RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.148
250+
€0.121
500+
€0.119
Min: 100 / Mult: 1
2.32kohm
± 0.1%
100mW
0402 [1005 Metric]
Thin Film
High Power
RP73P Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
3228959RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.254
500+
€0.242
1000+
€0.212
2500+
€0.208
5000+
€0.204
Min: 100 / Mult: 10
2.32kohm
± 0.1%
200mW
0805 [2012 Metric]
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
3229011RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
€0.591
Min: 100 / Mult: 1
2.32kohm
± 0.1%
150mW
0603 [1608 Metric]
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
3229011

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.591
Min: 1 / Mult: 1
2.32kohm
± 0.1%
150mW
0603 [1608 Metric]
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2138946

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0354
100+
€0.0201
500+
€0.0167
1000+
€0.0132
2500+
€0.0109
Min: 10 / Mult: 10
2.32kohm
± 1%
250mW
0805 [2012 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
2059348

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0192
100+
€0.0115
500+
€0.0106
1000+
€0.0096
2500+
€0.0087
More Pricing...
Min: 10 / Mult: 10
2.32kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
3495793

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0057
100+
€0.0054
500+
€0.0051
1000+
€0.0048
2500+
€0.0037
Min: 10 / Mult: 10
2.32kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
2059134

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.016
100+
€0.0116
500+
€0.0094
2500+
€0.0085
5000+
€0.0077
More Pricing...
Min: 10 / Mult: 10
2.32kohm
± 1%
100mW
0402 [1005 Metric]
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
2303588

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0316
100+
€0.0192
500+
€0.0178
1000+
€0.0163
2500+
€0.016
Min: 10 / Mult: 10
2.32kohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
2094743

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.364
100+
€0.290
500+
€0.261
1000+
€0.234
2500+
€0.209
More Pricing...
Min: 10 / Mult: 10
2.32kohm
± 0.1%
125mW
0805 [2012 Metric]
Metal Film (Thin Film)
High Reliability
ERA-6A Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
2138378

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0204
100+
€0.0148
500+
€0.0119
1000+
€0.0109
2500+
€0.0099
Min: 10 / Mult: 10
2.32kohm
± 1%
125mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
2072802

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0086
100+
€0.0074
500+
€0.0062
2500+
€0.0036
5000+
€0.0027
More Pricing...
Min: 10 / Mult: 10
2.32kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
Sulfur Resistant
-
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
3496492

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0613
100+
€0.0537
500+
€0.0508
2500+
€0.0441
5000+
€0.0432
Min: 10 / Mult: 10
2.32kohm
± 0.1%
62.5mW
0402 [1005 Metric]
Thin Film
Precision
RT Series
± 25ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
2072802RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0062
2500+
€0.0036
5000+
€0.0027
10000+
€0.0024
50000+
€0.0018
More Pricing...
Min: 500 / Mult: 10
2.32kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
Sulfur Resistant
-
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
2303588RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0178
1000+
€0.0163
2500+
€0.016
Min: 500 / Mult: 10
2.32kohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
2694571

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0044
100+
€0.0042
500+
€0.0039
2500+
€0.0027
5000+
€0.0019
More Pricing...
Min: 10 / Mult: 10
2.32kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
-
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
2059348RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0106
1000+
€0.0096
2500+
€0.0087
5000+
€0.0077
Min: 500 / Mult: 10
2.32kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2563490

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0728
100+
€0.0604
500+
€0.0575
2500+
€0.0537
5000+
€0.0498
More Pricing...
Min: 10 / Mult: 10
2.32kohm
± 0.1%
62.5mW
0402 [1005 Metric]
Metal Film (Thin Film)
High Reliability
ERA-2A Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
2138378RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0119
1000+
€0.0109
2500+
€0.0099
Min: 500 / Mult: 10
2.32kohm
± 1%
125mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
2094743RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.290
500+
€0.261
1000+
€0.234
2500+
€0.209
5000+
€0.191
Min: 100 / Mult: 10
2.32kohm
± 0.1%
125mW
0805 [2012 Metric]
Metal Film (Thin Film)
High Reliability
ERA-6A Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
2689507

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
€0.002
25000+
€0.0014
Min: 5000 / Mult: 5000
2.32kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
-
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
3495793RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0051
1000+
€0.0048
2500+
€0.0037
Min: 500 / Mult: 10
2.32kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
1-25 of 263 items
of 11 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account