ex VAT

120kohm Chip SMD Resistors:

629 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2502790

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0132
100+
€0.0079
500+
€0.0067
1000+
€0.0052
2500+
€0.0046
Min: 10 / Mult: 10
120kohm
± 1%
250mW
0805 [2012 Metric]
Thick Film
High Power
WF Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
2398522

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
€0.0159
Min: 5000 / Mult: 5000
120kohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
2823589

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
€0.0265
Min: 5000 / Mult: 5000
120kohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
High Voltage
-
± 100ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
-
2130097

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
15000+
€0.0038
Min: 15000 / Mult: 15000
120kohm
± 1%
50mW
0201 [0603 Metric]
Thick Film
General Purpose
MP-CR-CA Series
± 200ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
AEC-Q200
2502790RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0067
1000+
€0.0052
2500+
€0.0046
Min: 500 / Mult: 10
120kohm
± 1%
250mW
0805 [2012 Metric]
Thick Film
High Power
WF Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
2827010RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0766
1000+
€0.0688
2000+
€0.0632
Min: 500 / Mult: 10
120kohm
± 5%
1W
2512 [6432 Metric]
Thick Film
High Voltage
-
± 100ppm/°C
3kV
6.35mm
3.1mm
-55°C
155°C
-
2827010

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.137
100+
€0.0901
500+
€0.0766
1000+
€0.0688
2000+
€0.0632
Min: 10 / Mult: 10
120kohm
± 5%
1W
2512 [6432 Metric]
Thick Film
High Voltage
-
± 100ppm/°C
3kV
6.35mm
3.1mm
-55°C
155°C
-
3599230RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.116
500+
€0.0863
1000+
€0.0794
2500+
€0.0673
Min: 100 / Mult: 10
120kohm
± 0.5%
500mW
0805 [2012 Metric]
Thick Film
Sulfur Resistant, Anti-Surge
ERJ-UP6 Series
± 100ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
3598365

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.045
100+
€0.0302
500+
€0.0286
1000+
€0.0231
2500+
€0.0214
Min: 10 / Mult: 10
120kohm
± 5%
500mW
0805 [2012 Metric]
Thick Film
Sulfur Resistant, Anti-Surge
ERJ-UP6 Series
± 200ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
3579835

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.157
100+
€0.0675
500+
€0.0648
1000+
€0.0621
2500+
€0.0609
Min: 10 / Mult: 10
120kohm
± 0.5%
250mW
0603 [1608 Metric]
Thick Film
Sulfur Resistant, Anti-Surge
ERJ-UP3 Series
± 100ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
3231248

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.140
50+
€0.910
250+
€0.745
500+
€0.645
Min: 5 / Mult: 5
120kohm
± 1%
6W
4527 [11470 Metric]
Thick Film
High Power
3560 Series
± 100ppm/°C
300V
11.6mm
6.85mm
-55°C
155°C
-
3646513

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0563
100+
€0.0364
500+
€0.0329
1000+
€0.0294
2500+
€0.0288
Min: 10 / Mult: 10
120kohm
± 5%
500mW
0805 [2012 Metric]
Thick Film
High Temperature
ERJ-HP6 Series
± 100ppm/°C
400V
2.01mm
1.25mm
-55°C
175°C
AEC-Q200
3230522RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.167
500+
€0.149
1000+
€0.146
Min: 100 / Mult: 10
120kohm
± 5%
2W
2010 [5025 Metric]
Thick Film
High Power
3502 Series
± 100ppm/°C
200V
5mm
2.5mm
-55°C
155°C
-
3579835RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0648
1000+
€0.0621
2500+
€0.0609
Min: 500 / Mult: 10
120kohm
± 0.5%
250mW
0603 [1608 Metric]
Thick Film
Sulfur Resistant, Anti-Surge
ERJ-UP3 Series
± 100ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
3231248RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.910
250+
€0.745
500+
€0.645
Min: 100 / Mult: 1
120kohm
± 1%
6W
4527 [11470 Metric]
Thick Film
High Power
3560 Series
± 100ppm/°C
300V
11.6mm
6.85mm
-55°C
155°C
-
3230803RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.272
500+
€0.251
1000+
€0.228
2000+
€0.210
Min: 100 / Mult: 5
120kohm
± 5%
4W
2817 [7143 Metric]
Thick Film
High Power
3540 Series
± 100ppm/°C
250V
7.1mm
4.2mm
-55°C
155°C
-
3230683RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.424
500+
€0.369
1000+
€0.320
2000+
€0.314
Min: 100 / Mult: 10
120kohm
± 1%
4W
2817 [7143 Metric]
Thick Film
High Power
3540 Series
± 100ppm/°C
250V
7.1mm
4.2mm
-55°C
155°C
-
3230803

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.318
100+
€0.272
500+
€0.251
1000+
€0.228
2000+
€0.210
Min: 10 / Mult: 10
120kohm
± 5%
4W
2817 [7143 Metric]
Thick Film
High Power
3540 Series
± 100ppm/°C
250V
7.1mm
4.2mm
-55°C
155°C
-
3646513RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0329
1000+
€0.0294
2500+
€0.0288
Min: 500 / Mult: 10
120kohm
± 5%
500mW
0805 [2012 Metric]
Thick Film
High Temperature
ERJ-HP6 Series
± 100ppm/°C
400V
2.01mm
1.25mm
-55°C
175°C
AEC-Q200
3230966RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.684
250+
€0.606
500+
€0.559
Min: 100 / Mult: 5
120kohm
± 1%
5W
4320 [11050 Metric]
Thick Film
High Power
3550 Series
± 100ppm/°C
300V
11mm
5mm
-55°C
155°C
-
3600498

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.190
100+
€0.103
500+
€0.089
1000+
€0.0749
2500+
€0.0693
Min: 10 / Mult: 10
120kohm
± 0.5%
660mW
1206 [3216 Metric]
Thick Film
Sulfur Resistant, Anti-Surge
ERJ-UP8 Series
± 100ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
3230683

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.502
100+
€0.424
500+
€0.369
1000+
€0.320
2000+
€0.314
Min: 10 / Mult: 10
120kohm
± 1%
4W
2817 [7143 Metric]
Thick Film
High Power
3540 Series
± 100ppm/°C
250V
7.1mm
4.2mm
-55°C
155°C
-
3230522

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.205
100+
€0.167
500+
€0.149
1000+
€0.146
Min: 10 / Mult: 10
120kohm
± 5%
2W
2010 [5025 Metric]
Thick Film
High Power
3502 Series
± 100ppm/°C
200V
5mm
2.5mm
-55°C
155°C
-
3230966

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.859
50+
€0.684
250+
€0.606
500+
€0.559
Min: 5 / Mult: 5
120kohm
± 1%
5W
4320 [11050 Metric]
Thick Film
High Power
3550 Series
± 100ppm/°C
300V
11mm
5mm
-55°C
155°C
-
3600498RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.089
1000+
€0.0749
2500+
€0.0693
Min: 500 / Mult: 10
120kohm
± 0.5%
660mW
1206 [3216 Metric]
Thick Film
Sulfur Resistant, Anti-Surge
ERJ-UP8 Series
± 100ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
1-25 of 629 items
of 26 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account