ex VAT

1.8kohm Chip SMD Resistors:

770 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2908357

RoHS

Date/Lot Code

Each
10+
€0.0122
100+
€0.0069
500+
€0.0056
1000+
€0.004
2500+
€0.003
More Pricing...
Min: 10 / Mult: 10
1.8kohm
± 5%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
CR Series
± 200ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
2422032

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
€0.012
Min: 5000 / Mult: 5000
1.8kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
WCR Series
± 100ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
2323890

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.292
100+
€0.193
500+
€0.143
1000+
€0.111
2500+
€0.0975
More Pricing...
Min: 10 / Mult: 10
1.8kohm
± 1%
500mW
1210 [3225 Metric]
Thick Film
Precision
ERJ-14N Series
± 100ppm/°C
200V
3.2mm
2.5mm
-55°C
155°C
AEC-Q200
2380976

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.304
100+
€0.190
500+
€0.176
1000+
€0.137
Min: 10 / Mult: 10
1.8kohm
± 1%
1W
2512 [6432 Metric]
Thick Film
Sulfur Resistant
ERJ-U1T Series
± 100ppm/°C
200V
6.4mm
3.2mm
-55°C
155°C
AEC-Q200
2991923

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.114
100+
€0.101
500+
€0.0954
1000+
€0.083
2500+
€0.0742
More Pricing...
Min: 10 / Mult: 10
1.8kohm
± 0.1%
62.5mW
0603 [1608 Metric]
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
3602344RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.238
500+
€0.203
1000+
€0.169
2500+
€0.162
5000+
€0.144
Min: 100 / Mult: 10
1.8kohm
± 0.1%
100mW
0603 [1608 Metric]
Thin Film
High Reliability, Sulfur Resistant
ERA-3V Series
± 15ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2332075

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0467
250+
€0.0206
1000+
€0.0186
5000+
€0.0134
10000+
€0.0131
Min: 10 / Mult: 10
1.8kohm
± 1%
333.3mW
0805 [2012 Metric]
Thick Film
General Purpose
CRGH Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
3602344

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.303
100+
€0.238
500+
€0.203
1000+
€0.169
2500+
€0.162
More Pricing...
Min: 10 / Mult: 10
1.8kohm
± 0.1%
100mW
0603 [1608 Metric]
Thin Film
High Reliability, Sulfur Resistant
ERA-3V Series
± 15ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2332075RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
250+
€0.0206
1000+
€0.0186
5000+
€0.0134
10000+
€0.0131
Min: 500 / Mult: 10
1.8kohm
± 1%
333.3mW
0805 [2012 Metric]
Thick Film
General Purpose
CRGH Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
2323890RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.193
500+
€0.143
1000+
€0.111
2500+
€0.0975
5000+
€0.0848
Min: 100 / Mult: 10
1.8kohm
± 1%
500mW
1210 [3225 Metric]
Thick Film
Precision
ERJ-14N Series
± 100ppm/°C
200V
3.2mm
2.5mm
-55°C
155°C
AEC-Q200
2380976RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.190
500+
€0.176
1000+
€0.137
Min: 100 / Mult: 10
1.8kohm
± 1%
1W
2512 [6432 Metric]
Thick Film
Sulfur Resistant
ERJ-U1T Series
± 100ppm/°C
200V
6.4mm
3.2mm
-55°C
155°C
AEC-Q200
2991923RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.101
500+
€0.0954
1000+
€0.083
2500+
€0.0742
5000+
€0.0654
Min: 100 / Mult: 1
1.8kohm
± 0.1%
62.5mW
0603 [1608 Metric]
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
3230917

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.010
50+
€0.805
250+
€0.713
500+
€0.605
Min: 5 / Mult: 5
1.8kohm
± 1%
5W
4320 [11050 Metric]
Thick Film
High Power
3550 Series
± 100ppm/°C
300V
11mm
5mm
-55°C
155°C
-
3600449RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.100
1000+
€0.0614
2500+
€0.0534
Min: 500 / Mult: 10
1.8kohm
± 0.5%
660mW
1206 [3216 Metric]
Thick Film
Sulfur Resistant, Anti-Surge
ERJ-UP8 Series
± 100ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
3231344RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.664
250+
€0.581
500+
€0.552
Min: 100 / Mult: 1
1.8kohm
± 5%
6W
4527 [11470 Metric]
Thick Film
High Power
3560 Series
± 100ppm/°C
300V
11.6mm
6.85mm
-55°C
155°C
-
3603788

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.420
100+
€0.334
500+
€0.301
1000+
€0.247
2500+
€0.222
More Pricing...
Min: 10 / Mult: 10
1.8kohm
± 0.1%
125mW
0805 [2012 Metric]
Thin Film
High Reliability, Sulfur Resistant
ERA-6V Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
3600449

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.173
100+
€0.103
500+
€0.100
1000+
€0.0614
2500+
€0.0534
Min: 10 / Mult: 10
1.8kohm
± 0.5%
660mW
1206 [3216 Metric]
Thick Film
Sulfur Resistant, Anti-Surge
ERJ-UP8 Series
± 100ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
3644906

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0425
100+
€0.026
500+
€0.0238
1000+
€0.0215
2500+
€0.0184
Min: 10 / Mult: 10
1.8kohm
± 5%
125mW
0603 [1608 Metric]
Thick Film
High Temperature
ERJ-H3G Series
± 200ppm/°C
75V
1.6mm
0.85mm
-55°C
175°C
AEC-Q200
3230634RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.485
500+
€0.434
1000+
€0.347
Min: 100 / Mult: 10
1.8kohm
± 1%
4W
2817 [7143 Metric]
Thick Film
High Power
3540 Series
± 100ppm/°C
250V
7.1mm
4.2mm
-55°C
155°C
-
3230917RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.805
250+
€0.713
500+
€0.605
Min: 100 / Mult: 1
1.8kohm
± 1%
5W
4320 [11050 Metric]
Thick Film
High Power
3550 Series
± 100ppm/°C
300V
11mm
5mm
-55°C
155°C
-
3231344

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.844
50+
€0.664
250+
€0.581
500+
€0.552
Min: 5 / Mult: 5
1.8kohm
± 5%
6W
4527 [11470 Metric]
Thick Film
High Power
3560 Series
± 100ppm/°C
300V
11.6mm
6.85mm
-55°C
155°C
-
3782077

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
€0.0589
Min: 5000 / Mult: 5000
1.8kohm
± 1%
750mW
0612 [1632 Metric]
Thick Film
High Power
ERJ-B2 Series
± 100ppm/K
200V
1.6mm
3.2mm
-55°C
155°C
AEC-Q200
3644906RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0238
1000+
€0.0215
2500+
€0.0184
Min: 500 / Mult: 10
1.8kohm
± 5%
125mW
0603 [1608 Metric]
Thick Film
High Temperature
ERJ-H3G Series
± 200ppm/°C
75V
1.6mm
0.85mm
-55°C
175°C
AEC-Q200
3646465RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.033
1000+
€0.0295
2500+
€0.0289
Min: 500 / Mult: 10
1.8kohm
± 5%
500mW
0805 [2012 Metric]
Thick Film
High Temperature
ERJ-HP6 Series
± 100ppm/°C
400V
2.01mm
1.25mm
-55°C
175°C
AEC-Q200
3231199RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.859
250+
€0.738
500+
€0.639
Min: 100 / Mult: 1
1.8kohm
± 1%
6W
4527 [11470 Metric]
Thick Film
High Power
3560 Series
± 100ppm/°C
300V
11.6mm
6.85mm
-55°C
155°C
-
1-25 of 770 items
of 31 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account