0.82ohm Chip SMD Resistors:

16 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2328170

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.325
100+
€0.231
500+
€0.197
1000+
€0.179
2000+
€0.164
More Pricing...
Min: 10 / Mult: 10
0.82ohm
± 5%
1W
2512 [6432 Metric]
Thick Film
Current Sense
CRL Series
± 200ppm/°C
-
6.3mm
3.1mm
-55°C
155°C
2908478

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0972
100+
€0.0629
500+
€0.0536
1000+
€0.0442
2500+
€0.0412
More Pricing...
Min: 10 / Mult: 10
0.82ohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
Current Sense
CRL Series
± 200ppm/°C
-
2.01mm
1.25mm
-55°C
125°C
2328149

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.100
100+
€0.0556
500+
€0.0459
1000+
€0.0444
2500+
€0.0428
Min: 10 / Mult: 10
0.82ohm
± 5%
250mW
1206 [3216 Metric]
Thick Film
Current Sense
CRL Series
± 200ppm/°C
-
3.2mm
1.6mm
-55°C
155°C
2328135

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.109
100+
€0.0677
500+
€0.0572
1000+
€0.0479
2500+
€0.0446
Min: 10 / Mult: 10
0.82ohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
Current Sense
CRL Series
± 200ppm/°C
-
3.2mm
1.6mm
-55°C
125°C
2469520

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.347
100+
€0.235
500+
€0.179
1000+
€0.169
2000+
€0.166
Min: 10 / Mult: 10
0.82ohm
± 1%
2W
2512 [6432 Metric]
Thick Film
High Power
CRM Series
± 100ppm/°C
1.349V
6.3mm
3.1mm
-55°C
155°C
2328135RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0572
1000+
€0.0479
2500+
€0.0446
Min: 500 / Mult: 10
0.82ohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
Current Sense
CRL Series
± 200ppm/°C
-
3.2mm
1.6mm
-55°C
125°C
2328149RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0459
1000+
€0.0444
2500+
€0.0428
Min: 500 / Mult: 10
0.82ohm
± 5%
250mW
1206 [3216 Metric]
Thick Film
Current Sense
CRL Series
± 200ppm/°C
-
3.2mm
1.6mm
-55°C
155°C
2469520RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.235
500+
€0.179
1000+
€0.169
2000+
€0.166
Min: 100 / Mult: 10
0.82ohm
± 1%
2W
2512 [6432 Metric]
Thick Film
High Power
CRM Series
± 100ppm/°C
1.349V
6.3mm
3.1mm
-55°C
155°C
2328170RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.231
500+
€0.197
1000+
€0.179
2000+
€0.164
4000+
€0.161
Min: 100 / Mult: 10
0.82ohm
± 5%
1W
2512 [6432 Metric]
Thick Film
Current Sense
CRL Series
± 200ppm/°C
-
6.3mm
3.1mm
-55°C
155°C
2691919

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
€0.0389
Min: 5000 / Mult: 5000
0.82ohm
± 5%
250mW
1206 [3216 Metric]
Thick Film
Current Sense
CRL Series
± 200ppm/°C
-
3.2mm
1.6mm
-55°C
155°C
2691922

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
€0.137
Min: 4000 / Mult: 4000
0.82ohm
± 1%
2W
2512 [6432 Metric]
Thick Film
High Power
CRM Series
± 100ppm/°C
1.349V
6.3mm
3.1mm
-55°C
155°C
2691916

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
€0.0406
Min: 5000 / Mult: 5000
0.82ohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
Current Sense
CRL Series
± 200ppm/°C
-
3.2mm
1.6mm
-55°C
125°C
2503116

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.195
100+
€0.165
Min: 10 / Mult: 10
0.82ohm
± 1%
2W
2512 [6432 Metric]
Thick Film
General Purpose
WW Series
± 100ppm/°C
300V
6.3mm
3.1mm
-55°C
155°C
1779422

RoHS

Each (Supplied on Cut Tape)
Cut Tape
50+
€0.114
250+
€0.098
1000+
€0.081
5000+
€0.065
10000+
€0.056
More Pricing...
Min: 50 / Mult: 50
0.82ohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
RL Series
± 800ppm/°C
-
1mm
0.5mm
-55°C
125°C
2503116RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.165
Min: 100 / Mult: 10
0.82ohm
± 1%
2W
2512 [6432 Metric]
Thick Film
General Purpose
WW Series
± 100ppm/°C
300V
6.3mm
3.1mm
-55°C
155°C
2498452

RoHS

Each (Supplied on Full Reel)
Full Reel
4000+
€0.191
Min: 4000 / Mult: 4000
0.82ohm
± 1%
2W
2512 [6432 Metric]
Thick Film
General Purpose
WW Series
± 100ppm/°C
300V
6.3mm
3.1mm
-55°C
155°C
1-16 of 16 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account