ex VAT

Chip SMD Resistors:

474 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2498408

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
€0.0638
Min: 5000 / Mult: 5000
0.16ohm
± 1%
500mW
1210 [3225 Metric]
Thick Film
General Purpose
WW Series
± 200ppm/°C
200V
3.1mm
2.6mm
-55°C
155°C
-
2498410

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
€0.0475
Min: 5000 / Mult: 5000
0.24ohm
± 1%
500mW
1210 [3225 Metric]
Thick Film
General Purpose
WW Series
± 200ppm/°C
200V
3.1mm
2.6mm
-55°C
155°C
-
3496382

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0352
100+
€0.0282
500+
€0.0276
1000+
€0.0271
2500+
€0.0264
Min: 10 / Mult: 10
100ohm
± 5%
500mW
1210 [3225 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
200V
3.1mm
2.6mm
-55°C
155°C
-
3496374

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0844
100+
€0.0668
500+
€0.0598
1000+
€0.0458
2500+
€0.0434
Min: 10 / Mult: 10
1ohm
± 1%
500mW
1210 [3225 Metric]
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
200V
3.1mm
2.6mm
-55°C
155°C
-
2503078

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.294
100+
€0.139
500+
€0.0946
1000+
€0.0815
2500+
€0.0679
Min: 10 / Mult: 10
0.47ohm
± 1%
500mW
1210 [3225 Metric]
Thick Film
General Purpose
WW Series
± 200ppm/°C
200V
3.1mm
2.6mm
-55°C
155°C
-
2502767

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.1747
100+
€0.1075
500+
€0.0558
1000+
€0.0498
2500+
€0.0358
Min: 10 / Mult: 10
100ohm
± 1%
500mW
1210 [3225 Metric]
Thick Film
High Power
WF Series
± 100ppm/°C
200V
3.1mm
2.6mm
-55°C
155°C
-
3496371

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0408
100+
€0.0338
500+
€0.0327
1000+
€0.0257
2500+
€0.0252
Min: 10 / Mult: 10
120ohm
± 1%
500mW
1210 [3225 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
200V
3.1mm
2.6mm
-55°C
155°C
-
3496372

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0386
100+
€0.0293
500+
€0.0282
1000+
€0.0246
2500+
€0.0241
Min: 10 / Mult: 10
1ohm
± 1%
500mW
1210 [3225 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
200V
3.1mm
2.6mm
-55°C
155°C
-
3495379

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.1143
100+
€0.0948
500+
€0.0717
1000+
€0.0608
2500+
€0.0597
Min: 10 / Mult: 10
10ohm
± 1%
500mW
1210 [3225 Metric]
Thick Film
General Purpose
AC Series
± 200ppm/°C
200V
3.1mm
2.6mm
-55°C
155°C
AEC-Q200
3496383

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0434
100+
€0.0422
500+
€0.0316
1000+
€0.0282
2500+
€0.0276
Min: 10 / Mult: 10
10ohm
± 5%
500mW
1210 [3225 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
200V
3.1mm
2.6mm
-55°C
155°C
-
2503080

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.2509
100+
€0.1187
500+
€0.0806
1000+
€0.0694
2500+
€0.0578
Min: 10 / Mult: 10
0.5ohm
± 1%
500mW
1210 [3225 Metric]
Thick Film
General Purpose
WW Series
± 200ppm/°C
200V
3.1mm
2.6mm
-55°C
155°C
-
2503071

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.294
100+
€0.139
500+
€0.0946
1000+
€0.0815
2500+
€0.0679
Min: 10 / Mult: 10
0.24ohm
± 1%
500mW
1210 [3225 Metric]
Thick Film
General Purpose
WW Series
± 200ppm/°C
200V
3.1mm
2.6mm
-55°C
155°C
-
2503067

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.3395
100+
€0.1221
500+
€0.0938
1000+
€0.0782
2500+
€0.0701
Min: 10 / Mult: 10
0.16ohm
± 1%
500mW
1210 [3225 Metric]
Thick Film
General Purpose
WW Series
± 200ppm/°C
200V
3.1mm
2.6mm
-55°C
155°C
-
2502769

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.1599
100+
€0.0985
500+
€0.0513
1000+
€0.0458
2500+
€0.0328
Min: 10 / Mult: 10
1ohm
± 1%
500mW
1210 [3225 Metric]
Thick Film
High Power
WF Series
± 100ppm/°C
200V
3.1mm
2.6mm
-55°C
155°C
-
3495379RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0717
1000+
€0.0608
2500+
€0.0597
Min: 500 / Mult: 10
10ohm
± 1%
500mW
1210 [3225 Metric]
Thick Film
General Purpose
AC Series
± 200ppm/°C
200V
3.1mm
2.6mm
-55°C
155°C
AEC-Q200
3496382RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0276
1000+
€0.0271
2500+
€0.0264
Min: 500 / Mult: 10
100ohm
± 5%
500mW
1210 [3225 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
200V
3.1mm
2.6mm
-55°C
155°C
-
3496367

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0481
100+
€0.0375
500+
€0.0311
1000+
€0.0246
2500+
€0.0241
Min: 10 / Mult: 10
100ohm
± 1%
500mW
1210 [3225 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
200V
3.1mm
2.6mm
-55°C
155°C
-
3496380

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0434
100+
€0.0364
500+
€0.0328
1000+
€0.0293
2500+
€0.0287
Min: 10 / Mult: 10
510ohm
± 1%
500mW
1210 [3225 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
200V
3.1mm
2.6mm
-55°C
155°C
-
3496386

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0364
100+
€0.0328
500+
€0.0322
1000+
€0.0316
2500+
€0.031
Min: 10 / Mult: 10
2.2kohm
± 5%
500mW
1210 [3225 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
200V
3.1mm
2.6mm
-55°C
155°C
-
3496385RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0351
1000+
€0.0315
2500+
€0.0309
Min: 500 / Mult: 10
1ohm
± 5%
500mW
1210 [3225 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
200V
3.1mm
2.6mm
-55°C
155°C
-
3496385

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0421
100+
€0.0374
500+
€0.0351
1000+
€0.0315
2500+
€0.0309
Min: 10 / Mult: 10
1ohm
± 5%
500mW
1210 [3225 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
200V
3.1mm
2.6mm
-55°C
155°C
-
2502765

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.1808
100+
€0.1113
500+
€0.0579
1000+
€0.0517
2500+
€0.0371
Min: 10 / Mult: 10
10ohm
± 1%
500mW
1210 [3225 Metric]
Thick Film
High Power
WF Series
± 100ppm/°C
200V
3.1mm
2.6mm
-55°C
155°C
-
3496368

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0373
100+
€0.0293
500+
€0.0276
1000+
€0.0258
2500+
€0.0253
Min: 10 / Mult: 10
100ohm
± 1%
500mW
1210 [3225 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
200V
3.1mm
2.6mm
-55°C
155°C
-
3496389

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0432
100+
€0.0421
500+
€0.0315
1000+
€0.028
2500+
€0.0268
Min: 10 / Mult: 10
47ohm
± 5%
500mW
1210 [3225 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
200V
3.1mm
2.6mm
-55°C
155°C
-
3496376

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0515
100+
€0.0422
500+
€0.0358
1000+
€0.0293
2500+
€0.0287
Min: 10 / Mult: 10
2.2kohm
± 1%
500mW
1210 [3225 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
200V
3.1mm
2.6mm
-55°C
155°C
-
1-25 of 474 items
of 19 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account