ex VAT

Chip SMD Resistors:

28 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3924722

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€8.750
5+
€7.920
10+
€7.090
20+
€6.410
40+
€5.720
More Pricing...
Min: 1 / Mult: 1
11kohm
± 0.05%
125mW
0402 [1005 Metric]
Thin Film
Precision
PEP Series
± 10ppm/°C
50V
1mm
0.6mm
-55°C
155°C
-
3924724

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€8.850
5+
€8.060
10+
€7.260
20+
€7.080
40+
€6.900
More Pricing...
Min: 1 / Mult: 1
50kohm
± 0.05%
125mW
0402 [1005 Metric]
Thin Film
Precision
PEP Series
± 10ppm/°C
50V
1mm
0.6mm
-55°C
155°C
-
3924721

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€9.160
5+
€8.060
10+
€6.960
20+
€6.400
40+
€6.270
Min: 1 / Mult: 1
10kohm
± 0.05%
125mW
0402 [1005 Metric]
Thin Film
Precision
PEP Series
± 10ppm/°C
50V
1mm
0.6mm
-55°C
155°C
-
3924721RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€6.960
20+
€6.400
40+
€6.270
Min: 10 / Mult: 1
10kohm
± 0.05%
125mW
0402 [1005 Metric]
Thin Film
Precision
PEP Series
± 10ppm/°C
50V
1mm
0.6mm
-55°C
155°C
-
3924724RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
€7.260
20+
€7.080
40+
€6.900
100+
€5.630
Min: 10 / Mult: 1
50kohm
± 0.05%
125mW
0402 [1005 Metric]
Thin Film
Precision
PEP Series
± 10ppm/°C
50V
1mm
0.6mm
-55°C
155°C
-
3924722RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
€7.090
20+
€6.410
40+
€5.720
100+
€5.040
Min: 10 / Mult: 1
11kohm
± 0.05%
125mW
0402 [1005 Metric]
Thin Film
Precision
PEP Series
± 10ppm/°C
50V
1mm
0.6mm
-55°C
155°C
-
4413930RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
€12.210
20+
€12.010
40+
€11.810
100+
€11.610
Min: 10 / Mult: 1
20kohm
-
63mW
-
-
-
-
-
50V
1mm
0.6mm
-55°C
155°C
-
4698562

RoHS

Date/Lot Code

Each
1+
€3.550
50+
€2.210
100+
€1.980
250+
€1.770
500+
€1.620
More Pricing...
Min: 1 / Mult: 1
100ohm
± 2%
300mW
0402 [1005 Metric]
Thin Film
High Frequency
CHA Series
± 100ppm/°C
37V
1mm
0.6mm
-55°C
155°C
AEC-Q200
4698561

RoHS

Date/Lot Code

Each
1+
€3.430
50+
€2.140
100+
€1.910
250+
€1.710
500+
€1.560
More Pricing...
Min: 1 / Mult: 1
100ohm
± 2%
300mW
0402 [1005 Metric]
Thin Film
High Frequency
CHA Series
± 100ppm/°C
37V
1mm
0.6mm
-55°C
155°C
AEC-Q200
4413930

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€18.070
5+
€17.260
10+
€12.210
20+
€12.010
40+
€11.810
More Pricing...
Min: 1 / Mult: 1
20kohm
± 0.01%
63mW
0402 [1005 Metric]
Thin Film
High Precision
P2TC Series
± 2ppm/°C
50V
1mm
0.6mm
-55°C
155°C
-
4413929

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€17.980
5+
€17.260
10+
€12.930
20+
€12.490
40+
€12.050
More Pricing...
Min: 1 / Mult: 1
15kohm
± 0.01%
63mW
0402 [1005 Metric]
Thin Film
High Precision
P2TC Series
± 2ppm/°C
50V
1mm
0.6mm
-55°C
155°C
-
4413929RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
€12.930
20+
€12.490
40+
€12.050
100+
€11.610
Min: 10 / Mult: 1
15kohm
-
63mW
-
-
-
-
-
50V
1mm
0.6mm
-55°C
155°C
-
3924719

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€7.500
5+
€6.470
10+
€5.430
20+
€5.030
40+
€4.630
More Pricing...
Min: 1 / Mult: 1
1kohm
± 0.1%
125mW
0402 [1005 Metric]
Thin Film
Precision
PEP Series
± 10ppm/°C
50V
1mm
0.6mm
-55°C
155°C
-
3924720

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€7.350
5+
€6.940
10+
€6.530
20+
€6.090
40+
€5.640
More Pricing...
Min: 1 / Mult: 1
1kohm
± 0.05%
125mW
0402 [1005 Metric]
Thin Film
Precision
PEP Series
± 10ppm/°C
50V
1mm
0.6mm
-55°C
155°C
-
3924718

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€7.470
5+
€6.440
10+
€5.400
20+
€5.040
40+
€4.670
More Pricing...
Min: 1 / Mult: 1
100ohm
± 0.1%
125mW
0402 [1005 Metric]
Thin Film
Precision
PEP Series
± 5ppm/°C
50V
1mm
0.6mm
-55°C
155°C
-
3924723

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€7.430
5+
€6.730
10+
€6.020
20+
€5.340
40+
€4.660
More Pricing...
Min: 1 / Mult: 1
15kohm
± 0.05%
125mW
0402 [1005 Metric]
Thin Film
Precision
PEP Series
± 10ppm/°C
50V
1mm
0.6mm
-55°C
155°C
-
3357807RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
€11.690
20+
€11.520
40+
€11.350
Min: 10 / Mult: 1
32kohm
± 0.01%
62.5mW
0402 [1005 Metric]
Thin Film
Precision
P2TC Series
± 2ppm/°C
50V
1mm
0.6mm
-55°C
155°C
-
3357807

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€14.920
5+
€13.310
10+
€11.690
20+
€11.520
40+
€11.350
Min: 1 / Mult: 1
32kohm
± 0.01%
62.5mW
0402 [1005 Metric]
Thin Film
Precision
P2TC Series
± 2ppm/°C
50V
1mm
0.6mm
-55°C
155°C
-
3924719RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
€5.430
20+
€5.030
40+
€4.630
100+
€4.230
Min: 10 / Mult: 1
1kohm
± 0.1%
125mW
0402 [1005 Metric]
Thin Film
Precision
PEP Series
± 10ppm/°C
50V
1mm
0.6mm
-55°C
155°C
-
3924718RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
€5.400
20+
€5.040
40+
€4.670
100+
€4.310
Min: 10 / Mult: 1
100ohm
± 0.1%
125mW
0402 [1005 Metric]
Thin Film
Precision
PEP Series
± 5ppm/°C
50V
1mm
0.6mm
-55°C
155°C
-
3924720RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
€6.530
20+
€6.090
40+
€5.640
100+
€5.200
Min: 10 / Mult: 1
1kohm
± 0.05%
125mW
0402 [1005 Metric]
Thin Film
Precision
PEP Series
± 10ppm/°C
50V
1mm
0.6mm
-55°C
155°C
-
3924723RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€6.020
20+
€5.340
40+
€4.660
100+
€3.980
Min: 10 / Mult: 1
15kohm
± 0.05%
125mW
0402 [1005 Metric]
Thin Film
Precision
PEP Series
± 10ppm/°C
50V
1mm
0.6mm
-55°C
155°C
-
4413931

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€18.750
5+
€17.400
10+
€15.580
20+
€15.220
40+
€13.240
More Pricing...
Min: 1 / Mult: 1
5kohm
± 0.01%
63mW
0402 [1005 Metric]
Thin Film
High Precision
P2TC Series
± 2ppm/°C
50V
1mm
0.6mm
-55°C
155°C
-
4413931RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
€15.580
20+
€15.220
40+
€13.240
100+
€11.710
Min: 10 / Mult: 1
5kohm
-
63mW
-
-
-
-
-
50V
1mm
0.6mm
-55°C
155°C
-
4698565

RoHS

Date/Lot Code

Each
1+
€3.550
50+
€2.210
100+
€1.980
250+
€1.770
500+
€1.620
More Pricing...
Min: 1 / Mult: 1
50kohm
± 2%
300mW
0402 [1005 Metric]
Thin Film
High Frequency
CHA Series
± 100ppm/°C
37V
1mm
0.6mm
-55°C
155°C
AEC-Q200
1-25 of 28 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account