ERA-6A Series Chip SMD Resistors:
2,269 Products FoundERA-6A Series Metal Film Chip SMD Resistors
Panasonic Metal/Thin Film Chip Resistors are a High-Reliability Type in the ERA family. These resistors are AEC-Q200 qualified and come in the 0805 case size with a 0.125W power rating. The Panasonic ERA-6A has a resistance range of 10Ω to 100MΩ
- High reliability, accuracy, and performance
- Operating temperature range from -55°C to 155°C
- 0.125W power rating at +85°C
- Low Current Noise with excellent Linearity
- Reference standard : IEC 60115-8, JIS C 5201-8, JEITA RC-2133C
- AEC-Q200 qualified
- 0805 case size
- 10Ω to 1MΩ resistance range
- RoHS compliant
- Applications: Automotive, Appliances, On Board Charger, Measurement Equipment
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 10+ €0.432 100+ €0.343 500+ €0.309 1000+ €0.255 2500+ €0.228 | Min: 10 / Mult: 10 | 39kohm | ± 0.1% | 125mW | 0805 [2012 Metric] | Metal Film (Thin Film) | High Reliability | ERA-6A Series | ± 15ppm/°C | 100V | 2.01mm | 1.25mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ €0.450 100+ €0.372 500+ €0.315 1000+ €0.265 2500+ €0.247 | Min: 10 / Mult: 10 | 39kohm | ± 0.05% | 125mW | 0805 [2012 Metric] | Metal Film (Thin Film) | High Reliability | ERA-6A Series | ± 10ppm/°C | 100V | 2.01mm | 1.25mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ €0.426 100+ €0.352 500+ €0.298 1000+ €0.251 2500+ €0.235 More Pricing... | Min: 10 / Mult: 10 | 18kohm | ± 0.1% | 125mW | 0805 [2012 Metric] | Metal Film (Thin Film) | High Reliability | ERA-6A Series | ± 10ppm/°C | 100V | 2.01mm | 1.25mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Full Reel | 5000+ €0.029 | Min: 5000 / Mult: 5000 | 1.3kohm | ± 0.1% | 125mW | 0805 [2012 Metric] | Metal Film (Thin Film) | High Reliability | ERA-6A Series | ± 25ppm/°C | 100V | 2.01mm | 1.25mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ €0.384 100+ €0.305 500+ €0.275 1000+ €0.226 2500+ €0.202 | Min: 10 / Mult: 10 | 1.27kohm | ± 0.1% | 125mW | 0805 [2012 Metric] | Metal Film (Thin Film) | High Reliability | ERA-6A Series | ± 10ppm/°C | 100V | 2.01mm | 1.25mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ €0.352 500+ €0.298 1000+ €0.251 2500+ €0.235 5000+ €0.219 | Min: 100 / Mult: 1 | 18kohm | ± 0.1% | 125mW | 0805 [2012 Metric] | Metal Film (Thin Film) | High Reliability | ERA-6A Series | ± 10ppm/°C | 100V | 2.01mm | 1.25mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ €0.350 100+ €0.238 500+ €0.229 1000+ €0.219 2500+ €0.203 More Pricing... | Min: 10 / Mult: 10 | 28.7kohm | ± 0.1% | 125mW | 0805 [2012 Metric] | Metal Film (Thin Film) | High Reliability | ERA-6A Series | ± 10ppm/°C | 100V | 2.01mm | 1.25mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ €0.387 100+ €0.308 500+ €0.277 1000+ €0.228 2500+ €0.204 More Pricing... | Min: 10 / Mult: 10 | 34kohm | ± 0.1% | 125mW | 0805 [2012 Metric] | Metal Film (Thin Film) | High Reliability | ERA-6A Series | ± 10ppm/°C | 100V | 2.01mm | 1.25mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ €0.424 100+ €0.350 500+ €0.297 1000+ €0.250 2500+ €0.234 More Pricing... | Min: 10 / Mult: 10 | 51kohm | ± 0.05% | 125mW | 0805 [2012 Metric] | Metal Film (Thin Film) | High Reliability | ERA-6A Series | ± 10ppm/°C | 100V | 2.01mm | 1.25mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ €0.372 500+ €0.315 1000+ €0.265 2500+ €0.247 | Min: 100 / Mult: 10 | 39kohm | ± 0.05% | 125mW | 0805 [2012 Metric] | Metal Film (Thin Film) | High Reliability | ERA-6A Series | ± 10ppm/°C | 100V | 2.01mm | 1.25mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ €0.411 100+ €0.326 500+ €0.294 1000+ €0.242 2500+ €0.217 | Min: 10 / Mult: 10 | 4.99kohm | ± 0.1% | 125mW | 0805 [2012 Metric] | Metal Film (Thin Film) | High Reliability | ERA-6A Series | ± 15ppm/°C | 100V | 2.01mm | 1.25mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ €0.376 500+ €0.303 1000+ €0.272 | Min: 100 / Mult: 10 | 68.1kohm | ± 0.1% | 125mW | 0805 [2012 Metric] | Metal Film (Thin Film) | High Reliability | ERA-6A Series | ± 15ppm/°C | 100V | 2.01mm | 1.25mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ €0.428 100+ €0.340 500+ €0.306 1000+ €0.252 2500+ €0.226 More Pricing... | Min: 10 / Mult: 10 | 499ohm | ± 0.1% | 125mW | 0805 [2012 Metric] | Metal Film (Thin Film) | High Reliability | ERA-6A Series | ± 15ppm/°C | 100V | 2.01mm | 1.25mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ €0.362 100+ €0.288 500+ €0.259 1000+ €0.213 2500+ €0.191 More Pricing... | Min: 10 / Mult: 10 | 1.13kohm | ± 0.1% | 125mW | 0805 [2012 Metric] | Metal Film (Thin Film) | High Reliability | ERA-6A Series | ± 10ppm/°C | 100V | 2.01mm | 1.25mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ €0.349 100+ €0.277 500+ €0.250 | Min: 10 / Mult: 10 | 4.02kohm | ± 0.1% | 125mW | 0805 [2012 Metric] | Metal Film (Thin Film) | High Reliability | ERA-6A Series | ± 15ppm/°C | 100V | 2.01mm | 1.25mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ €0.343 500+ €0.309 1000+ €0.255 2500+ €0.228 | Min: 100 / Mult: 10 | 39kohm | ± 0.1% | 125mW | 0805 [2012 Metric] | Metal Film (Thin Film) | High Reliability | ERA-6A Series | ± 15ppm/°C | 100V | 2.01mm | 1.25mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ €0.384 100+ €0.306 500+ €0.275 1000+ €0.226 2500+ €0.203 | Min: 10 / Mult: 10 | 7.32kohm | ± 0.1% | 125mW | 0805 [2012 Metric] | Metal Film (Thin Film) | High Reliability | ERA-6A Series | ± 10ppm/°C | 100V | 2.01mm | 1.25mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ €0.305 500+ €0.275 1000+ €0.226 2500+ €0.202 | Min: 100 / Mult: 10 | 1.27kohm | ± 0.1% | 125mW | 0805 [2012 Metric] | Metal Film (Thin Film) | High Reliability | ERA-6A Series | ± 10ppm/°C | 100V | 2.01mm | 1.25mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ €0.0664 100+ €0.0476 500+ €0.043 1000+ €0.0362 2500+ €0.0342 | Min: 10 / Mult: 10 | 1.43kohm | ± 0.1% | 125mW | 0805 [2012 Metric] | Metal Film (Thin Film) | High Reliability | ERA-6A Series | ± 25ppm/°C | 100V | 2.01mm | 1.25mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ €0.238 500+ €0.229 1000+ €0.219 2500+ €0.203 5000+ €0.186 | Min: 100 / Mult: 10 | 28.7kohm | ± 0.1% | 125mW | 0805 [2012 Metric] | Metal Film (Thin Film) | High Reliability | ERA-6A Series | ± 10ppm/°C | 100V | 2.01mm | 1.25mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ €0.0753 100+ €0.0677 500+ €0.0515 1000+ €0.0458 2500+ €0.0449 | Min: 10 / Mult: 10 | 4.42kohm | ± 0.1% | 125mW | 0805 [2012 Metric] | Metal Film (Thin Film) | High Reliability | ERA-6A Series | ± 25ppm/°C | 100V | 2.01mm | 1.25mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ €0.288 500+ €0.259 1000+ €0.213 2500+ €0.191 5000+ €0.175 | Min: 100 / Mult: 10 | 1.13kohm | ± 0.1% | 125mW | 0805 [2012 Metric] | Metal Film (Thin Film) | High Reliability | ERA-6A Series | ± 10ppm/°C | 100V | 2.01mm | 1.25mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ €0.306 500+ €0.275 1000+ €0.226 2500+ €0.203 | Min: 100 / Mult: 10 | 7.32kohm | ± 0.1% | 125mW | 0805 [2012 Metric] | Metal Film (Thin Film) | High Reliability | ERA-6A Series | ± 10ppm/°C | 100V | 2.01mm | 1.25mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ €0.308 500+ €0.277 1000+ €0.228 2500+ €0.204 5000+ €0.187 | Min: 100 / Mult: 10 | 34kohm | ± 0.1% | 125mW | 0805 [2012 Metric] | Metal Film (Thin Film) | High Reliability | ERA-6A Series | ± 10ppm/°C | 100V | 2.01mm | 1.25mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ €0.340 500+ €0.306 1000+ €0.252 2500+ €0.226 5000+ €0.206 | Min: 100 / Mult: 10 | 499ohm | ± 0.1% | 125mW | 0805 [2012 Metric] | Metal Film (Thin Film) | High Reliability | ERA-6A Series | ± 15ppm/°C | 100V | 2.01mm | 1.25mm | -55°C | 155°C | AEC-Q200 |