ERA-3A Series Chip SMD Resistors:
2,008 Products FoundERA-3A Series Metal Film Chip SMD Resistors
Panasonic Metal/Thin Film Chip Resistors are a High-Reliability Type. These resistors are AEC-Q200 qualified and offer 10ppm 0.05% in the 0603 case size. They feature high accuracy, low current noise, and excellent linearity, making them usable in demanding automotive applications.
- High Reliability: Stable at high temperature and humidity: 85° C 85% RH Rated Load
- High Accuracy, Low resistance tolerance and Low-Temperature Coefficient
- Temperature Range: –55° C to +155° C
- High Performance: Low Current Noise, Excellent Linearity
- Reference standard : IEC 60115-8, JIS C 5201-8, JEITA RC-2133C
- AEC-Q200 qualified
- 0603 case size
- 10Ω to 330kΩ resistance range
- RoHS compliant
- Applications: Automotive, Battery Management System (BMS) and Factory Automation
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 10+ €0.324 100+ €0.268 500+ €0.250 1000+ €0.209 2500+ €0.190 More Pricing... | Min: 10 / Mult: 10 | 2.7kohm | ± 0.1% | 100mW | 0603 [1608 Metric] | Metal Film (Thin Film) | High Reliability | ERA-3A Series | ± 10ppm/°C | 75V | 1.6mm | 0.85mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Full Reel | 5000+ €0.0319 | Min: 5000 / Mult: 5000 | 1.65kohm | ± 0.1% | 100mW | 0603 [1608 Metric] | Metal Film (Thin Film) | High Reliability | ERA-3A Series | ± 25ppm/°C | 75V | 1.6mm | 0.85mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Full Reel | 5000+ €0.0266 | Min: 5000 / Mult: 5000 | 13kohm | ± 0.1% | 100mW | 0603 [1608 Metric] | Metal Film (Thin Film) | High Reliability | ERA-3A Series | ± 25ppm/°C | 75V | 1.6mm | 0.85mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ €0.344 100+ €0.284 500+ €0.265 1000+ €0.222 2500+ €0.202 More Pricing... | Min: 10 / Mult: 10 | 38.3kohm | ± 0.1% | 100mW | 0603 [1608 Metric] | Metal Film (Thin Film) | High Reliability | ERA-3A Series | ± 10ppm/°C | 75V | 1.6mm | 0.85mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Full Reel | 5000+ €0.028 | Min: 5000 / Mult: 5000 | 76.8kohm | ± 0.1% | 100mW | 0603 [1608 Metric] | Metal Film (Thin Film) | High Reliability | ERA-3A Series | ± 25ppm/°C | 75V | 1.6mm | 0.85mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ €0.311 100+ €0.257 500+ €0.240 1000+ €0.201 2500+ €0.183 More Pricing... | Min: 10 / Mult: 10 | 39kohm | ± 0.1% | 100mW | 0603 [1608 Metric] | Metal Film (Thin Film) | High Reliability | ERA-3A Series | ± 15ppm/°C | 75V | 1.6mm | 0.85mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Full Reel | 5000+ €0.0273 | Min: 5000 / Mult: 5000 | 11.5kohm | ± 0.1% | 100mW | 0603 [1608 Metric] | Metal Film (Thin Film) | High Reliability | ERA-3A Series | ± 25ppm/°C | 75V | 1.6mm | 0.85mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Full Reel | 5000+ €0.0262 | Min: 5000 / Mult: 5000 | 1.96kohm | ± 0.1% | 100mW | 0603 [1608 Metric] | Metal Film (Thin Film) | High Reliability | ERA-3A Series | ± 25ppm/°C | 75V | 1.6mm | 0.85mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Full Reel | 5000+ €0.028 | Min: 5000 / Mult: 5000 | 2.8kohm | ± 0.1% | 100mW | 0603 [1608 Metric] | Metal Film (Thin Film) | High Reliability | ERA-3A Series | ± 25ppm/°C | 75V | 1.6mm | 0.85mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Full Reel | 5000+ €0.0269 | Min: 5000 / Mult: 5000 | 10.2kohm | ± 0.1% | 100mW | 0603 [1608 Metric] | Metal Film (Thin Film) | High Reliability | ERA-3A Series | ± 25ppm/°C | 75V | 1.6mm | 0.85mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Full Reel | 5000+ €0.0269 | Min: 5000 / Mult: 5000 | 121kohm | ± 0.1% | 100mW | 0603 [1608 Metric] | Metal Film (Thin Film) | High Reliability | ERA-3A Series | ± 25ppm/°C | 75V | 1.6mm | 0.85mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Full Reel | 5000+ €0.0265 | Min: 5000 / Mult: 5000 | 402ohm | ± 0.1% | 100mW | 0603 [1608 Metric] | Metal Film (Thin Film) | High Reliability | ERA-3A Series | ± 25ppm/°C | 75V | 1.6mm | 0.85mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ €0.268 500+ €0.250 1000+ €0.209 2500+ €0.190 5000+ €0.178 | Min: 100 / Mult: 10 | 2.7kohm | ± 0.1% | 100mW | 0603 [1608 Metric] | Metal Film (Thin Film) | High Reliability | ERA-3A Series | ± 10ppm/°C | 75V | 1.6mm | 0.85mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Full Reel | 5000+ €0.0288 | Min: 5000 / Mult: 5000 | 22.1kohm | ± 0.1% | 100mW | 0603 [1608 Metric] | Metal Film (Thin Film) | High Reliability | ERA-3A Series | ± 25ppm/°C | 75V | 1.6mm | 0.85mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ €0.292 500+ €0.275 1000+ €0.258 2500+ €0.224 5000+ €0.169 | Min: 100 / Mult: 10 | 35.7kohm | ± 0.1% | 100mW | 0603 [1608 Metric] | Metal Film (Thin Film) | High Reliability | ERA-3A Series | ± 10ppm/°C | 75V | 1.6mm | 0.85mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Full Reel | 5000+ €0.0273 | Min: 5000 / Mult: 5000 | 1.3kohm | ± 0.1% | 100mW | 0603 [1608 Metric] | Metal Film (Thin Film) | High Reliability | ERA-3A Series | ± 25ppm/°C | 75V | 1.6mm | 0.85mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ €0.423 100+ €0.292 500+ €0.275 1000+ €0.258 2500+ €0.224 More Pricing... | Min: 10 / Mult: 10 | 35.7kohm | ± 0.1% | 100mW | 0603 [1608 Metric] | Metal Film (Thin Film) | High Reliability | ERA-3A Series | ± 10ppm/°C | 75V | 1.6mm | 0.85mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ €0.284 500+ €0.265 1000+ €0.222 2500+ €0.202 5000+ €0.189 | Min: 100 / Mult: 10 | 38.3kohm | ± 0.1% | 100mW | 0603 [1608 Metric] | Metal Film (Thin Film) | High Reliability | ERA-3A Series | ± 10ppm/°C | 75V | 1.6mm | 0.85mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ €0.396 100+ €0.315 500+ €0.283 1000+ €0.234 | Min: 10 / Mult: 10 | 1.91kohm | ± 0.1% | 100mW | 0603 [1608 Metric] | Metal Film (Thin Film) | High Reliability | ERA-3A Series | ± 15ppm/°C | 75V | 1.6mm | 0.85mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ €0.401 100+ €0.331 500+ €0.309 1000+ €0.259 2500+ €0.236 More Pricing... | Min: 10 / Mult: 10 | 20kohm | ± 0.05% | 100mW | 0603 [1608 Metric] | Metal Film (Thin Film) | High Reliability | ERA-3A Series | ± 10ppm/°C | 75V | 1.6mm | 0.85mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ €0.407 100+ €0.323 500+ €0.291 1000+ €0.240 2500+ €0.215 | Min: 10 / Mult: 10 | 1.07kohm | ± 0.1% | 100mW | 0603 [1608 Metric] | Metal Film (Thin Film) | High Reliability | ERA-3A Series | ± 15ppm/°C | 75V | 1.6mm | 0.85mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Full Reel | 5000+ €0.0354 | Min: 5000 / Mult: 5000 | 12.1kohm | ± 0.1% | 100mW | 0603 [1608 Metric] | Metal Film (Thin Film) | High Reliability | ERA-3A Series | ± 25ppm/°C | 75V | 1.6mm | 0.85mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Full Reel Packaging Options | 5000+ €0.0319 | Min: 5000 / Mult: 5000 | 15.8kohm | ± 0.1% | 100mW | 0603 [1608 Metric] | Metal Film (Thin Film) | High Reliability | ERA-3A Series | ± 25ppm/°C | 75V | 1.6mm | 0.85mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Full Reel Packaging Options | 5000+ €0.0273 | Min: 5000 / Mult: 5000 | 162kohm | ± 0.1% | 100mW | 0603 [1608 Metric] | Metal Film (Thin Film) | High Reliability | ERA-3A Series | ± 25ppm/°C | 75V | 1.6mm | 0.85mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Full Reel Packaging Options | 5000+ €0.0294 | Min: 5000 / Mult: 5000 | 5.49kohm | ± 0.1% | 100mW | 0603 [1608 Metric] | Metal Film (Thin Film) | High Reliability | ERA-3A Series | ± 25ppm/°C | 75V | 1.6mm | 0.85mm | -55°C | 155°C | AEC-Q200 | |||||