ex VAT

Chip SMD Resistors:

3,279 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2324219

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.204
100+
€0.181
500+
€0.150
1000+
€0.129
2000+
€0.112
More Pricing...
Min: 10 / Mult: 10
3.9ohm
± 5%
1W
2512 [6432 Metric]
Thick Film
Precision
ERJ-1T Series
-100ppm/°C to +600ppm/°C
200V
6.4mm
3.2mm
-55°C
155°C
AEC-Q200
2324148RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.255
500+
€0.240
1000+
€0.201
2000+
€0.197
4000+
€0.186
Min: 100 / Mult: 10
47ohm
± 1%
1W
2512 [6432 Metric]
Thick Film
Precision
ERJ-1TN Series
± 100ppm/°C
200V
6.4mm
3.2mm
-55°C
155°C
AEC-Q200
2380971

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.194
100+
€0.177
500+
€0.152
1000+
€0.122
2000+
€0.109
More Pricing...
Min: 10 / Mult: 10
16kohm
± 1%
1W
2512 [6432 Metric]
Thick Film
Sulfur Resistant
ERJ-U1T Series
± 100ppm/°C
200V
6.4mm
3.2mm
-55°C
155°C
AEC-Q200
2324148

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.323
100+
€0.255
500+
€0.240
1000+
€0.201
2000+
€0.197
More Pricing...
Min: 10 / Mult: 10
47ohm
± 1%
1W
2512 [6432 Metric]
Thick Film
Precision
ERJ-1TN Series
± 100ppm/°C
200V
6.4mm
3.2mm
-55°C
155°C
AEC-Q200
2381033

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.186
100+
€0.144
Min: 10 / Mult: 10
470kohm
± 1%
1W
2512 [6432 Metric]
Thick Film
Sulfur Resistant
ERJ-U1T Series
± 100ppm/°C
200V
6.4mm
3.2mm
-55°C
155°C
AEC-Q200
2797355

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.204
100+
€0.183
500+
€0.151
1000+
€0.140
2000+
€0.126
More Pricing...
Min: 10 / Mult: 10
2ohm
± 5%
1W
2512 [6432 Metric]
Thick Film
Precision
ERJ-1T Series
-100ppm/°C to +600ppm/°C
200V
6.4mm
3.2mm
-55°C
155°C
AEC-Q200
2324228

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.190
100+
€0.171
500+
€0.147
1000+
€0.127
2000+
€0.116
More Pricing...
Min: 10 / Mult: 10
560ohm
± 5%
1W
2512 [6432 Metric]
Thick Film
Precision
ERJ-1T Series
± 200ppm/°C
200V
6.4mm
3.2mm
-55°C
155°C
AEC-Q200
3782537

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€3.040
50+
€2.390
100+
€2.280
250+
€2.240
500+
€2.190
Min: 1 / Mult: 1
499ohm
± 0.1%
2.5W
2512 [6432 Metric]
Thin Film
High Power
PHPA Series
± 25ppm/°C
200V
6.4mm
3.2mm
-55°C
155°C
AEC-Q200
3782637

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
€2.410
Min: 1000 / Mult: 1000
20ohm
± 0.1%
2.5W
2512 [6432 Metric]
Thin Film
High Power
PHPA Series
± 25ppm/°C
200V
6.4mm
3.2mm
-55°C
155°C
AEC-Q200
2324170

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.204
100+
€0.183
500+
€0.151
1000+
€0.140
2000+
€0.126
More Pricing...
Min: 10 / Mult: 10
100kohm
± 5%
1W
2512 [6432 Metric]
Thick Film
Precision
ERJ-1T Series
± 200ppm/°C
200V
6.4mm
3.2mm
-55°C
155°C
AEC-Q200
2324170RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.183
500+
€0.151
1000+
€0.140
2000+
€0.126
4000+
€0.112
Min: 100 / Mult: 10
100kohm
± 5%
1W
2512 [6432 Metric]
Thick Film
Precision
ERJ-1T Series
± 200ppm/°C
200V
6.4mm
3.2mm
-55°C
155°C
AEC-Q200
2324219RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.181
500+
€0.150
1000+
€0.129
2000+
€0.112
4000+
€0.0957
Min: 100 / Mult: 10
3.9ohm
± 5%
1W
2512 [6432 Metric]
Thick Film
Precision
ERJ-1T Series
-100ppm/°C to +600ppm/°C
200V
6.4mm
3.2mm
-55°C
155°C
AEC-Q200
2797355RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.183
500+
€0.151
1000+
€0.140
2000+
€0.126
4000+
€0.112
Min: 100 / Mult: 10
2ohm
± 5%
1W
2512 [6432 Metric]
Thick Film
Precision
ERJ-1T Series
-100ppm/°C to +600ppm/°C
200V
6.4mm
3.2mm
-55°C
155°C
AEC-Q200
2324243

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.204
100+
€0.172
500+
€0.151
1000+
€0.129
2000+
€0.126
Min: 10 / Mult: 10
82kohm
± 5%
1W
2512 [6432 Metric]
Thick Film
Precision
ERJ-1T Series
± 200ppm/°C
200V
6.4mm
3.2mm
-55°C
155°C
AEC-Q200
2324242

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.204
100+
€0.183
500+
€0.151
1000+
€0.129
2000+
€0.126
Min: 10 / Mult: 10
8.2kohm
± 5%
1W
2512 [6432 Metric]
Thick Film
Precision
ERJ-1T Series
± 200ppm/°C
200V
6.4mm
3.2mm
-55°C
155°C
AEC-Q200
2380971RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.177
500+
€0.152
1000+
€0.122
2000+
€0.109
4000+
€0.0966
Min: 100 / Mult: 10
16kohm
± 1%
1W
2512 [6432 Metric]
Thick Film
Sulfur Resistant
ERJ-U1T Series
± 100ppm/°C
200V
6.4mm
3.2mm
-55°C
155°C
AEC-Q200
2324228RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.171
500+
€0.147
1000+
€0.127
2000+
€0.116
4000+
€0.105
Min: 100 / Mult: 10
560ohm
± 5%
1W
2512 [6432 Metric]
Thick Film
Precision
ERJ-1T Series
± 200ppm/°C
200V
6.4mm
3.2mm
-55°C
155°C
AEC-Q200
2324243RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
100+
€0.172
500+
€0.151
1000+
€0.129
2000+
€0.126
Min: 100 / Mult: 10
82kohm
± 5%
1W
2512 [6432 Metric]
Thick Film
Precision
ERJ-1T Series
± 200ppm/°C
200V
6.4mm
3.2mm
-55°C
155°C
AEC-Q200
2324242RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.183
500+
€0.151
1000+
€0.129
2000+
€0.126
Min: 100 / Mult: 10
8.2kohm
± 5%
1W
2512 [6432 Metric]
Thick Film
Precision
ERJ-1T Series
± 200ppm/°C
200V
6.4mm
3.2mm
-55°C
155°C
AEC-Q200
2381033RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.144
Min: 100 / Mult: 10
470kohm
± 1%
1W
2512 [6432 Metric]
Thick Film
Sulfur Resistant
ERJ-U1T Series
± 100ppm/°C
200V
6.4mm
3.2mm
-55°C
155°C
AEC-Q200
3782537RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€2.280
250+
€2.240
500+
€2.190
Min: 100 / Mult: 1
499ohm
± 0.1%
2.5W
2512 [6432 Metric]
Thin Film
High Power
PHPA Series
± 25ppm/°C
200V
6.4mm
3.2mm
-55°C
155°C
AEC-Q200
3782636

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
€2.210
Min: 1000 / Mult: 1000
30.1ohm
± 0.1%
2.5W
2512 [6432 Metric]
Thin Film
High Power
PHPA Series
± 25ppm/°C
200V
6.4mm
3.2mm
-55°C
155°C
AEC-Q200
3974023RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.489
500+
€0.414
1000+
€0.349
2000+
€0.338
Min: 100 / Mult: 10
10Mohm
0
1W
2512 [6432 Metric]
Thick Film
High Voltage
CHV-A Series
± 100ppm/°C
3kV
6.4mm
3.2mm
-55°C
155°C
AEC-Q200
3974024RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.437
500+
€0.379
1000+
€0.333
2000+
€0.326
Min: 100 / Mult: 10
10Mohm
± 5%
1W
2512 [6432 Metric]
Thick Film
High Voltage
CHV-A Series
± 200ppm/°C
3kV
6.4mm
3.2mm
-55°C
155°C
AEC-Q200
3974023

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.592
100+
€0.489
500+
€0.414
1000+
€0.349
2000+
€0.338
Min: 10 / Mult: 10
10Mohm
0
1W
2512 [6432 Metric]
Thick Film
High Voltage
CHV-A Series
± 100ppm/°C
3kV
6.4mm
3.2mm
-55°C
155°C
AEC-Q200
1-25 of 3279 items
of 132 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account