ex VAT

Chip SMD Resistors:

5,294 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3496316

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0315
100+
€0.0246
500+
€0.0231
1000+
€0.0215
2500+
€0.0178
More Pricing...
Min: 10 / Mult: 10
1.5ohm
± 5%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
2671193

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0234
100+
€0.0208
500+
€0.0144
1000+
€0.0091
2500+
€0.0069
More Pricing...
Min: 10 / Mult: 10
5.6kohm
± 5%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
WR Series
± 100ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
3496203RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0117
1000+
€0.0114
2500+
€0.0112
Min: 500 / Mult: 10
2.55kohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
3496366

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0175
100+
€0.0151
500+
€0.014
1000+
€0.013
2500+
€0.0096
More Pricing...
Min: 10 / Mult: 10
91ohm
± 5%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
9240829RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.013
1000+
€0.0119
2500+
€0.0117
Min: 500 / Mult: 10
390kohm
± 5%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
1840649

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0727
100+
€0.0528
500+
€0.0504
1000+
€0.0469
2500+
€0.0445
More Pricing...
Min: 10 / Mult: 10
680ohm
± 0.5%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
RE Series
± 50ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
1840639

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0726
100+
€0.0526
500+
€0.0503
1000+
€0.0462
2500+
€0.0453
Min: 10 / Mult: 10
22ohm
± 0.5%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
RE Series
± 50ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
1840649RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0504
1000+
€0.0469
2500+
€0.0445
5000+
€0.0269
Min: 500 / Mult: 10
680ohm
± 0.5%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
RE Series
± 50ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
9240829

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0164
100+
€0.014
500+
€0.013
1000+
€0.0119
2500+
€0.0117
Min: 10 / Mult: 10
390kohm
± 5%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
1840639RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0503
1000+
€0.0462
2500+
€0.0453
Min: 500 / Mult: 10
22ohm
± 0.5%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
RE Series
± 50ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
2671193RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0144
1000+
€0.0091
2500+
€0.0069
5000+
€0.0062
Min: 500 / Mult: 10
5.6kohm
± 5%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
WR Series
± 100ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
2670353RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0257
1000+
€0.018
2500+
€0.0161
Min: 500 / Mult: 10
120kohm
± 1%
500mW
1206 [3216 Metric]
Thick Film
High Power
WF Series
± 100ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
2670353

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0609
100+
€0.0443
500+
€0.0257
1000+
€0.018
2500+
€0.0161
Min: 10 / Mult: 10
120kohm
± 1%
500mW
1206 [3216 Metric]
Thick Film
High Power
WF Series
± 100ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
3496316RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0231
1000+
€0.0215
2500+
€0.0178
5000+
€0.0141
Min: 500 / Mult: 10
1.5ohm
± 5%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
3496203

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0199
100+
€0.0144
500+
€0.0117
1000+
€0.0114
2500+
€0.0112
Min: 10 / Mult: 10
2.55kohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
3496366RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.014
1000+
€0.013
2500+
€0.0096
5000+
€0.006
Min: 500 / Mult: 10
91ohm
± 5%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
2502625

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0176
100+
€0.0153
500+
€0.0128
1000+
€0.0105
2500+
€0.0055
Min: 10 / Mult: 10
22ohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
WR Series
± 100ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
2670366

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0605
100+
€0.044
500+
€0.0255
1000+
€0.0193
2500+
€0.0173
More Pricing...
Min: 10 / Mult: 10
220ohm
± 1%
500mW
1206 [3216 Metric]
Thick Film
High Power
WF Series
± 100ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
2503062

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.3936
100+
€0.1414
500+
€0.109
1000+
€0.0908
2500+
€0.0814
More Pricing...
Min: 10 / Mult: 10
0.051ohm
± 1%
500mW
1206 [3216 Metric]
Thick Film
General Purpose
WW Series
± 200ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
4047141

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.6531
100+
€0.5191
500+
€0.4674
1000+
€0.385
2500+
€0.3456
Min: 10 / Mult: 10
10ohm
0
250mW
1206 [3216 Metric]
Metal Film (Thin Film)
High Precision, High Stability
AT Series
± 50ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
AEC-Q200
4152119

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
€0.0064
Min: 5000 / Mult: 5000
316kohm
0
250mW
1206 [3216 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
4178887

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.8647
100+
€0.6482
500+
€0.5879
1000+
€0.4957
2500+
€0.4612
Min: 10 / Mult: 10
240kohm
± 0.1%
250mW
1206 [3216 Metric]
Thin Film
High Voltage, High Precision, High Stability
VT Series
± 10ppm/°C
700V
3.1mm
1.6mm
-55°C
155°C
AEC-Q200
4069101

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.1427
100+
€0.0675
500+
€0.0459
1000+
€0.0395
2500+
€0.033
Min: 10 / Mult: 10
560ohm
± 5%
600mW
1206 [3216 Metric]
Thick Film
Anti-Surge
MCPAS Series
± 100ppm/°C
200V
3.1mm
1.55mm
-55°C
155°C
AEC-Q200
4013462

RoHS

Each
10+
€0.0187
100+
€0.014
500+
€0.013
1000+
€0.0119
2500+
€0.0098
More Pricing...
Min: 10 / Mult: 10
3.24kohm
0
250mW
1206 [3216 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
4142564RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0796
1000+
€0.0646
2500+
€0.0633
Min: 500 / Mult: 10
100ohm
0
750mW
1206 [3216 Metric]
Thick Film
High Power, Anti-Surge
CMP-Q Series
± 100ppm/°C
250V
3.1mm
1.6mm
-55°C
155°C
AEC-Q200
1-25 of 5294 items
of 212 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account