ex VAT

Chip SMD Resistors:

46,880 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Height
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2078898

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0398
100+
€0.0251
500+
€0.0213
1000+
€0.0175
2500+
€0.0167
More Pricing...
Min: 10 / Mult: 10
33ohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
Sulfur Resistant
ASC Series
± 100ppm/°C
50V
-
1.6mm
0.85mm
-55°C
155°C
-
2447235

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0046
100+
€0.0044
500+
€0.0041
1000+
€0.0031
2500+
€0.0027
More Pricing...
Min: 10 / Mult: 10
110ohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
-
± 100ppm/°C
75V
-
1.6mm
0.85mm
-55°C
155°C
-
2421877

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
€0.0032
Min: 5000 / Mult: 5000
47kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
-
1.6mm
0.8mm
-55°C
155°C
-
1717623

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.336
100+
€0.277
500+
€0.258
1000+
€0.235
2500+
€0.215
More Pricing...
Min: 10 / Mult: 10
100kohm
± 0.1%
100mW
0603 [1608 Metric]
Metal Film (Thin Film)
High Reliability
ERA-3A Series
± 10ppm/°C
75V
-
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
1717581

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.324
100+
€0.268
500+
€0.250
1000+
€0.209
2500+
€0.190
More Pricing...
Min: 10 / Mult: 10
2.7kohm
± 0.1%
100mW
0603 [1608 Metric]
Metal Film (Thin Film)
High Reliability
ERA-3A Series
± 10ppm/°C
75V
-
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
1160385

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.677
50+
€0.268
100+
€0.214
250+
€0.172
500+
€0.149
More Pricing...
Min: 1 / Mult: 1
49.9kohm
± 0.1%
62.5mW
0603 [1608 Metric]
Thin Film
Precision
PCF Series
± 25ppm/°C
50V
-
1.6mm
0.85mm
-55°C
125°C
-
2693685

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
€0.0031
Min: 5000 / Mult: 5000
820ohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
RC_L Series
± 150ppm/°C
75V
-
1.6mm
0.8mm
-55°C
155°C
-
2059437

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0182
100+
€0.0114
500+
€0.0104
1000+
€0.0085
2500+
€0.008
More Pricing...
Min: 10 / Mult: 10
22.1kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
-
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
1811471

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
€0.0266
Min: 5000 / Mult: 5000
13kohm
± 0.1%
100mW
0603 [1608 Metric]
Metal Film (Thin Film)
High Reliability
ERA-3A Series
± 25ppm/°C
75V
-
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2331087

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.208
50+
€0.156
100+
€0.140
250+
€0.129
500+
€0.118
More Pricing...
Min: 1 / Mult: 1
274kohm
± 0.1%
62.5mW
0603 [1608 Metric]
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
50V
-
1.6mm
0.85mm
-55°C
155°C
-
2561832

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0512
100+
€0.0304
500+
€0.0244
1000+
€0.0184
2500+
€0.016
More Pricing...
Min: 10 / Mult: 10
178ohm
± 1%
250mW
0603 [1608 Metric]
Thick Film
High Power, Anti-Surge
ERJ-PA3 Series
± 100ppm/°C
150V
-
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2670653

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0047
100+
€0.0044
500+
€0.0041
1000+
€0.0031
2500+
€0.0027
More Pricing...
Min: 10 / Mult: 10
16.2kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
WR Series
± 100ppm/°C
75V
-
1.6mm
0.8mm
-55°C
155°C
-
2845780

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
€0.0026
25000+
€0.002
Min: 5000 / Mult: 5000
1.3kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
-
± 100ppm/°C
75V
-
1.6mm
0.85mm
-
-
-
2074261

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0128
100+
€0.0111
500+
€0.0093
1000+
€0.0073
2500+
€0.0038
Min: 10 / Mult: 10
43kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
Sulfur Resistant
-
± 100ppm/°C
75V
-
1.6mm
0.85mm
-55°C
155°C
-
2331139

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.234
50+
€0.169
100+
€0.148
250+
€0.136
500+
€0.121
More Pricing...
Min: 1 / Mult: 1
316ohm
± 0.1%
62.5mW
0603 [1608 Metric]
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
50V
-
1.6mm
0.85mm
-55°C
155°C
-
1717623RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.277
500+
€0.258
1000+
€0.235
2500+
€0.215
5000+
€0.200
Min: 100 / Mult: 10
100kohm
± 0.1%
100mW
0603 [1608 Metric]
Metal Film (Thin Film)
High Reliability
ERA-3A Series
± 10ppm/°C
75V
-
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2094592

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.344
100+
€0.284
500+
€0.265
1000+
€0.222
2500+
€0.202
More Pricing...
Min: 10 / Mult: 10
38.3kohm
± 0.1%
100mW
0603 [1608 Metric]
Metal Film (Thin Film)
High Reliability
ERA-3A Series
± 10ppm/°C
75V
-
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2561966

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0991
100+
€0.0449
500+
€0.0347
1000+
€0.0273
2500+
€0.0236
Min: 10 / Mult: 10
324ohm
± 1%
250mW
0603 [1608 Metric]
Thick Film
High Power, Anti-Surge
ERJ-PA3 Series
± 100ppm/°C
150V
-
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2825827

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0927
100+
€0.0569
500+
€0.0296
1000+
€0.0264
2500+
€0.0228
More Pricing...
Min: 10 / Mult: 10
43kohm
± 5%
100mW
0603 [1608 Metric]
Thick Film
High Voltage
-
± 400ppm/°C
200V
-
1.6mm
0.85mm
-55°C
155°C
-
3602600

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.389
100+
€0.309
500+
€0.278
1000+
€0.229
2500+
€0.205
More Pricing...
Min: 10 / Mult: 10
18kohm
± 0.1%
100mW
0603 [1608 Metric]
Thin Film
High Reliability, Sulfur Resistant
ERA-3V Series
± 10ppm/°C
75V
-
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
3495957

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0104
100+
€0.0078
500+
€0.0075
1000+
€0.0072
2500+
€0.0064
More Pricing...
Min: 10 / Mult: 10
3ohm
± 5%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
75V
-
1.6mm
0.8mm
-55°C
155°C
-
3308229

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
€0.0296
Min: 5000 / Mult: 5000
1kohm
± 0.1%
200mW
0603 [1608 Metric]
Thick Film
High Power, Anti-Surge
ERJ-PB3 Series
± 50ppm/°C
150V
-
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
3782115

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
€0.0578
Min: 5000 / Mult: 5000
750ohm
± 1%
750mW
0612 [1632 Metric]
Thick Film
High Power
ERJ-B2 Series
± 100ppm/K
200V
-
1.6mm
3.2mm
-55°C
155°C
AEC-Q200
2331177

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.234
50+
€0.169
100+
€0.148
250+
€0.136
500+
€0.129
Min: 1 / Mult: 1
37.4kohm
± 0.1%
62.5mW
0603 [1608 Metric]
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
50V
-
1.6mm
0.85mm
-55°C
155°C
-
2059437RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0104
1000+
€0.0085
2500+
€0.008
5000+
€0.007
Min: 500 / Mult: 10
22.1kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
-
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
1-25 of 46880 items
of 1876 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account