ex VAT

Chip SMD Resistors:

22,451 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2078857

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0551
100+
€0.0339
500+
€0.0293
2500+
€0.0219
5000+
€0.0157
More Pricing...
Min: 10 / Mult: 10
220ohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
Sulfur Resistant
ASC Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
2379929

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.1255
100+
€0.0569
500+
€0.0439
2500+
€0.030
5000+
€0.0255
More Pricing...
Min: 10 / Mult: 10
68ohm
± 0.5%
62.5mW
0402 [1005 Metric]
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
2563483

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0857
100+
€0.075
500+
€0.0679
2500+
€0.0603
5000+
€0.0593
More Pricing...
Min: 10 / Mult: 10
221ohm
± 0.1%
62.5mW
0402 [1005 Metric]
Metal Film (Thin Film)
High Reliability
ERA-2A Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
2059199

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0176
100+
€0.0153
500+
€0.0093
2500+
€0.0054
5000+
€0.0049
More Pricing...
Min: 10 / Mult: 10
24ohm
± 5%
100mW
0402 [1005 Metric]
Thick Film
Precision
ERJ-2G Series
± 200ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
2379890

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.1107
100+
€0.0554
500+
€0.0327
2500+
€0.0223
5000+
€0.0207
More Pricing...
Min: 10 / Mult: 10
130kohm
± 0.5%
62.5mW
0402 [1005 Metric]
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
2072721

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0079
100+
€0.0075
500+
€0.007
2500+
€0.0031
5000+
€0.0022
Min: 10 / Mult: 10
1.8Mohm
± 5%
62.5mW
0402 [1005 Metric]
Thick Film
Sulfur Resistant
-
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
2379890RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0327
2500+
€0.0223
5000+
€0.0207
10000+
€0.0189
Min: 500 / Mult: 10
130kohm
± 0.5%
62.5mW
0402 [1005 Metric]
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
2692413

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
10000+
€0.0054
Min: 10000 / Mult: 10000
10kohm
± 5%
100mW
0402 [1005 Metric]
Thick Film
Precision
ERJ-2G Series
± 200ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
2825351

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.1451
100+
€0.0688
500+
€0.0466
2500+
€0.0335
5000+
€0.030
More Pricing...
Min: 10 / Mult: 10
3Mohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
High Voltage
-
± 200ppm/°C
100V
1.02mm
0.5mm
-55°C
155°C
-
3578385

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.1501
100+
€0.1224
500+
€0.1046
1000+
€0.0967
2500+
€0.0878
Min: 10 / Mult: 10
4.02ohm
± 0.1%
62.5mW
0402 [1005 Metric]
Thin Film
Precision
CPF Series
± 25ppm/°C
25V
1.02mm
0.5mm
-55°C
155°C
-
2074094

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0138
100+
€0.0119
500+
€0.0101
2500+
€0.0044
5000+
€0.0042
More Pricing...
Min: 10 / Mult: 10
47ohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
Sulfur Resistant
-
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
2692935

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
10000+
€0.0027
Min: 10000 / Mult: 10000
120ohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
CRG Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
125°C
-
2823107

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
10000+
€0.0079
Min: 10000 / Mult: 10000
68ohm
± 5%
62.5mW
0402 [1005 Metric]
Thick Film
High Voltage
-
± 100ppm/°C
100V
1.02mm
0.5mm
-55°C
155°C
-
2823001

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
10000+
€0.0245
Min: 10000 / Mult: 10000
2.4Mohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
High Voltage
-
± 200ppm/°C
100V
1.02mm
0.5mm
-55°C
155°C
-
2324333

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.014
100+
€0.0117
500+
€0.0082
2500+
€0.0054
5000+
€0.0049
More Pricing...
Min: 10 / Mult: 10
5.6ohm
± 5%
100mW
0402 [1005 Metric]
Thick Film
Precision
ERJ-2G Series
-100ppm/°C to +600ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
2823012

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
10000+
€0.0239
Min: 10000 / Mult: 10000
6.8Mohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
High Voltage
-
± 200ppm/°C
100V
1.02mm
0.5mm
-55°C
155°C
-
2822996

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
10000+
€0.0245
Min: 10000 / Mult: 10000
1.5Mohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
High Voltage
-
± 200ppm/°C
100V
1.02mm
0.5mm
-55°C
155°C
-
2861411

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0143
100+
€0.0107
500+
€0.0062
2500+
€0.0047
5000+
€0.0042
More Pricing...
Min: 10 / Mult: 10
8.2kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
CRGCQ Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
3579073RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.2042
250+
€0.1943
500+
€0.1833
1000+
€0.1722
Min: 100 / Mult: 1
357kohm
± 0.1%
62.5mW
0402 [1005 Metric]
Thin Film
Precision
CPF Series
± 25ppm/°C
25V
1.02mm
0.5mm
-55°C
155°C
-
3392676

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0132
100+
€0.0114
500+
€0.0096
2500+
€0.0055
5000+
€0.0042
Min: 10 / Mult: 10
270kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
-
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
3213399

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0303
100+
€0.0268
500+
€0.0186
2500+
€0.0097
5000+
€0.0086
Min: 10 / Mult: 10
27ohm
± 1%
100mW
0402 [1005 Metric]
Thick Film
High Power
-
± 200ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
1803125

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.005
100+
€0.0048
500+
€0.0044
2500+
€0.0028
5000+
€0.002
More Pricing...
Min: 10 / Mult: 10
7.68kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
-
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
2379935

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.075
100+
€0.0422
500+
€0.0305
2500+
€0.0193
5000+
€0.0188
More Pricing...
Min: 10 / Mult: 10
910kohm
± 0.5%
62.5mW
0402 [1005 Metric]
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
2823000

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
10000+
€0.0242
Min: 10000 / Mult: 10000
2.2Mohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
High Voltage
-
± 200ppm/°C
100V
1.02mm
0.5mm
-55°C
155°C
-
3643579

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.1488
100+
€0.0902
500+
€0.0855
2500+
€0.0485
5000+
€0.0475
Min: 10 / Mult: 10
1.5Mohm
± 1%
100mW
0402 [1005 Metric]
Thick Film
High Temperature
ERJ-H2C Series
-100ppm/°C to +600ppm/°C
50V
1.02mm
0.5mm
-55°C
175°C
AEC-Q200
1-25 of 22451 items
of 899 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account