ex VAT

5W Chip SMD Resistors:

692 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2331678

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.470
10+
€0.724
50+
€0.579
100+
€0.533
200+
€0.472
More Pricing...
Min: 1 / Mult: 1
62ohm
± 5%
5W
SMD
Wirewound
High Power
SM Series
± 200ppm/°C
500V
13.5mm
7.3mm
-55°C
200°C
3230975

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.647
50+
€0.554
250+
€0.510
500+
€0.463
Min: 5 / Mult: 5
270kohm
± 1%
5W
4320 [11050 Metric]
Thick Film
High Power
3550 Series
± 100ppm/°C
300V
11mm
5mm
-55°C
155°C
3230936

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.647
50+
€0.554
250+
€0.510
500+
€0.463
Min: 5 / Mult: 5
9.1kohm
± 1%
5W
4320 [11050 Metric]
Thick Film
High Power
3550 Series
± 100ppm/°C
300V
11mm
5mm
-55°C
155°C
3231022

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.850
50+
€0.783
250+
€0.712
500+
€0.605
Min: 5 / Mult: 5
1.8ohm
± 5%
5W
4320 [11050 Metric]
Thick Film
High Power
3550 Series
± 200ppm/°C
300V
11mm
5mm
-55°C
155°C
3230969

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.859
50+
€0.684
250+
€0.606
500+
€0.559
1000+
€0.485
Min: 5 / Mult: 5
160kohm
± 1%
5W
4320 [11050 Metric]
Thick Film
High Power
3550 Series
± 100ppm/°C
300V
11mm
5mm
-55°C
155°C
3230882RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.652
250+
€0.600
500+
€0.501
Min: 100 / Mult: 1
82ohm
± 1%
5W
4320 [11050 Metric]
Thick Film
High Power
3550 Series
± 100ppm/°C
300V
11mm
5mm
-55°C
155°C
3230990

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.859
50+
€0.684
250+
€0.606
500+
€0.559
Min: 5 / Mult: 5
1Mohm
± 1%
5W
4320 [11050 Metric]
Thick Film
High Power
3550 Series
± 100ppm/°C
300V
11mm
5mm
-55°C
155°C
3230870

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.998
50+
€0.788
250+
€0.695
500+
€0.601
Min: 5 / Mult: 5
33ohm
± 1%
5W
4320 [11050 Metric]
Thick Film
High Power
3550 Series
± 100ppm/°C
300V
11mm
5mm
-55°C
155°C
3231000

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.884
50+
€0.762
250+
€0.637
500+
€0.587
1000+
€0.559
Min: 5 / Mult: 5
2.4Mohm
± 1%
5W
4320 [11050 Metric]
Thick Film
High Power
3550 Series
± 100ppm/°C
300V
11mm
5mm
-55°C
155°C
3230885

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.010
50+
€0.805
250+
€0.713
500+
€0.605
Min: 5 / Mult: 5
110ohm
± 1%
5W
4320 [11050 Metric]
Thick Film
High Power
3550 Series
± 100ppm/°C
300V
11mm
5mm
-55°C
155°C
3230951

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.647
50+
€0.554
250+
€0.510
500+
€0.463
Min: 5 / Mult: 5
36kohm
± 1%
5W
4320 [11050 Metric]
Thick Film
High Power
3550 Series
± 100ppm/°C
300V
11mm
5mm
-55°C
155°C
3230868

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.010
50+
€0.805
Min: 5 / Mult: 5
27ohm
± 1%
5W
4320 [11050 Metric]
Thick Film
High Power
3550 Series
± 100ppm/°C
300V
11mm
5mm
-55°C
155°C
3230943

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.859
50+
€0.684
250+
€0.606
500+
€0.559
Min: 5 / Mult: 5
18kohm
± 1%
5W
4320 [11050 Metric]
Thick Film
High Power
3550 Series
± 100ppm/°C
300V
11mm
5mm
-55°C
155°C
3230905

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.010
50+
€0.805
250+
€0.713
500+
€0.605
Min: 5 / Mult: 5
680ohm
± 1%
5W
4320 [11050 Metric]
Thick Film
High Power
3550 Series
± 100ppm/°C
300V
11mm
5mm
-55°C
155°C
3231049

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.747
50+
€0.597
250+
€0.529
Min: 5 / Mult: 5
220ohm
± 5%
5W
4320 [11050 Metric]
Thick Film
High Power
3550 Series
± 100ppm/°C
300V
11mm
5mm
-55°C
155°C
3231039

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.457
50+
€0.451
250+
€0.442
500+
€0.408
Min: 5 / Mult: 5
39ohm
± 5%
5W
4320 [11050 Metric]
Thick Film
High Power
3550 Series
± 100ppm/°C
300V
11mm
5mm
-55°C
155°C
3230872

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.010
50+
€0.805
250+
€0.713
500+
€0.605
Min: 5 / Mult: 5
39ohm
± 1%
5W
4320 [11050 Metric]
Thick Film
High Power
3550 Series
± 100ppm/°C
300V
11mm
5mm
-55°C
155°C
3230949

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.761
50+
€0.652
250+
€0.600
500+
€0.501
Min: 5 / Mult: 5
30kohm
± 1%
5W
4320 [11050 Metric]
Thick Film
High Power
3550 Series
± 100ppm/°C
300V
11mm
5mm
-55°C
155°C
3230885RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.805
250+
€0.713
500+
€0.605
Min: 100 / Mult: 5
110ohm
± 1%
5W
4320 [11050 Metric]
Thick Film
High Power
3550 Series
± 100ppm/°C
300V
11mm
5mm
-55°C
155°C
3230882

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.761
50+
€0.652
250+
€0.600
500+
€0.501
Min: 5 / Mult: 5
82ohm
± 1%
5W
4320 [11050 Metric]
Thick Film
High Power
3550 Series
± 100ppm/°C
300V
11mm
5mm
-55°C
155°C
3230962

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.647
50+
€0.554
250+
€0.510
500+
€0.463
Min: 5 / Mult: 5
82ohm
± 1%
5W
4320 [11050 Metric]
Thick Film
High Power
3550 Series
± 100ppm/°C
300V
11mm
5mm
-55°C
155°C
3230856

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.884
50+
€0.762
250+
€0.637
500+
€0.587
Min: 5 / Mult: 5
9.1kohm
± 1%
5W
4320 [11050 Metric]
Thick Film
High Power
3550 Series
± 200ppm/°C
300V
11mm
5mm
-55°C
155°C
3230881

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.857
50+
€0.798
250+
€0.707
500+
€0.601
Min: 5 / Mult: 5
75ohm
± 1%
5W
4320 [11050 Metric]
Thick Film
High Power
3550 Series
± 100ppm/°C
300V
11mm
5mm
-55°C
155°C
3230987

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.761
50+
€0.652
250+
€0.600
500+
€0.501
Min: 5 / Mult: 5
750kohm
± 1%
5W
4320 [11050 Metric]
Thick Film
High Power
3550 Series
± 100ppm/°C
300V
11mm
5mm
-55°C
155°C
3230985RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.684
250+
€0.606
500+
€0.559
1000+
€0.485
Min: 100 / Mult: 5
620kohm
± 1%
5W
4320 [11050 Metric]
Thick Film
High Power
3550 Series
± 100ppm/°C
300V
11mm
5mm
-55°C
155°C
1-25 of 692 items
of 28 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account