ex VAT

166mW Chip SMD Resistors:

625 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2116758

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.449
50+
€0.2497
100+
€0.2226
250+
€0.2202
500+
€0.1685
Min: 1 / Mult: 1
5.62kohm
± 0.1%
166mW
0603 [1608 Metric]
Thin Film
High Power
RP73P Series
± 25ppm/°C
100V
1.6mm
0.85mm
-55°C
155°C
-
2116576

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.4772
50+
€0.262
100+
€0.2325
250+
€0.2128
500+
€0.1747
Min: 1 / Mult: 1
110ohm
± 0.1%
166mW
0603 [1608 Metric]
Thin Film
High Power
RP73P Series
± 25ppm/°C
100V
1.6mm
0.85mm
-55°C
155°C
-
2116749

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.3382
50+
€0.2448
100+
€0.2263
250+
€0.1993
500+
€0.1771
More Pricing...
Min: 1 / Mult: 1
4.64kohm
± 0.1%
166mW
0603 [1608 Metric]
Thin Film
High Power
RP73P Series
± 25ppm/°C
100V
1.6mm
0.85mm
-55°C
155°C
-
2116576RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.2325
250+
€0.2128
500+
€0.1747
Min: 100 / Mult: 1
110ohm
± 0.1%
166mW
0603 [1608 Metric]
Thin Film
High Power
RP73P Series
± 25ppm/°C
100V
1.6mm
0.85mm
-55°C
155°C
-
2116721

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.3518
50+
€0.2645
100+
€0.2472
250+
€0.2103
Min: 1 / Mult: 1
2.55kohm
± 0.1%
166mW
0603 [1608 Metric]
Thin Film
High Power
RP73P Series
± 25ppm/°C
100V
1.6mm
0.85mm
-55°C
155°C
-
2116878

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.3506
50+
€0.2571
100+
€0.2435
250+
€0.2325
500+
€0.2054
More Pricing...
Min: 1 / Mult: 1
75kohm
± 0.1%
166mW
0603 [1608 Metric]
Thin Film
High Power
RP73P Series
± 25ppm/°C
100V
1.6mm
0.85mm
-55°C
155°C
-
2116792

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.3506
50+
€0.2632
100+
€0.2435
250+
€0.2263
500+
€0.2091
More Pricing...
Min: 1 / Mult: 1
11.5kohm
± 0.1%
166mW
0603 [1608 Metric]
Thin Film
High Power
RP73P Series
± 25ppm/°C
100V
1.6mm
0.85mm
-55°C
155°C
-
2116721RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.2472
250+
€0.2103
Min: 100 / Mult: 1
2.55kohm
± 0.1%
166mW
0603 [1608 Metric]
Thin Film
High Power
RP73P Series
± 25ppm/°C
100V
1.6mm
0.85mm
-55°C
155°C
-
2116758RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.2226
250+
€0.2202
500+
€0.1685
Min: 100 / Mult: 1
5.62kohm
± 0.1%
166mW
0603 [1608 Metric]
Thin Film
High Power
RP73P Series
± 25ppm/°C
100V
1.6mm
0.85mm
-55°C
155°C
-
2116878RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.2435
250+
€0.2325
500+
€0.2054
1000+
€0.2017
Min: 100 / Mult: 1
75kohm
± 0.1%
166mW
0603 [1608 Metric]
Thin Film
High Power
RP73P Series
± 25ppm/°C
100V
1.6mm
0.85mm
-55°C
155°C
-
2116749RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.2263
250+
€0.1993
500+
€0.1771
1000+
€0.1574
Min: 100 / Mult: 1
4.64kohm
± 0.1%
166mW
0603 [1608 Metric]
Thin Film
High Power
RP73P Series
± 25ppm/°C
100V
1.6mm
0.85mm
-55°C
155°C
-
2116792RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.2435
250+
€0.2263
500+
€0.2091
1000+
€0.2017
Min: 100 / Mult: 1
11.5kohm
± 0.1%
166mW
0603 [1608 Metric]
Thin Film
High Power
RP73P Series
± 25ppm/°C
100V
1.6mm
0.85mm
-55°C
155°C
-
2116539

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.2915
50+
€0.2177
100+
€0.2116
250+
€0.2054
500+
€0.1993
More Pricing...
Min: 1 / Mult: 1
49.9ohm
± 0.1%
166mW
0603 [1608 Metric]
Thin Film
High Power
RP73P Series
± 25ppm/°C
100V
1.6mm
0.85mm
-55°C
155°C
-
2116891

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.3272
50+
€0.2398
100+
€0.2263
250+
€0.2128
500+
€0.1993
More Pricing...
Min: 1 / Mult: 1
100kohm
± 0.1%
166mW
0603 [1608 Metric]
Thin Film
High Power
RP73P Series
± 25ppm/°C
100V
1.6mm
0.85mm
-55°C
155°C
-
2116919

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.5277
50+
€0.294
100+
€0.2632
250+
€0.2558
500+
€0.198
More Pricing...
Min: 1 / Mult: 1
182kohm
± 0.1%
166mW
0603 [1608 Metric]
Thin Film
High Power
RP73P Series
± 25ppm/°C
100V
1.6mm
0.85mm
-55°C
155°C
-
2116784

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.3506
50+
€0.2558
100+
€0.2423
250+
€0.2325
500+
€0.2042
More Pricing...
Min: 1 / Mult: 1
10kohm
± 0.1%
166mW
0603 [1608 Metric]
Thin Film
High Power
RP73P Series
± 25ppm/°C
100V
1.6mm
0.85mm
-55°C
155°C
-
2116816

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.540
50+
€0.2989
100+
€0.2669
250+
€0.2386
500+
€0.2017
More Pricing...
Min: 1 / Mult: 1
20kohm
± 0.1%
166mW
0603 [1608 Metric]
Thin Film
High Power
RP73P Series
± 25ppm/°C
100V
1.6mm
0.85mm
-55°C
155°C
-
2116689

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.5277
50+
€0.2903
100+
€0.2632
250+
€0.2325
500+
€0.1993
More Pricing...
Min: 1 / Mult: 1
1.27kohm
± 0.1%
166mW
0603 [1608 Metric]
Thin Film
High Power
RP73P Series
± 25ppm/°C
100V
1.6mm
0.85mm
-55°C
155°C
-
2116578

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.3506
50+
€0.2571
100+
€0.2435
250+
€0.2263
500+
€0.2091
More Pricing...
Min: 1 / Mult: 1
115ohm
± 0.1%
166mW
0603 [1608 Metric]
Thin Film
High Power
RP73P Series
± 25ppm/°C
100V
1.6mm
0.85mm
-55°C
155°C
-
2116659

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.3616
50+
€0.2657
100+
€0.2485
250+
€0.2288
500+
€0.203
More Pricing...
Min: 1 / Mult: 1
665ohm
± 0.1%
166mW
0603 [1608 Metric]
Thin Film
High Power
RP73P Series
± 25ppm/°C
100V
1.6mm
0.85mm
-55°C
155°C
-
2116526

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.3518
50+
€0.2571
100+
€0.2423
250+
€0.2325
500+
€0.2066
More Pricing...
Min: 1 / Mult: 1
37.4ohm
± 0.1%
166mW
0603 [1608 Metric]
Thin Film
High Power
RP73P Series
± 25ppm/°C
100V
1.6mm
0.85mm
-55°C
155°C
-
2116866

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.3518
50+
€0.2571
100+
€0.2423
250+
€0.2411
500+
€0.2079
More Pricing...
Min: 1 / Mult: 1
59kohm
± 0.1%
166mW
0603 [1608 Metric]
Thin Film
High Power
RP73P Series
± 25ppm/°C
100V
1.6mm
0.85mm
-55°C
155°C
-
2116787

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.3506
50+
€0.2632
100+
€0.2435
250+
€0.2263
500+
€0.2091
More Pricing...
Min: 1 / Mult: 1
10.7kohm
± 0.1%
166mW
0603 [1608 Metric]
Thin Film
High Power
RP73P Series
± 25ppm/°C
100V
1.6mm
0.85mm
-55°C
155°C
-
2116676

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.3506
50+
€0.2632
100+
€0.2435
250+
€0.2263
500+
€0.2091
More Pricing...
Min: 1 / Mult: 1
953ohm
± 0.1%
166mW
0603 [1608 Metric]
Thin Film
High Power
RP73P Series
± 25ppm/°C
100V
1.6mm
0.85mm
-55°C
155°C
-
2116663

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.5633
50+
€0.3075
100+
€0.2731
250+
€0.262
500+
€0.2054
More Pricing...
Min: 1 / Mult: 1
715ohm
± 0.1%
166mW
0603 [1608 Metric]
Thin Film
High Power
RP73P Series
± 25ppm/°C
100V
1.6mm
0.85mm
-55°C
155°C
-
1-25 of 625 items
of 25 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account