ERA-6A Series Chip SMD Resistors:
2,293 Products FoundERA-6A Series Metal Film Chip SMD Resistors
Panasonic Metal/Thin Film Chip Resistors are a High-Reliability Type in the ERA family. These resistors are AEC-Q200 qualified and come in the 0805 case size with a 0.125W power rating. The Panasonic ERA-6A has a resistance range of 10Ω to 100MΩ
- High reliability, accuracy, and performance
- Operating temperature range from -55°C to 155°C
- 0.125W power rating at +85°C
- Low Current Noise with excellent Linearity
- Reference standard : IEC 60115-8, JIS C 5201-8, JEITA RC-2133C
- AEC-Q200 qualified
- 0805 case size
- 10Ω to 1MΩ resistance range
- RoHS compliant
- Applications: Automotive, Appliances, On Board Charger, Measurement Equipment
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 10+ €0.461 100+ €0.319 500+ €0.271 1000+ €0.249 2500+ €0.226 More Pricing... | Min: 10 / Mult: 10 | 5.62kohm | ± 0.1% | 125mW | 0805 [2012 Metric] | Metal Film (Thin Film) | High Reliability | ERA-6A Series | ± 10ppm/°C | 100V | 2.01mm | 1.25mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ €0.319 500+ €0.271 1000+ €0.249 2500+ €0.226 5000+ €0.204 | Min: 100 / Mult: 10 | 5.62kohm | ± 0.1% | 125mW | 0805 [2012 Metric] | Metal Film (Thin Film) | High Reliability | ERA-6A Series | ± 10ppm/°C | 100V | 2.01mm | 1.25mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ €0.0696 100+ €0.0543 500+ €0.050 1000+ €0.0403 2500+ €0.0364 More Pricing... | Min: 10 / Mult: 10 | 620kohm | ± 0.1% | 125mW | 0805 [2012 Metric] | Metal Film (Thin Film) | High Reliability | ERA-6A Series | ± 25ppm/°C | 100V | 2mm | 1.25mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 500+ €0.050 1000+ €0.0403 2500+ €0.0364 5000+ €0.0325 | Min: 500 / Mult: 10 | 620kohm | ± 0.1% | 125mW | 0805 [2012 Metric] | Metal Film (Thin Film) | High Reliability | ERA-6A Series | ± 25ppm/°C | 100V | 2mm | 1.25mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ €0.0696 100+ €0.050 500+ €0.0451 1000+ €0.0439 2500+ €0.043 | Min: 10 / Mult: 10 | 12kohm | ± 0.1% | 125mW | 0805 [2012 Metric] | Metal Film (Thin Film) | High Reliability | ERA-6A Series | ± 25ppm/°C | 100V | 2.01mm | 1.25mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ €0.0696 100+ €0.050 500+ €0.0451 1000+ €0.0439 2500+ €0.043 | Min: 10 / Mult: 10 | 3kohm | ± 0.1% | 125mW | 0805 [2012 Metric] | Metal Film (Thin Film) | High Reliability | ERA-6A Series | ± 25ppm/°C | 100V | 2.01mm | 1.25mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ €0.482 100+ €0.326 500+ €0.253 1000+ €0.240 2500+ €0.236 More Pricing... | Min: 10 / Mult: 10 | 20kohm | ± 0.1% | 125mW | 0805 [2012 Metric] | Metal Film (Thin Film) | High Reliability | ERA-6A Series | ± 10ppm/°C | 100V | 2.01mm | 1.25mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ €0.0685 100+ €0.0553 500+ €0.0486 1000+ €0.0458 2500+ €0.0449 | Min: 10 / Mult: 10 | 150ohm | ± 0.1% | 125mW | 0805 [2012 Metric] | Metal Film (Thin Film) | High Reliability | ERA-6A Series | ± 25ppm/°C | 100V | 2.01mm | 1.25mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ €0.0679 100+ €0.0487 500+ €0.0439 1000+ €0.043 2500+ €0.0421 | Min: 10 / Mult: 10 | 100ohm | ± 0.1% | 125mW | 0805 [2012 Metric] | Metal Film (Thin Film) | High Reliability | ERA-6A Series | ± 25ppm/°C | 100V | 2.01mm | 1.25mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ €0.0696 100+ €0.050 500+ €0.0451 1000+ €0.0439 2500+ €0.043 | Min: 10 / Mult: 10 | 750ohm | ± 0.1% | 125mW | 0805 [2012 Metric] | Metal Film (Thin Film) | High Reliability | ERA-6A Series | ± 25ppm/°C | 100V | 2.01mm | 1.25mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ €0.342 100+ €0.273 500+ €0.235 1000+ €0.208 2500+ €0.206 More Pricing... | Min: 10 / Mult: 10 | 10kohm | ± 0.1% | 125mW | 0805 [2012 Metric] | Metal Film (Thin Film) | High Reliability | ERA-6A Series | ± 10ppm/°C | 100V | 2.01mm | 1.25mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ €0.0709 100+ €0.0524 500+ €0.0459 1000+ €0.0439 2500+ €0.043 | Min: 10 / Mult: 10 | 2kohm | ± 0.1% | 125mW | 0805 [2012 Metric] | Metal Film (Thin Film) | High Reliability | ERA-6A Series | ± 25ppm/°C | 100V | 2.01mm | 1.25mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ €0.0696 100+ €0.0524 500+ €0.0451 1000+ €0.0429 2500+ €0.042 | Min: 10 / Mult: 10 | 1kohm | ± 0.1% | 125mW | 0805 [2012 Metric] | Metal Film (Thin Film) | High Reliability | ERA-6A Series | ± 25ppm/°C | 100V | 2.01mm | 1.25mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ €0.0696 100+ €0.0524 500+ €0.0451 1000+ €0.0439 2500+ €0.043 | Min: 10 / Mult: 10 | 100ohm | ± 0.1% | 125mW | 0805 [2012 Metric] | Metal Film (Thin Film) | High Reliability | ERA-6A Series | ± 25ppm/°C | 100V | 2.01mm | 1.25mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ €0.0673 100+ €0.0483 500+ €0.0439 1000+ €0.043 2500+ €0.0421 | Min: 10 / Mult: 10 | 2.4kohm | ± 0.1% | 125mW | 0805 [2012 Metric] | Metal Film (Thin Film) | High Reliability | ERA-6A Series | ± 25ppm/°C | 100V | 2.01mm | 1.25mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ €0.0673 100+ €0.0486 500+ €0.0439 1000+ €0.043 2500+ €0.0421 | Min: 10 / Mult: 10 | 51kohm | ± 0.1% | 125mW | 0805 [2012 Metric] | Metal Film (Thin Film) | High Reliability | ERA-6A Series | ± 25ppm/°C | 100V | 2.01mm | 1.25mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ €0.342 100+ €0.284 500+ €0.240 1000+ €0.209 2500+ €0.207 More Pricing... | Min: 10 / Mult: 10 | 1kohm | ± 0.1% | 125mW | 0805 [2012 Metric] | Metal Film (Thin Film) | High Reliability | ERA-6A Series | ± 10ppm/°C | 100V | 2.01mm | 1.25mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ €0.320 100+ €0.264 500+ €0.246 1000+ €0.224 2500+ €0.204 More Pricing... | Min: 10 / Mult: 10 | 100ohm | ± 0.1% | 125mW | 0805 [2012 Metric] | Metal Film (Thin Film) | High Reliability | ERA-6A Series | ± 15ppm/°C | 100V | 2.01mm | 1.25mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ €0.297 100+ €0.251 500+ €0.229 1000+ €0.214 2500+ €0.213 More Pricing... | Min: 10 / Mult: 10 | 3kohm | ± 0.1% | 125mW | 0805 [2012 Metric] | Metal Film (Thin Film) | High Reliability | ERA-6A Series | ± 10ppm/°C | 100V | 2.01mm | 1.25mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ €0.0685 100+ €0.0496 500+ €0.0443 1000+ €0.0429 2500+ €0.042 | Min: 10 / Mult: 10 | 10kohm | ± 0.1% | 125mW | 0805 [2012 Metric] | Metal Film (Thin Film) | High Reliability | ERA-6A Series | ± 25ppm/°C | 100V | 2.01mm | 1.25mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ €0.0667 100+ €0.0524 500+ €0.0458 1000+ €0.0419 2500+ €0.0411 | Min: 10 / Mult: 10 | 1.5kohm | ± 0.1% | 125mW | 0805 [2012 Metric] | Metal Film (Thin Film) | High Reliability | ERA-6A Series | ± 25ppm/°C | 100V | 2.01mm | 1.25mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ €0.0809 100+ €0.058 500+ €0.0479 1000+ €0.0463 2500+ €0.0447 | Min: 10 / Mult: 10 | 20kohm | ± 0.1% | 125mW | 0805 [2012 Metric] | Metal Film (Thin Film) | High Reliability | ERA-6A Series | ± 25ppm/°C | 100V | 2.01mm | 1.25mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ €0.291 100+ €0.251 500+ €0.235 1000+ €0.216 2500+ €0.210 More Pricing... | Min: 10 / Mult: 10 | 30kohm | ± 0.1% | 125mW | 0805 [2012 Metric] | Metal Film (Thin Film) | High Reliability | ERA-6A Series | ± 10ppm/°C | 100V | 2.01mm | 1.25mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ €0.0696 100+ €0.050 500+ €0.0451 1000+ €0.0439 2500+ €0.043 | Min: 10 / Mult: 10 | 120ohm | ± 0.1% | 125mW | 0805 [2012 Metric] | Metal Film (Thin Film) | High Reliability | ERA-6A Series | ± 25ppm/°C | 100V | 2.01mm | 1.25mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ €0.0753 100+ €0.0677 500+ €0.0515 1000+ €0.0448 2500+ €0.0439 | Min: 10 / Mult: 10 | 1.2kohm | ± 0.1% | 125mW | 0805 [2012 Metric] | Metal Film (Thin Film) | High Reliability | ERA-6A Series | ± 25ppm/°C | 100V | 2.01mm | 1.25mm | -55°C | 155°C | AEC-Q200 |