ex VAT

Trimmer Potentiometers:

31 Products Found
We have a wide range of single-turn and multi-turn trimmers with panel mount, surface mount, or through-hole options.

How do you adjust a trimmer potentiometer?

A trimmer resistor is a resistor that can be adjusted or “trimmed” to an exact resistance by turning a screw. This type of resistor is often used in circuits because it allows for adjustments in circuit performance. The adjustment is made by using a tool, such as a screwdriver, to turn the dial or knob on the device.

Trimmers are normally manufactured as single-turn or multi-turn components and may be top-adjusted or side-adjusted. Multi-turn trimmers can be used with automated test equipment (ATE) and are also available with anti-rotation features that prevent the adjustment from being changed accidentally.

Trimmer resistors are usually used in applications where adjustments need to be made during production, or where the effect of manufacturing tolerances needs to be compensated for during the operational life of a product.

Types of trimmer resistors

Single-turn Trimmer Resistors have a screw that turns about 300 degrees in either direction to adjust the resistance value. This type of resistor has a resistance range of 10Ω - 10MΩ and can be adjusted in increments as fine as 0.01Ω. It can handle up to 2.75W of power.

Multiturn Trimmer Resistors work like single-turn trimmers, except they have multiple turns—usually five and an adjustment range of 10Ω -5 MΩ. They can also be adjusted in fine increments, but they can only handle 1W of power, making them less powerful than single-turn trimmers.

Show More
View
Buyer
Engineer
Manufacturer
Trimmer Type
Element Material
Adjustment Type
Track Resistance
Potentiometer Mounting
No. of Turns
Product Range
Power Rating
Resistance Tolerance
Temperature Coefficient
Trimmer Shape / Size
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
9354310

RoHS

Date/Lot Code

Each
1+
€1.0676
10+
€0.8622
25+
€0.7946
50+
€0.7749
100+
€0.7552
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
100kohm
Through Hole
1Turns
3362 Series
500mW
± 10%
± 100ppm/°C
1/4 Inch Square
6.6mm
6.99mm
4.88mm
-55°C
125°C
-
9354387

RoHS

Date/Lot Code

Each
1+
€1.0307
10+
€0.8339
25+
€0.7921
50+
€0.7663
100+
€0.7405
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
50kohm
Through Hole
1Turns
3362 Series
500mW
± 10%
± 100ppm/°C
1/4 Inch Square
6.6mm
6.99mm
4.88mm
-55°C
125°C
-
2328606

RoHS

Date/Lot Code

Each
1+
€1.048
10+
€0.8487
25+
€0.8315
50+
€0.8081
100+
€0.7847
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
300ohm
Through Hole
1Turns
3362 Series
500mW
± 10%
± 100ppm/°C
1/4 Inch Square
6.6mm
6.99mm
4.88mm
-55°C
125°C
-
9354344

RoHS

Date/Lot Code

Each
1+
€1.0676
10+
€0.8622
25+
€0.7946
50+
€0.7749
100+
€0.7552
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
20kohm
Through Hole
1Turns
3362 Series
500mW
± 10%
± 100ppm/°C
1/4 Inch Square
6.6mm
6.99mm
4.88mm
-55°C
125°C
-
9354301

RoHS

Date/Lot Code

Each
1+
€1.0516
10+
€0.8487
25+
€0.7651
50+
€0.7159
100+
€0.6531
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
10kohm
Through Hole
1Turns
3362 Series
500mW
± 10%
± 100ppm/°C
1/4 Inch Square
6.6mm
6.99mm
4.88mm
-55°C
125°C
-
9354379

RoHS

Date/Lot Code

Each
1+
€1.0676
10+
€0.8622
25+
€0.7946
50+
€0.7749
100+
€0.7552
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
5kohm
Through Hole
1Turns
3362 Series
500mW
± 10%
± 100ppm/°C
1/4 Inch Square
6.6mm
6.99mm
4.88mm
-55°C
125°C
-
9354280

RoHS

Date/Lot Code

Each
1+
€1.0676
10+
€0.8487
25+
€0.7946
50+
€0.770
100+
€0.7454
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
100kohm
Through Hole
1Turns
3362 Series
500mW
± 10%
± 100ppm/°C
1/4 Inch Square
6.6mm
6.99mm
4.88mm
-55°C
125°C
-
2328596

RoHS

Date/Lot Code

Each
1+
€1.1328
10+
€0.8413
25+
€0.7921
50+
€0.7835
100+
€0.7749
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
20kohm
Through Hole
1Turns
3362 Series
500mW
± 10%
± 100ppm/°C
1/4 Inch Square
6.6mm
6.99mm
4.88mm
-55°C
125°C
-
9354298

RoHS

Date/Lot Code

Each
1+
€1.0676
10+
€0.8413
25+
€0.7946
50+
€0.7749
100+
€0.7552
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
1kohm
Through Hole
1Turns
3362 Series
500mW
± 10%
± 100ppm/°C
1/4 Inch Square
6.6mm
6.99mm
4.88mm
-55°C
125°C
-
2328612

RoHS

Each
1+
€1.1636
10+
€0.9164
25+
€0.8794
50+
€0.8426
100+
€0.8155
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
5kohm
Through Hole
1Turns
3362 Series
500mW
± 10%
± 100ppm/°C
1/4 Inch Square
6.6mm
6.99mm
4.88mm
-55°C
125°C
-
2328597

RoHS

Date/Lot Code

Each
1+
€1.0627
10+
€0.8487
25+
€0.7921
50+
€0.7724
100+
€0.7528
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
2Mohm
Through Hole
1Turns
3362 Series
500mW
± 10%
± 100ppm/°C
1/4 Inch Square
6.6mm
6.99mm
4.88mm
-55°C
125°C
-
2328607

RoHS

Date/Lot Code

Each
1+
€1.048
10+
€0.8487
25+
€0.7651
50+
€0.6999
100+
€0.6531
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
3kohm
Through Hole
1Turns
3362 Series
500mW
± 10%
± 100ppm/°C
1/4 Inch Square
6.6mm
6.99mm
4.88mm
-55°C
125°C
-
2321836

RoHS

Date/Lot Code

Each
1+
€2.0664
10+
€1.5867
25+
€1.4883
50+
€1.4637
100+
€1.4391
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
10kohm
Through Hole
1Turns
3362 Series
500mW
± 10%
± 100ppm/°C
1/4 Inch Square
6.6mm
6.99mm
4.88mm
-55°C
125°C
-
2328601

RoHS

Date/Lot Code

Each
1+
€1.0627
10+
€0.8339
25+
€0.7921
50+
€0.7724
100+
€0.7528
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
250ohm
Through Hole
1Turns
3362 Series
500mW
± 10%
± 100ppm/°C
1/4 Inch Square
6.6mm
6.99mm
4.88mm
-55°C
125°C
-
9354336

RoHS

Date/Lot Code

Each
1+
€1.048
10+
€0.8487
25+
€0.7823
50+
€0.7417
100+
€0.7023
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
2Mohm
Through Hole
1Turns
3362 Series
500mW
± 10%
± 100ppm/°C
1/4 Inch Square
6.6mm
6.99mm
4.88mm
-55°C
125°C
-
2328599

RoHS

Date/Lot Code

Each
1+
€1.0849
10+
€0.904
25+
€0.8979
50+
€0.8918
100+
€0.8856
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
2.2kohm
Through Hole
1Turns
3362 Series
500mW
± 10%
± 100ppm/°C
1/4 Inch Square
6.6mm
6.99mm
4.88mm
-55°C
125°C
-
2328611

RoHS

Date/Lot Code

Each
1+
€1.1328
10+
€0.8881
25+
€0.8512
50+
€0.8155
100+
€0.7786
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
50kohm
Through Hole
1Turns
3362 Series
500mW
± 10%
± 100ppm/°C
1/4 Inch Square
6.6mm
6.99mm
4.88mm
-55°C
125°C
-
9354360

RoHS

Date/Lot Code

Each
1+
€1.0307
10+
€0.8339
25+
€0.7528
50+
€0.7466
100+
€0.7269
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
500ohm
Through Hole
1Turns
3362 Series
500mW
± 10%
± 100ppm/°C
1/4 Inch Square
6.6mm
6.99mm
4.88mm
-55°C
125°C
-
2328595

RoHS

Date/Lot Code

Each
1+
€1.0627
10+
€0.8266
25+
€0.7921
50+
€0.7724
100+
€0.7528
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
10kohm
Through Hole
1Turns
3362 Series
500mW
± 10%
± 100ppm/°C
1/4 Inch Square
6.6mm
6.99mm
4.88mm
-55°C
125°C
-
2321837

RoHS

Each
1+
€1.0627
10+
€0.8487
25+
€0.7921
50+
€0.7724
100+
€0.7528
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
200ohm
Through Hole
1Turns
3362 Series
500mW
± 10%
± 100ppm/°C
1/4 Inch Square
6.6mm
6.99mm
4.88mm
-55°C
125°C
-
2328603

RoHS

Date/Lot Code

Each
1+
€1.0676
10+
€0.8622
25+
€0.7946
50+
€0.7823
100+
€0.770
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
25kohm
Through Hole
1Turns
3362 Series
500mW
± 10%
± 100ppm/°C
1/4 Inch Square
6.6mm
6.99mm
4.88mm
-55°C
125°C
-
9354395

RoHS

Date/Lot Code

Each
1+
€1.0516
10+
€0.8413
25+
€0.7909
50+
€0.770
100+
€0.7491
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
500ohm
Through Hole
1Turns
3362 Series
500mW
± 10%
± 100ppm/°C
1/4 Inch Square
6.6mm
6.99mm
4.88mm
-55°C
125°C
-
1601606

RoHS

Date/Lot Code

Each
1+
€1.5252
10+
€1.1746
25+
€1.1267
50+
€1.0787
100+
€1.0283
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
10kohm
Through Hole
1Turns
3362 Series
500mW
± 10%
± 100ppm/°C
1/4 Inch Square
6.6mm
6.99mm
4.88mm
-55°C
125°C
AEC-Q200
2519638

RoHS

Date/Lot Code

Each
250+
€1.6113
1000+
€1.3899
2500+
€1.2546
Min: 250 / Mult: 250
Single Turn
Cermet
Top Adjust
1kohm
Through Hole
1Turns
3362 Series
500mW
± 10%
± 100ppm/°C
1/4 Inch Square
6.6mm
6.99mm
4.88mm
-55°C
125°C
AEC-Q200
1795324

RoHS

Each
1+
€2.5584
10+
€1.9311
25+
€1.845
50+
€1.7712
100+
€1.6974
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
10kohm
Through Hole
1Turns
3362 Series
500mW
± 10%
± 100ppm/°C
1/4 Inch Square
6.6mm
6.99mm
4.88mm
-55°C
125°C
AEC-Q200
1-25 of 31 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account