0
0 Items€0.00
ex VAT
ex VAT

Slide Potentiometers:

66 Products Found
We offer a wide range of slide potentiometers, including low profile and motorised types. Ratings range from 1Ω to 250kΩ.

How does a slide potentiometer work?

Linear or slide potentiometers produce a resistance output that varies according to the displacement or position of a slider or wiper. They are variable resistors with three leads. Two leads connect to the ends of the resistor, so the resistance between them is fixed. The third lead connects to a slider that travels along the resistor varying the resistance between it and the other two connections. The resistance element is excited by either DC or AC voltage.

Note that "Linear" can also refer to the taper (law) defining how the output voltage varies with the motion of the slider. A linear taper means that resistance increases in direct proportion to the distance travelled along the resistive element. This contrasts with a change in resistance via a logarithmic scale (a log or audio taper).

Resistive element types can be carbon (inexpensive), cermet (relatively limited life), conductive plastic (long life), or wire wound (current drawn during use).

Show More
View
Buyer
Engineer
Manufacturer
Slide Potentiometer Type
Track Resistance
Resistance Tolerance
Power Rating
Track Taper
Potentiometer Mounting
Length of Travel
Temperature Coefficient
Resistive Element
Lever Length
Resistor Technology
Potentiometer Terminals
Product Range
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
8796203

RoHS

Date/Lot Code

Each
50+
€2.450
Min: 50 / Mult: 50
-
10kohm
-20%, +40%
100mW
Audio
-
45mm
-
-
-
-
-
EWA-P1 Series
60mm
8mm
7mm
-
-
8795940

RoHS

Date/Lot Code

Each
60+
€6.190
Min: 60 / Mult: 60
-
10kohm
-20%, +40%
500mW
Audio
-
100mm
-
-
10mm
-
-
EVAJQ Series
128mm
15mm
8mm
-
-
8796114

RoHS

Date/Lot Code

Each
100+
€3.950
Min: 100 / Mult: 100
Standard Type
10kohm
-20%, +40%
200mW
Audio
Through Hole
60mm
-
-
14.5mm
-
PC Pin
EVANE
88mm
9mm
8mm
-
-
8796122

RoHS

Date/Lot Code

Each
100+
€3.950
Min: 100 / Mult: 100
Standard Type
10kohm
-20%, +40%
200mW
Audio
Through Hole
60mm
-
-
14.5mm
-
PC Pin
EVANE
88mm
9mm
8mm
-
-
8796009

RoHS

Date/Lot Code

Each
60+
€5.700
Min: 60 / Mult: 60
-
10kohm
-20%, +40%
200mW
Audio
-
60mm
-
-
10mm
-
-
EVANA Series
88mm
15mm
8mm
-
-
8795932

RoHS

Date/Lot Code

Each
60+
€6.190
Min: 60 / Mult: 60
-
10kohm
-20%, +40%
500mW
Audio
-
100mm
-
-
10mm
-
-
EVAJQ Series
128mm
15mm
8mm
-
-
8795991

RoHS

Date/Lot Code

Each
60+
€5.700
Min: 60 / Mult: 60
-
10kohm
-20%, +40%
200mW
Audio
-
60mm
-
-
10mm
-
-
EVANA Series
88mm
15mm
8mm
-
-
8796092

RoHS

Date/Lot Code

Each
100+
€4.950
Min: 100 / Mult: 100
-
10kohm
-20%, +40%
200mW
Logarithmic
-
100mm
-
-
14.5mm
-
-
EVANF Series
128mm
9mm
8mm
-
-
8796025

RoHS

Date/Lot Code

Each
60+
€5.700
Min: 60 / Mult: 60
-
10kohm
-20%, +40%
200mW
Linear
-
60mm
-
-
10mm
-
-
EVANA Series
88mm
15mm
8mm
-
-
4046287

RoHS

Each
1+
€116.920
Min: 1 / Mult: 1
-
33ohm
± 10%
160VA
Linear
Chassis Mount
-
-
-
-
Wirewound
-
VRH160 Series
246mm
93mm
150mm
-
-
4046285

RoHS

Each
1+
€146.050
Min: 1 / Mult: 1
-
0
± 10%
160VA
Linear
Chassis Mount
-
-
-
-
Wirewound
-
VRH160 Series
246mm
93mm
150mm
-
-
4046284

RoHS

Each
1+
€113.400
Min: 1 / Mult: 1
-
1kohm
± 10%
160VA
Linear
Chassis Mount
-
-
-
-
Wirewound
-
VRH160 Series
246mm
93mm
150mm
-
-
4046283

RoHS

Each
1+
€116.920
Min: 1 / Mult: 1
-
10kohm
± 10%
160VA
Linear
Chassis Mount
-
-
-
-
Wirewound
-
VRH160 Series
246mm
93mm
150mm
-
-
4046282

RoHS

Each
1+
€113.400
Min: 1 / Mult: 1
-
100ohm
± 10%
160VA
Linear
Chassis Mount
-
-
-
-
Wirewound
-
VRH160 Series
246mm
93mm
150mm
-
-
4046291

RoHS

Each
1+
€154.920
Min: 1 / Mult: 1
-
1kohm
± 10%
320VA
Linear
Chassis Mount
-
-
-
-
Wirewound
-
VRH320 Series
446mm
93mm
150mm
-
-
4046292

RoHS

Each
1+
€151.980
Min: 1 / Mult: 1
-
33ohm
± 10%
320VA
Linear
Chassis Mount
-
-
-
-
Wirewound
-
VRH320 Series
446mm
93mm
150mm
-
-
51-66 of 66 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account