ex VAT

470kohm Rotary Potentiometers:

16 Products Found
We offer a wide range of single-turn and multi-turn potentiometers with carbon, conductive plastic or wire wound resistance tracks.

What happens when you rotate a potentiometer knob?

Rotary potentiometers are three-terminal resistance devices. The outer two terminals are connected to each end of a resistance path – which could be carbon, conductive plastic, or wire-wound – whose resistance value gives the rating of the device. The middle terminal is connected to a wiper which is also mechanically connected to the control knob. As the control knob is rotated, the wiper moves along the resistance track.

If the external circuit is connected across the wiper and one end contact, the potentiometer acts as a rheostat or variable resistor. The series resistance in the external circuit varies as the potentiometer knob is rotated. Alternatively, if all three terminals are used, the potentiometer acts as a potential divider. For example, if the resistance track is connected between supply and ground, the voltage on the wiper varies as the potentiometer knob is turned. This voltage could be fed to the base of a transistor to control the sound level of an audio amplifier.

Note that a single-turn rotary potentiometer typically has less than 300 degrees of angular movement. Multi-turn potentiometers allow for a shaft rotation of more than 360 degrees of mechanical travel from one end of the resistive track to the other. Multi-turn pots are more expensive, but very stable with high precision used mainly for trimming and precision adjustments. The two most common multi-turn rotary potentiometers are the 3-turn (1080°) and 10-turn (3600°) types, but 5-turn, 20-turn and higher 25-turn pots are available in a variety of ohmic values.

Show More
View
Buyer
Engineer
Manufacturer
Track Resistance
No. of Turns
Track Taper
Power Rating
Resistance Tolerance
Product Range
Potentiometer Mounting
Shaft Diameter
No. of Gangs
Adjustment Type
Shaft Length
Temperature Coefficient
Potentiometer Type
Resistor Technology
Potentiometer Terminals
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
350126

RoHS

Date/Lot Code

Each
1+
€5.850
5+
€5.220
10+
€4.580
25+
€4.440
50+
€4.280
More Pricing...
Min: 1 / Mult: 1
470kohm
1Turns
Linear
400mW
± 20%
23 Series
Panel Mount
6.35mm
1
Screwdriver Slot
50mm
-
Standard
Metal Foil
Solder Lug
60.7mm
-
-
-10°C
70°C
350229

RoHS

Each
1+
€7.850
10+
€6.240
20+
€5.620
Min: 1 / Mult: 1
470kohm
1Turns
Logarithmic
200mW
± 20%
23ESB Series
Panel Mount
6.35mm
1
Screwdriver Slot
50mm
-
Standard
Metal Foil
Solder Lug
60.7mm
-
-
-10°C
70°C
1141626

RoHS

Date/Lot Code

Each
1+
€19.440
10+
€12.570
20+
€11.000
Min: 1 / Mult: 1
470kohm
1Turns
Linear
1W
± 20%
P16 Series
Panel Mount
-
1
Knurled Knob
-
± 100ppm/°C
-
Cermet
Solder Lug
24.3mm
-
-
-40°C
85°C
1898445

RoHS

Date/Lot Code

Each
1+
€9.300
5+
€8.550
10+
€7.800
20+
€7.270
40+
€6.910
More Pricing...
Min: 1 / Mult: 1
470kohm
1Turns
Linear
400mW
± 20%
23 Series
Through Hole
6.35mm
1
Screwdriver Slot
50mm
-
Standard
Carbon
Solder Lug
60.7mm
-
-
-25°C
70°C
3133558

RoHS

Each
1+
€8.040
10+
€4.850
100+
€3.760
Min: 1 / Mult: 1
470kohm
1Turns
Linear
250mW
± 20%
17P Series
Panel Mount
6mm
1
Rotary
19mm
-
Standard
Thick Film
PC Pin
39.2mm
17mm
19.2mm
-
-
1141592

RoHS

Date/Lot Code

Each
1+
€36.770
10+
€26.730
Min: 1 / Mult: 1
470kohm
1Turns
Linear
3W
± 10%
PE30 Series
Panel Mount
6mm
1
Screwdriver Slot
25mm
± 100ppm/°C
-
Cermet
Solder Lug
45mm
-
-
-55°C
125°C
4006929

RoHS

Each
1+
€3.380
5+
€2.950
10+
€2.610
25+
€2.150
50+
€1.940
More Pricing...
Min: 1 / Mult: 1
470kohm
1Turns
Logarithmic
100mW
± 20%
PC-16 Series
Through Hole
6mm
1
Knurled
45mm
-
Modular
Carbon Film
Solder Lug
53mm
16mm
20.5mm
-25°C
70°C
4006919

RoHS

Each
1+
€2.740
5+
€2.530
10+
€2.310
25+
€2.160
50+
€2.040
More Pricing...
Min: 1 / Mult: 1
470kohm
1Turns
Linear
200mW
± 20%
PC-16 Series
Through Hole
6mm
1
Knurled
45mm
-
Modular
Carbon Film
Solder Lug
53mm
16mm
20.5mm
-25°C
70°C
3997586

RoHS

Date/Lot Code

Each
1+
€30.750
10+
€25.790
20+
€25.270
Min: 1 / Mult: 1
470kohm
1Turns
Linear
3W
± 10%
PE30 Series
Panel Mount
6mm
1
Rotary
50mm
± 150ppm/°C
-
-
Solder Lug
-
-
63mm
-55°C
125°C
4410163

RoHS

Date/Lot Code

Each
1+
€19.850
3+
€19.500
5+
€19.150
10+
€15.900
20+
€14.230
More Pricing...
Min: 1 / Mult: 1
470kohm
1Turns
Linear
500mW
± 20%
PA16F Series
Panel Mount
8mm
1
Knurled Knob
25.2mm
± 500ppm/°C
Standard
Conductive Plastic
Solder Lug
31.5mm
-
-
-40°C
85°C
4691689

RoHS

Date/Lot Code

Each
1+
€36.670
10+
€29.090
20+
€28.510
Min: 1 / Mult: 1
470kohm
1Turns
Linear
260mW
± 20%
P16F Series
Panel Mount
-
1
Knurled Knob
-
± 150ppm/°C
-
Cermet
Solder Lug
-
-
-
-40°C
85°C
4313324

RoHS

Date/Lot Code

Each
1+
€18.780
10+
€15.450
20+
€11.260
Min: 1 / Mult: 1
470kohm
1Turns
Linear
1W
± 20%
P16F Series
Panel Mount
22mm
1
Knurled Knob
18mm
± 150ppm/°C
-
Cermet
Solder Lug
33.5mm
-
-
-40°C
85°C
3515284
Each
1+
€71.960
Min: 1 / Mult: 1
470kohm
-
Linear
500mW
± 10%
RMQ-Titan M22 Series
Panel Mount
-
-
Knurled Knob
29.2mm
-
-
-
Screw
62.1mm
-
-
-25°C
70°C
1174111

RoHS

Date/Lot Code

Each
1+
€24.510
3+
€23.200
5+
€21.880
10+
€20.570
20+
€19.370
More Pricing...
Min: 1 / Mult: 1
470kohm
1Turns
Linear
2W
± 10%
M Series
Panel Mount
6.35mm
1
Rotary
25mm
0.75%
-
Cermet
PC Pin
43.4mm
-
-
-55°C
125°C
3467965

RoHS

Each
1+
€101.000
Min: 1 / Mult: 1
470kohm
-
Linear
-
-
3SU1 SIRIUS ACT Series
Panel Mount
-
1
Rotary
-
-
-
-
Screw
65.4mm
30mm
40mm
-25°C
70°C
3467973

RoHS

Each
1+
€55.350
Min: 1 / Mult: 1
470kohm
-
Linear
-
-
3SU1 SIRIUS ACT Series
Panel Mount
-
1
Rotary
-
-
-
-
Screw
65.4mm
30mm
40mm
-25°C
70°C
1-16 of 16 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account