ex VAT

250kohm Rotary Potentiometers:

14 Products Found
We offer a wide range of single-turn and multi-turn potentiometers with carbon, conductive plastic or wire wound resistance tracks.

What happens when you rotate a potentiometer knob?

Rotary potentiometers are three-terminal resistance devices. The outer two terminals are connected to each end of a resistance path – which could be carbon, conductive plastic, or wire-wound – whose resistance value gives the rating of the device. The middle terminal is connected to a wiper which is also mechanically connected to the control knob. As the control knob is rotated, the wiper moves along the resistance track.

If the external circuit is connected across the wiper and one end contact, the potentiometer acts as a rheostat or variable resistor. The series resistance in the external circuit varies as the potentiometer knob is rotated. Alternatively, if all three terminals are used, the potentiometer acts as a potential divider. For example, if the resistance track is connected between supply and ground, the voltage on the wiper varies as the potentiometer knob is turned. This voltage could be fed to the base of a transistor to control the sound level of an audio amplifier.

Note that a single-turn rotary potentiometer typically has less than 300 degrees of angular movement. Multi-turn potentiometers allow for a shaft rotation of more than 360 degrees of mechanical travel from one end of the resistive track to the other. Multi-turn pots are more expensive, but very stable with high precision used mainly for trimming and precision adjustments. The two most common multi-turn rotary potentiometers are the 3-turn (1080°) and 10-turn (3600°) types, but 5-turn, 20-turn and higher 25-turn pots are available in a variety of ohmic values.

Show More
View
Buyer
Engineer
Manufacturer
Track Resistance
No. of Turns
Track Taper
Power Rating
Resistance Tolerance
Product Range
Potentiometer Mounting
Shaft Diameter
No. of Gangs
Adjustment Type
Shaft Length
Temperature Coefficient
Potentiometer Type
Resistor Technology
Potentiometer Terminals
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1684819

RoHS

Each
1+
€2.820
50+
€1.440
100+
€1.220
250+
€1.210
500+
€1.070
More Pricing...
Min: 1 / Mult: 1
250kohm
1Turns
Log (Audio)
100mW
± 20%
P160 Series
Bushing Mount
6mm
1
Screwdriver Slot
15mm
-
-
Conductive Plastic
Solder Lug
24.5mm
-
-
-20°C
70°C
1546730

RoHS

Date/Lot Code

Each
1+
€3.750
5+
€3.350
10+
€2.950
20+
€2.790
40+
€2.640
More Pricing...
Min: 1 / Mult: 1
250kohm
1Turns
Logarithmic
250mW
± 20%
PDB241-GTR Series
Bushing Mount
6.35mm
1
Rotary
20mm
-
-
Metal Foil
Solder Lug
30.5mm
-
-
-10°C
70°C
2321809

RoHS

Date/Lot Code

Each
1+
€7.610
3+
€7.200
5+
€6.800
10+
€6.390
20+
€6.020
More Pricing...
Min: 1 / Mult: 1
250kohm
1Turns
Linear
2W
± 10%
93 Series
Panel Mount
6mm
1
Rotary
22mm
± 150ppm/°C
-
Cermet
PC Pin
34.7mm
15.88mm
17.45mm
-40°C
125°C
9357807

RoHS

Date/Lot Code

Each
1+
€6.490
3+
€6.150
5+
€5.800
10+
€5.470
20+
€5.460
More Pricing...
Min: 1 / Mult: 1
250kohm
1Turns
Linear
1W
± 20%
91 Series
Through Hole
6.35mm
1
Screwdriver Slot
22.2mm
± 1000ppm/°C
-
Conductive Plastic
PC Pin
34.93mm
15.88mm
17.45mm
1°C
125°C
8557594

RoHS

Date/Lot Code

Each
1+
€11.180
3+
€10.690
5+
€10.210
10+
€9.720
20+
€9.240
More Pricing...
Min: 1 / Mult: 1
250kohm
1Turns
Linear
1W
± 10%
149 Series
-
3.17mm
1
Screwdriver Slot
19.05mm
± 150ppm/°C
-
Cermet
PC Pin
27.88mm
12.5mm
13.1mm
-40°C
150°C
4006921

RoHS

Each
1+
€6.390
5+
€5.660
10+
€5.080
25+
€4.210
50+
€3.770
More Pricing...
Min: 1 / Mult: 1
250kohm
1Turns
Linear
250mW
± 20%
T-21 Series
Panel Mount
6mm
1
Rotary
60mm
-
-
Carbon Film
PC Pin
70mm
21.5mm
26mm
-25°C
70°C
4006877

RoHS

Each
1+
€2.750
5+
€2.390
10+
€2.120
25+
€1.750
50+
€1.570
More Pricing...
Min: 1 / Mult: 1
250kohm
1Turns
Linear
200mW
± 20%
PC-16 Series
Through Hole
6mm
1
Knurled
45mm
-
Modular
Carbon Film
PC Pin
53mm
16mm
20.5mm
-25°C
70°C
1760790

RoHS

Date/Lot Code

Each
1+
€0.914
50+
€0.879
100+
€0.843
250+
€0.838
500+
€0.833
More Pricing...
Min: 1 / Mult: 1
250kohm
1Turns
Log (Audio)
100mW
± 20%
P160 Series
Bushing Mount
6mm
1
Screwdriver Slot
20mm
-
-
Conductive Plastic
Solder Lug
29.5mm
-
-
-20°C
70°C
1867151

RoHS

Each
1+
€3.640
10+
€2.850
25+
€2.770
50+
€2.670
100+
€2.500
Min: 1 / Mult: 1
250kohm
1Turns
Log (Audio)
250mW
± 15%
PDA241 Series
Panel Mount
6.35mm
1
Screwdriver Slot
19mm
-
-
Carbon
Solder Lug
31.8mm
-
-
-10°C
70°C
2100100

RoHS

Date/Lot Code

Each
1000+
€1.810
Min: 1000 / Mult: 1000
250kohm
1Turns
Log (Audio)
100mW
± 20%
0
Panel Mount
6mm
1
Screwdriver Slot
19mm
-
-
Carbon
Solder Lug
28.3mm
-
-
-10°C
50°C
1546732

RoHS

Each
1+
€3.340
10+
€2.520
50+
€2.310
100+
€2.160
250+
€2.000
More Pricing...
Min: 1 / Mult: 1
250kohm
1Turns
Logarithmic
250mW
± 20%
PDB241-GTR Series
Bushing Mount
6.35mm
1
Rotary
9.5mm
-
-
Metal Foil
Solder Lug
30.5mm
-
-
-10°C
70°C
1546728

RoHS

Each
1+
€20.340
5+
€15.620
10+
€15.150
20+
€14.710
70+
€14.290
More Pricing...
Min: 1 / Mult: 1
250kohm
1Turns
Logarithmic
250mW
± 20%
95 Series
Bushing Mount
5.97mm
1
Screwdriver Slot
26.82mm
± 1000ppm/°C
-
Conductive Plastic
Solder Lug
39.52mm
15.88mm
15.88mm
-40°C
125°C
4046259

RoHS

Date/Lot Code

Each
50+
€22.990
Min: 50 / Mult: 50
250kohm
1Turns
Linear
2W
± 10%
0
Panel Mount
6.35mm
1
Screwdriver Slot
0
-
Standard
Carbon
Solder Lug
0
-
-
-55°C
120°C
4046270

RoHS

Date/Lot Code

Each
50+
€21.830
Min: 50 / Mult: 50
250kohm
1Turns
Linear
2W
± 10%
0
Panel Mount
6.35mm
1
Screwdriver Slot
0
-
Standard
Carbon
Solder Lug
38.1mm
-
-
-55°C
120°C
1-14 of 14 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account