ex VAT

220kohm Rotary Potentiometers:

12 Products Found
We offer a wide range of single-turn and multi-turn potentiometers with carbon, conductive plastic or wire wound resistance tracks.

What happens when you rotate a potentiometer knob?

Rotary potentiometers are three-terminal resistance devices. The outer two terminals are connected to each end of a resistance path – which could be carbon, conductive plastic, or wire-wound – whose resistance value gives the rating of the device. The middle terminal is connected to a wiper which is also mechanically connected to the control knob. As the control knob is rotated, the wiper moves along the resistance track.

If the external circuit is connected across the wiper and one end contact, the potentiometer acts as a rheostat or variable resistor. The series resistance in the external circuit varies as the potentiometer knob is rotated. Alternatively, if all three terminals are used, the potentiometer acts as a potential divider. For example, if the resistance track is connected between supply and ground, the voltage on the wiper varies as the potentiometer knob is turned. This voltage could be fed to the base of a transistor to control the sound level of an audio amplifier.

Note that a single-turn rotary potentiometer typically has less than 300 degrees of angular movement. Multi-turn potentiometers allow for a shaft rotation of more than 360 degrees of mechanical travel from one end of the resistive track to the other. Multi-turn pots are more expensive, but very stable with high precision used mainly for trimming and precision adjustments. The two most common multi-turn rotary potentiometers are the 3-turn (1080°) and 10-turn (3600°) types, but 5-turn, 20-turn and higher 25-turn pots are available in a variety of ohmic values.

Show More
View
Buyer
Engineer
Manufacturer
Track Resistance
No. of Turns
Track Taper
Power Rating
Resistance Tolerance
Product Range
Potentiometer Mounting
Shaft Diameter
No. of Gangs
Adjustment Type
Shaft Length
Temperature Coefficient
Potentiometer Type
Resistor Technology
Potentiometer Terminals
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
350217

RoHS

Each
1+
€7.2324
3+
€6.8265
5+
€6.4083
10+
€5.3013
20+
€4.7601
More Pricing...
Min: 1 / Mult: 1
220kohm
1Turns
Logarithmic
200mW
± 20%
23ESB Series
Panel Mount
6.35mm
1
Screwdriver Slot
50mm
-
Standard
Metal Foil
Solder Lug
60.7mm
-
-
-10°C
70°C
4006905

RoHS

Each
1+
€3.4686
5+
€3.0135
10+
€2.6814
25+
€2.2017
50+
€1.9926
More Pricing...
Min: 1 / Mult: 1
220kohm
1Turns
Linear
200mW
± 20%
PC-16 Series
Through Hole
6mm
1
Knurled
45mm
-
Modular
Carbon Film
Solder Lug
53mm
16mm
20.5mm
-25°C
70°C
4313321

RoHS

Date/Lot Code

Each
1+
€22.4844
10+
€20.6886
20+
€14.3787
Min: 1 / Mult: 1
220kohm
1Turns
Linear
1W
± 20%
P16F Series
Panel Mount
22mm
1
Knurled Knob
18mm
± 150ppm/°C
-
Cermet
Solder Lug
33.5mm
-
-
-40°C
85°C
350114

RoHS

Date/Lot Code

Each
1+
€7.1709
5+
€6.6051
10+
€6.027
25+
€5.8425
50+
€5.658
More Pricing...
Min: 1 / Mult: 1
220kohm
1Turns
Linear
400mW
± 20%
23 Series
Panel Mount
6.35mm
1
Screwdriver Slot
50mm
-
Standard
Metal Foil
Solder Lug
60.7mm
-
-
-10°C
70°C
1141591

RoHS

Date/Lot Code

Each
1+
€52.9392
10+
€34.0095
20+
€29.5815
Min: 1 / Mult: 1
220kohm
1Turns
Linear
3W
± 10%
PE30 Series
Panel Mount
6mm
1
Screwdriver Slot
25mm
± 100ppm/°C
-
Cermet
Solder Lug
45mm
-
-
-55°C
125°C
1517315

RoHS

Each
1+
€21.402
10+
€13.4562
20+
€13.1856
Min: 1 / Mult: 1
220kohm
1Turns
Linear
500mW
± 20%
PA16 Series
Panel Mount
-
1
Knurled Knob
-
± 1000ppm/°C
-
Conductive Plastic
Solder Lug
24.3mm
-
-
-40°C
85°C
4006885

RoHS

Each
1+
€3.3456
5+
€3.0873
10+
€2.8167
25+
€2.6322
50+
€2.4846
More Pricing...
Min: 1 / Mult: 1
220kohm
1Turns
Linear
200mW
± 20%
PC-16 Series
Through Hole
6mm
1
Knurled
45mm
-
Modular
Carbon Film
PC Pin
53mm
16mm
20.5mm
-25°C
70°C
4645392

Date/Lot Code

Each
1+
€32.5827
10+
€26.5188
20+
€26.3958
Min: 1 / Mult: 1
220kohm
1Turns
Linear
1W
± 10%
P11H Series
Panel Mount
6.35mm
1
Rotary
9.65mm
± 150ppm/°C
Modular
Cermet
PC Pin
13.6mm
12.8mm
35.6mm
-55°C
125°C
4691682

RoHS

Date/Lot Code

Each
1+
€41.7339
10+
€33.6405
20+
€30.1596
Min: 1 / Mult: 1
220kohm
1Turns
Linear
560mW
± 20%
P16F Series
Panel Mount
-
1
Knurled Knob
-
± 150ppm/°C
-
Cermet
Solder Lug
-
-
-
-40°C
85°C
4410159

RoHS

Date/Lot Code

Each
1+
€24.4155
3+
€23.985
5+
€23.5545
10+
€19.557
20+
€17.5029
More Pricing...
Min: 1 / Mult: 1
220kohm
1Turns
Linear
500mW
± 20%
PA16F Series
Panel Mount
8mm
1
Knurled Knob
25.2mm
± 500ppm/°C
Standard
Conductive Plastic
Solder Lug
31.5mm
-
-
-40°C
85°C
4645402

Date/Lot Code

Each
1+
€23.985
3+
€22.9395
5+
€21.894
10+
€20.8362
20+
€19.7907
More Pricing...
Min: 1 / Mult: 1
220kohm
1Turns
Linear
1W
± 10%
P11H Series
Panel Mount
6.35mm
1
Rotary
9.65mm
± 150ppm/°C
Modular
Cermet
Solder Lug
29.98mm
12.8mm
13.1mm
-55°C
125°C
1174110

RoHS

Date/Lot Code

Each
1+
€32.6196
3+
€29.2494
5+
€26.3466
10+
€23.5914
20+
€21.1437
More Pricing...
Min: 1 / Mult: 1
220kohm
1Turns
Linear
2W
± 10%
M Series
Panel Mount
6.35mm
1
Rotary
25mm
0.75%
-
Cermet
PC Pin
43.4mm
-
-
-55°C
125°C
1-12 of 12 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account