ex VAT

Rotary Potentiometers:

29 Products Found
We offer a wide range of single-turn and multi-turn potentiometers with carbon, conductive plastic or wire wound resistance tracks.

What happens when you rotate a potentiometer knob?

Rotary potentiometers are three-terminal resistance devices. The outer two terminals are connected to each end of a resistance path – which could be carbon, conductive plastic, or wire-wound – whose resistance value gives the rating of the device. The middle terminal is connected to a wiper which is also mechanically connected to the control knob. As the control knob is rotated, the wiper moves along the resistance track.

If the external circuit is connected across the wiper and one end contact, the potentiometer acts as a rheostat or variable resistor. The series resistance in the external circuit varies as the potentiometer knob is rotated. Alternatively, if all three terminals are used, the potentiometer acts as a potential divider. For example, if the resistance track is connected between supply and ground, the voltage on the wiper varies as the potentiometer knob is turned. This voltage could be fed to the base of a transistor to control the sound level of an audio amplifier.

Note that a single-turn rotary potentiometer typically has less than 300 degrees of angular movement. Multi-turn potentiometers allow for a shaft rotation of more than 360 degrees of mechanical travel from one end of the resistive track to the other. Multi-turn pots are more expensive, but very stable with high precision used mainly for trimming and precision adjustments. The two most common multi-turn rotary potentiometers are the 3-turn (1080°) and 10-turn (3600°) types, but 5-turn, 20-turn and higher 25-turn pots are available in a variety of ohmic values.

Show More
View
Buyer
Engineer
Manufacturer
Track Resistance
No. of Turns
Track Taper
Power Rating
Resistance Tolerance
Product Range
Potentiometer Mounting
Shaft Diameter
No. of Gangs
Adjustment Type
Shaft Length
Temperature Coefficient
Potentiometer Type
Resistor Technology
Potentiometer Terminals
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3946867

RoHS

Each
1+
€25.8177
10+
€21.0207
20+
€20.2089
Min: 1 / Mult: 1
5kohm
1Turns
Linear
1W
± 10%
P11H Series
Panel Mount
6.35mm
1
Rotary
9.65mm
± 150ppm/°C
Modular
Cermet
PC Pin
35.6mm
12.8mm
13.6mm
-55°C
125°C
3782692

RoHS

Each
1+
€31.119
Min: 1 / Mult: 1
4.7kohm
1Turns
Linear
1W
± 10%
P11H Series
Panel Mount
6.35mm
1
Rotary
9.65mm
± 150ppm/°C
Modular
Cermet
PC Pin
35.6mm
12.8mm
13.6mm
-55°C
125°C
3946875

RoHS

Date/Lot Code

Each
1+
€30.258
3+
€29.0526
5+
€27.8349
10+
€26.1006
20+
€24.354
More Pricing...
Min: 1 / Mult: 1
10kohm
1Turns
Linear
1W
± 20%
P11H Series
Panel Mount
6.35mm
1
Rotary
9.65mm
± 150ppm/°C
Modular
Cermet
Solder Lug
29.98mm
12.8mm
13.1mm
-55°C
125°C
3946876

RoHS

Date/Lot Code

Each
1+
€34.4769
3+
€33.8619
5+
€28.7328
10+
€26.937
20+
€25.1412
More Pricing...
Min: 1 / Mult: 1
4.7kohm
1Turns
Linear
1W
± 10%
P11H Series
Panel Mount
6.35mm
1
Rotary
9.65mm
± 150ppm/°C
Modular
Cermet
Solder Lug
29.98mm
12.8mm
13.1mm
-55°C
125°C
3946868

RoHS

Date/Lot Code

Each
1+
€32.5827
10+
€26.5188
20+
€26.3958
Min: 1 / Mult: 1
10kohm
1Turns
Linear
1W
± 10%
P11H Series
Panel Mount
6.35mm
1
Rotary
9.65mm
± 150ppm/°C
Modular
Cermet
PC Pin
35.6mm
12.8mm
13.6mm
-55°C
125°C
3946874

RoHS

Date/Lot Code

Each
1+
€30.258
3+
€29.0526
5+
€27.8349
10+
€26.1006
20+
€24.354
More Pricing...
Min: 1 / Mult: 1
4.7kohm
1Turns
Linear
1W
± 20%
P11H Series
Panel Mount
6.35mm
1
Rotary
9.65mm
± 150ppm/°C
Modular
Cermet
Solder Lug
29.98mm
12.8mm
13.1mm
-55°C
125°C
3946871

RoHS

Date/Lot Code

Each
1+
€22.2999
3+
€21.3282
5+
€20.3565
10+
€19.3971
20+
€18.4254
More Pricing...
Min: 1 / Mult: 1
5kohm
1Turns
Linear
1W
± 10%
P11H Series
Panel Mount
6.35mm
1
Rotary
9.65mm
± 150ppm/°C
Modular
Cermet
Solder Lug
29.98mm
12.8mm
13.1mm
-55°C
125°C
3946869

RoHS

Date/Lot Code

Each
1+
€20.8608
10+
€17.7981
20+
€16.9125
Min: 1 / Mult: 1
4.7kohm
1Turns
Linear
1W
± 20%
P11H Series
Panel Mount
6.35mm
1
Rotary
9.65mm
± 150ppm/°C
Modular
Cermet
PC Pin
35.6mm
12.8mm
13.6mm
-55°C
125°C
4645407

Date/Lot Code

Each
1+
€27.2076
3+
€24.4032
5+
€21.9801
10+
€20.8362
20+
€19.680
More Pricing...
Min: 1 / Mult: 1
500kohm
1Turns
Linear
1W
± 10%
P11H Series
Panel Mount
6.35mm
1
Rotary
9.65mm
± 150ppm/°C
Modular
Cermet
Solder Lug
29.98mm
12.8mm
13.1mm
-55°C
125°C
4645391

Date/Lot Code

Each
1+
€30.8607
10+
€25.1043
20+
€24.600
Min: 1 / Mult: 1
22kohm
1Turns
Linear
1W
± 10%
P11H Series
Panel Mount
6.35mm
1
Rotary
9.65mm
± 150ppm/°C
Modular
Cermet
PC Pin
13.6mm
12.8mm
35.6mm
-55°C
125°C
4645398

Date/Lot Code

Each
1+
€34.5999
3+
€34.440
5+
€29.2248
10+
€28.3638
20+
€25.5717
More Pricing...
Min: 1 / Mult: 1
1Mohm
1Turns
Linear
1W
± 10%
P11H Series
Panel Mount
6.35mm
1
Rotary
9.65mm
± 150ppm/°C
Modular
Cermet
Solder Lug
29.98mm
12.8mm
13.1mm
-55°C
125°C
4645403

Date/Lot Code

Each
1+
€27.675
3+
€24.8214
5+
€22.3491
10+
€21.1806
20+
€20.0121
More Pricing...
Min: 1 / Mult: 1
500kohm
1Turns
Linear
1W
± 10%
P11H Series
Panel Mount
6.35mm
1
Rotary
9.65mm
± 150ppm/°C
Modular
Cermet
Solder Lug
29.98mm
12.8mm
13.1mm
-55°C
125°C
4645386

Date/Lot Code

Each
1+
€32.5827
10+
€26.5188
20+
€26.3958
Min: 1 / Mult: 1
1Mohm
1Turns
Linear
1W
± 10%
P11H Series
Panel Mount
6.35mm
1
Rotary
9.65mm
± 150ppm/°C
Modular
Cermet
PC Pin
13.6mm
12.8mm
35.6mm
-55°C
125°C
4645392

Date/Lot Code

Each
1+
€32.5827
10+
€26.5188
20+
€26.3958
Min: 1 / Mult: 1
220kohm
1Turns
Linear
1W
± 10%
P11H Series
Panel Mount
6.35mm
1
Rotary
9.65mm
± 150ppm/°C
Modular
Cermet
PC Pin
13.6mm
12.8mm
35.6mm
-55°C
125°C
4645387

Date/Lot Code

Each
1+
€26.0637
10+
€21.2175
20+
€20.7993
Min: 1 / Mult: 1
220kohm
1Turns
Linear
1W
± 10%
P11H Series
Panel Mount
6.35mm
1
Rotary
9.65mm
± 150ppm/°C
Modular
Cermet
PC Pin
13.6mm
12.8mm
35.6mm
-55°C
125°C
4645404

Date/Lot Code

Each
1+
€25.9161
3+
€23.247
5+
€20.9346
10+
€19.8399
20+
€18.7452
More Pricing...
Min: 1 / Mult: 1
5kohm
1Turns
Linear
1W
± 20%
P11H Series
Panel Mount
6.35mm
1
Rotary
9.65mm
± 150ppm/°C
Modular
Cermet
Solder Lug
29.98mm
12.8mm
13.1mm
-55°C
125°C
4645395

Date/Lot Code

Each
1+
€30.8607
10+
€25.1043
20+
€24.600
Min: 1 / Mult: 1
50kohm
1Turns
Linear
1W
± 10%
P11H Series
Panel Mount
6.35mm
1
Rotary
9.65mm
± 150ppm/°C
Modular
Cermet
PC Pin
13.6mm
12.8mm
35.6mm
-55°C
125°C
4645399

Date/Lot Code

Each
1+
€27.675
3+
€24.8214
5+
€22.3491
10+
€21.1806
20+
€20.0121
More Pricing...
Min: 1 / Mult: 1
220kohm
1Turns
Linear
1W
± 10%
P11H Series
Panel Mount
6.35mm
1
Rotary
9.65mm
± 150ppm/°C
Modular
Cermet
Solder Lug
29.98mm
12.8mm
13.1mm
-55°C
125°C
4645402

Date/Lot Code

Each
1+
€23.985
3+
€22.9395
5+
€21.894
10+
€20.8362
20+
€19.7907
More Pricing...
Min: 1 / Mult: 1
220kohm
1Turns
Linear
1W
± 10%
P11H Series
Panel Mount
6.35mm
1
Rotary
9.65mm
± 150ppm/°C
Modular
Cermet
Solder Lug
29.98mm
12.8mm
13.1mm
-55°C
125°C
4645400

Date/Lot Code

Each
1+
€26.3589
3+
€23.6406
5+
€21.2913
10+
€20.1843
20+
€19.065
More Pricing...
Min: 1 / Mult: 1
2.2kohm
1Turns
Linear
1W
± 20%
P11H Series
Panel Mount
6.35mm
1
Rotary
9.65mm
± 150ppm/°C
Modular
Cermet
Solder Lug
29.98mm
12.8mm
13.1mm
-55°C
125°C
4645401

Date/Lot Code

Each
1+
€27.2076
3+
€24.4032
5+
€21.9801
10+
€20.8362
20+
€19.680
More Pricing...
Min: 1 / Mult: 1
22kohm
1Turns
Linear
1W
± 10%
P11H Series
Panel Mount
6.35mm
1
Rotary
9.65mm
± 150ppm/°C
Modular
Cermet
Solder Lug
29.98mm
12.8mm
13.1mm
-55°C
125°C
4645397

Date/Lot Code

Each
1+
€23.985
3+
€22.9395
5+
€21.894
10+
€20.8362
20+
€19.7907
More Pricing...
Min: 1 / Mult: 1
100ohm
1Turns
Linear
1W
± 10%
P11H Series
Panel Mount
6.35mm
1
Rotary
9.65mm
± 150ppm/°C
Modular
Cermet
Solder Lug
29.98mm
12.8mm
13.1mm
-55°C
125°C
4645385

Date/Lot Code

Each
1+
€30.8607
10+
€25.1043
20+
€24.600
Min: 1 / Mult: 1
100ohm
1Turns
Linear
1W
± 10%
P11H Series
Panel Mount
6.35mm
1
Rotary
9.65mm
± 150ppm/°C
Modular
Cermet
PC Pin
13.6mm
12.8mm
35.6mm
-55°C
125°C
4645393

Date/Lot Code

Each
1+
€32.5827
10+
€26.5188
20+
€26.3958
Min: 1 / Mult: 1
500kohm
1Turns
Linear
1W
± 10%
P11H Series
Panel Mount
6.35mm
1
Rotary
9.65mm
± 150ppm/°C
Modular
Cermet
PC Pin
13.6mm
12.8mm
35.6mm
-55°C
125°C
4645394

Date/Lot Code

Each
1+
€27.2076
10+
€21.9801
20+
€19.680
Min: 1 / Mult: 1
5kohm
1Turns
Linear
1W
± 20%
P11H Series
Panel Mount
6.35mm
1
Rotary
9.65mm
± 150ppm/°C
Modular
Cermet
PC Pin
13.6mm
12.8mm
35.6mm
-55°C
125°C
1-25 of 29 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account