ex VAT

Rotary Potentiometers:

233 Products Found
We offer a wide range of single-turn and multi-turn potentiometers with carbon, conductive plastic or wire wound resistance tracks.

What happens when you rotate a potentiometer knob?

Rotary potentiometers are three-terminal resistance devices. The outer two terminals are connected to each end of a resistance path – which could be carbon, conductive plastic, or wire-wound – whose resistance value gives the rating of the device. The middle terminal is connected to a wiper which is also mechanically connected to the control knob. As the control knob is rotated, the wiper moves along the resistance track.

If the external circuit is connected across the wiper and one end contact, the potentiometer acts as a rheostat or variable resistor. The series resistance in the external circuit varies as the potentiometer knob is rotated. Alternatively, if all three terminals are used, the potentiometer acts as a potential divider. For example, if the resistance track is connected between supply and ground, the voltage on the wiper varies as the potentiometer knob is turned. This voltage could be fed to the base of a transistor to control the sound level of an audio amplifier.

Note that a single-turn rotary potentiometer typically has less than 300 degrees of angular movement. Multi-turn potentiometers allow for a shaft rotation of more than 360 degrees of mechanical travel from one end of the resistive track to the other. Multi-turn pots are more expensive, but very stable with high precision used mainly for trimming and precision adjustments. The two most common multi-turn rotary potentiometers are the 3-turn (1080°) and 10-turn (3600°) types, but 5-turn, 20-turn and higher 25-turn pots are available in a variety of ohmic values.

Show More
View
Buyer
Engineer
Manufacturer
Track Resistance
No. of Turns
Track Taper
Power Rating
Resistance Tolerance
Product Range
Potentiometer Mounting
Shaft Diameter
No. of Gangs
Adjustment Type
Shaft Length
Temperature Coefficient
Potentiometer Type
Resistor Technology
Potentiometer Terminals
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
9609300

RoHS

Date/Lot Code

Each
1+
€14.900
3+
€14.280
5+
€13.660
10+
€13.040
20+
€11.410
More Pricing...
Min: 1 / Mult: 1
1kohm
1Turns
Linear
1W
± 10%
249 Series
Through Hole
6.35mm
1
Screwdriver Slot
22.2mm
± 100ppm/°C
-
Cermet
PC Pin
33.23mm
12.7mm
13.3mm
-55°C
125°C
4006871

RoHS

Each
1+
€2.530
5+
€2.330
10+
€2.130
25+
€1.850
50+
€1.750
More Pricing...
Min: 1 / Mult: 1
2.2kohm
1Turns
Linear
200mW
± 20%
PC-16 Series
Through Hole
6mm
1
Knurled
45mm
-
Modular
Carbon Film
PC Pin
53mm
16mm
20.5mm
-25°C
70°C
4006912

RoHS

Each
1+
€2.480
5+
€2.230
10+
€1.980
25+
€1.690
50+
€1.650
More Pricing...
Min: 1 / Mult: 1
47kohm
1Turns
Logarithmic
100mW
± 20%
PC-16 Series
Through Hole
6mm
1
Knurled
45mm
-
Modular
Carbon Film
Solder Lug
53mm
16mm
20.5mm
-25°C
70°C
9353941

RoHS

Date/Lot Code

Each
1+
€6.870
3+
€6.200
5+
€5.780
10+
€5.030
20+
€4.800
More Pricing...
Min: 1 / Mult: 1
1kohm
1Turns
Linear
250mW
± 20%
3310 Series
Through Hole
3.18mm
2
Screwdriver Slot
12.7mm
± 1000ppm/°C
-
Conductive Plastic
PC Pin
26.21mm
9.53mm
9.75mm
-40°C
125°C
9609415

RoHS

Each
1+
€14.680
3+
€11.670
5+
€10.930
10+
€10.190
20+
€9.130
More Pricing...
Min: 1 / Mult: 1
2.5kohm
1Turns
Linear
500mW
± 20%
248 Series
Through Hole
3.18mm
1
Screwdriver Slot
19.1mm
± 1000ppm/°C
-
Conductive Plastic
PC Pin
30.1mm
12.7mm
13.3mm
-55°C
125°C
9609512

RoHS

Date/Lot Code

Each
1+
€14.860
3+
€11.810
5+
€11.070
10+
€10.320
20+
€9.230
More Pricing...
Min: 1 / Mult: 1
1kohm
1Turns
Linear
500mW
± 20%
248 Series
Through Hole
6.35mm
1
Screwdriver Slot
22.2mm
± 1000ppm/°C
-
Conductive Plastic
PC Pin
33.23mm
12.7mm
13.3mm
-55°C
125°C
9609466

RoHS

Date/Lot Code

Each
1+
€14.300
3+
€11.370
5+
€10.550
10+
€9.730
20+
€8.700
More Pricing...
Min: 1 / Mult: 1
100kohm
1Turns
Linear
500mW
± 20%
248 Series
Through Hole
3.18mm
1
Screwdriver Slot
19.1mm
± 1000ppm/°C
-
Conductive Plastic
PC Pin
30.1mm
12.7mm
13.3mm
-55°C
125°C
1191735

RoHS

Each
1+
€2.650
50+
€0.761
100+
€0.703
250+
€0.644
500+
€0.559
More Pricing...
Min: 1 / Mult: 1
10kohm
1Turns
Linear
50mW
± 20%
29 Series
Through Hole
6mm
1
Screwdriver Slot
17mm
-
-
-
PC Pin
27.4mm
9.8mm
12mm
-10°C
60°C
1191736

RoHS

Each
1+
€3.050
50+
€0.876
100+
€0.809
250+
€0.742
500+
€0.644
More Pricing...
Min: 1 / Mult: 1
10kohm
1Turns
Log (Audio)
50mW
± 20%
RK09 Series
Through Hole
6mm
1
Screwdriver Slot
17mm
-
Standard
Metal Foil
PC Pin
-
9.8mm
25mm
-10°C
60°C
9357858

RoHS

Date/Lot Code

Each
1+
€12.950
3+
€12.400
5+
€11.850
10+
€11.300
20+
€10.280
More Pricing...
Min: 1 / Mult: 1
10kohm
1Turns
Log (Audio)
250mW
± 20%
91 Series
Through Hole
6.35mm
1
Screwdriver Slot
22.2mm
± 1000ppm/°C
-
Conductive Plastic
PC Pin
45.1mm
15.88mm
17.45mm
-40°C
125°C
1156137

RoHS

Date/Lot Code

Each
1+
€3.090
3+
€3.080
5+
€3.070
10+
€3.060
20+
€2.710
More Pricing...
Min: 1 / Mult: 1
100kohm
1Turns
Linear
250mW
± 20%
3310 Series
Through Hole
3.18mm
1
Screwdriver Slot
12.7mm
± 1000ppm/°C
-
Conductive Plastic
PC Pin
23.85mm
9.53mm
9.53mm
-40°C
125°C
9353968

RoHS

Date/Lot Code

Each
1+
€12.020
3+
€11.930
5+
€11.190
10+
€10.450
20+
€9.780
More Pricing...
Min: 1 / Mult: 1
100kohm
1Turns
Linear
250mW
± 20%
3310 Series
Through Hole
3.18mm
2
Screwdriver Slot
12.7mm
± 1000ppm/°C
-
Conductive Plastic
PC Pin
26.21mm
9.53mm
9.75mm
-40°C
125°C
9357815

RoHS

Each
1+
€7.550
3+
€7.150
5+
€6.750
10+
€6.350
20+
€6.000
More Pricing...
Min: 1 / Mult: 1
1kohm
1Turns
Log (Audio)
500mW
± 20%
91 Series
Through Hole
6.35mm
1
Screwdriver Slot
22.2mm
± 1000ppm/°C
-
Conductive Plastic
PC Pin
34.93mm
15.88mm
17.45mm
1°C
125°C
9609555

RoHS

Date/Lot Code

Each
1+
€15.570
3+
€12.370
5+
€11.760
10+
€11.140
20+
€9.980
More Pricing...
Min: 1 / Mult: 1
25kohm
1Turns
Linear
500mW
± 20%
248 Series
Through Hole
6.35mm
1
Screwdriver Slot
22.2mm
± 1000ppm/°C
-
Conductive Plastic
PC Pin
33.23mm
12.7mm
13.3mm
-55°C
125°C
8557314

RoHS

Date/Lot Code

Each
1+
€27.180
10+
€24.110
20+
€21.420
Min: 1 / Mult: 1
1kohm
1Turns
Linear
1W
± 10%
149 Series
Through Hole
6.35mm
2
Screwdriver Slot
22.23mm
± 150ppm/°C
-
Cermet
PC Pin
38.68mm
12.5mm
13.1mm
-40°C
150°C
1898453

RoHS

Date/Lot Code

Each
1+
€9.450
10+
€7.270
20+
€7.120
Min: 1 / Mult: 1
10kohm
1Turns
Logarithmic
200mW
± 20%
27ESB Series
Through Hole
6.35mm
2
Rotary
50mm
-
Standard
Carbon
Solder Lug
70.9mm
-
-
-25°C
70°C
1191742

RoHS

Each
1+
€2.970
10+
€1.270
50+
€0.853
100+
€0.788
200+
€0.722
More Pricing...
Min: 1 / Mult: 1
100kohm
1Turns
Linear
50mW
± 20%
RK09 Series
Through Hole
6mm
1
Flatted
17mm
-
-
-
PC Pin
28.8mm
9.8mm
11mm
-10°C
70°C
9609202

RoHS

Each
1+
€15.570
3+
€12.370
5+
€11.760
10+
€11.140
20+
€9.980
More Pricing...
Min: 1 / Mult: 1
500ohm
1Turns
Linear
1W
± 10%
249 Series
Through Hole
3.17mm
1
Screwdriver Slot
19.1mm
± 100ppm/°C
-
Cermet
PC Pin
30.1mm
12.7mm
13.3mm
-55°C
125°C
1898454

RoHS

Date/Lot Code

Each
1+
€5.680
5+
€5.110
10+
€4.690
20+
€4.370
40+
€4.320
More Pricing...
Min: 1 / Mult: 1
5kohm
1Turns
Linear
400mW
± 20%
27 Series
Through Hole
6.35mm
2
Rotary
50mm
-
Standard
Carbon
Solder Lug
70.9mm
-
-
-25°C
70°C
1156142

RoHS

Date/Lot Code

Each
1+
€3.090
3+
€2.870
5+
€2.650
10+
€2.430
20+
€2.370
More Pricing...
Min: 1 / Mult: 1
500ohm
1Turns
Linear
250mW
± 20%
3310 Series
Through Hole
3.18mm
1
Screwdriver Slot
12.7mm
± 1000ppm/°C
-
Conductive Plastic
PC Pin
23.85mm
9.53mm
9.53mm
-40°C
125°C
9357769

RoHS

Each
1+
€7.460
3+
€7.050
5+
€6.630
10+
€6.220
20+
€5.880
More Pricing...
Min: 1 / Mult: 1
10kohm
1Turns
Linear
1W
± 20%
91 Series
Through Hole
6.35mm
1
Screwdriver Slot
22.2mm
± 1000ppm/°C
-
Conductive Plastic
PC Pin
34.93mm
15.88mm
17.45mm
1°C
125°C
2469524

RoHS

Date/Lot Code

Each
1+
€0.890
5+
€0.815
10+
€0.644
20+
€0.627
40+
€0.609
More Pricing...
Min: 1 / Mult: 1
10kohm
1Turns
Linear
50mW
± 20%
PTV09 Series
Through Hole
6mm
1
Flatted
20mm
-
-
Carbon
PC Pin
23.8mm
10mm
11mm
-10°C
50°C
2469483

RoHS

Each
1+
€2.090
3+
€1.920
5+
€1.830
10+
€1.730
20+
€1.590
More Pricing...
Min: 1 / Mult: 1
10kohm
1Turns
Linear
50mW
± 30%
3382 Series
Through Hole
4mm
1
-
-
± 500ppm/°C
-
-
Gull Wing
12.04mm
11mm
2.9mm
-40°C
120°C
2469527

RoHS

Date/Lot Code

Each
1+
€0.876
5+
€0.853
10+
€0.628
20+
€0.601
40+
€0.574
More Pricing...
Min: 1 / Mult: 1
1kohm
1Turns
Linear
50mW
± 20%
PTV09 Series
Through Hole
6mm
1
Rotary
25mm
-
-
Carbon
PC Pin
28.8mm
10mm
11mm
-10°C
50°C
2469528

RoHS

Date/Lot Code

Each
1+
€0.890
5+
€0.853
10+
€0.642
20+
€0.630
40+
€0.619
More Pricing...
Min: 1 / Mult: 1
5kohm
1Turns
Linear
50mW
± 20%
PTV09 Series
Through Hole
6mm
1
Rotary
25mm
-
-
Carbon
PC Pin
28.8mm
10mm
11mm
-10°C
50°C
1-25 of 233 items
of 10 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account