ex VAT

Rotary Potentiometers:

42 Products Found
We offer a wide range of single-turn and multi-turn potentiometers with carbon, conductive plastic or wire wound resistance tracks.

What happens when you rotate a potentiometer knob?

Rotary potentiometers are three-terminal resistance devices. The outer two terminals are connected to each end of a resistance path – which could be carbon, conductive plastic, or wire-wound – whose resistance value gives the rating of the device. The middle terminal is connected to a wiper which is also mechanically connected to the control knob. As the control knob is rotated, the wiper moves along the resistance track.

If the external circuit is connected across the wiper and one end contact, the potentiometer acts as a rheostat or variable resistor. The series resistance in the external circuit varies as the potentiometer knob is rotated. Alternatively, if all three terminals are used, the potentiometer acts as a potential divider. For example, if the resistance track is connected between supply and ground, the voltage on the wiper varies as the potentiometer knob is turned. This voltage could be fed to the base of a transistor to control the sound level of an audio amplifier.

Note that a single-turn rotary potentiometer typically has less than 300 degrees of angular movement. Multi-turn potentiometers allow for a shaft rotation of more than 360 degrees of mechanical travel from one end of the resistive track to the other. Multi-turn pots are more expensive, but very stable with high precision used mainly for trimming and precision adjustments. The two most common multi-turn rotary potentiometers are the 3-turn (1080°) and 10-turn (3600°) types, but 5-turn, 20-turn and higher 25-turn pots are available in a variety of ohmic values.

Show More
View
Buyer
Engineer
Manufacturer
Track Resistance
No. of Turns
Track Taper
Power Rating
Resistance Tolerance
Product Range
Potentiometer Mounting
Shaft Diameter
No. of Gangs
Adjustment Type
Shaft Length
Temperature Coefficient
Potentiometer Type
Resistor Technology
Potentiometer Terminals
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
9353941

RoHS

Date/Lot Code

Each
1+
€6.870
3+
€6.200
5+
€5.780
10+
€5.030
20+
€4.800
More Pricing...
Min: 1 / Mult: 1
1Mohm
1Turns
Linear
250mW
± 20%
3310 Series
Through Hole
3.18mm
2
Screwdriver Slot
12.7mm
± 1000ppm/°C
-
Conductive Plastic
PC Pin
26.21mm
9.53mm
9.75mm
-40°C
125°C
2396034

RoHS

Date/Lot Code

Each
1+
€2.320
5+
€2.140
10+
€1.960
25+
€1.730
50+
€1.670
More Pricing...
Min: 1 / Mult: 1
10kohm
1Turns
Log (Audio)
25mW
± 20%
PTD90 Series
Panel Mount
6mm
2
Flatted
15mm
-
-
Carbon
PC Pin
24.65mm
9.5mm
11.3mm
-10°C
50°C
2329401

RoHS

Each
1+
€8.790
5+
€7.910
10+
€7.030
20+
€6.460
40+
€6.050
More Pricing...
Min: 1 / Mult: 1
50kohm
1Turns
Log (Audio)
400mW
± 20%
27ESB Series
Panel Mount
6.35mm
2
Rotary
50mm
-
Standard
Carbon
Solder Lug
70.9mm
-
-
-25°C
70°C
1173987

RoHS

Each
1+
€8.080
5+
€6.420
10+
€6.100
20+
€5.780
40+
€5.180
More Pricing...
Min: 1 / Mult: 1
100kohm
1Turns
Linear
400mW
± 20%
27 Series
Panel Mount
6.35mm
2
Screwdriver Slot
50mm
-
Standard
Metal Foil
Solder Lug
70.9mm
-
-
-25°C
70°C
9353968

RoHS

Date/Lot Code

Each
1+
€12.020
3+
€11.930
5+
€11.190
10+
€10.450
20+
€9.780
More Pricing...
Min: 1 / Mult: 1
100kohm
1Turns
Linear
250mW
± 20%
3310 Series
Through Hole
3.18mm
2
Screwdriver Slot
12.7mm
± 1000ppm/°C
-
Conductive Plastic
PC Pin
26.21mm
9.53mm
9.75mm
-40°C
125°C
1173890

RoHS

Date/Lot Code

Each
1+
€5.930
5+
€4.890
10+
€4.730
20+
€4.560
40+
€4.370
More Pricing...
Min: 1 / Mult: 1
10kohm
1Turns
Linear
400mW
± 20%
27 Series
Panel Mount
6.35mm
2
Screwdriver Slot
50mm
-
Standard
Metal Foil
Solder Lug
70.9mm
-
-
-25°C
70°C
8557314

RoHS

Date/Lot Code

Each
1+
€27.180
10+
€24.110
20+
€21.420
Min: 1 / Mult: 1
1Mohm
1Turns
Linear
1W
± 10%
149 Series
Through Hole
6.35mm
2
Screwdriver Slot
22.23mm
± 150ppm/°C
-
Cermet
PC Pin
38.68mm
12.5mm
13.1mm
-40°C
150°C
1898453

RoHS

Date/Lot Code

Each
1+
€9.450
10+
€7.270
20+
€7.120
Min: 1 / Mult: 1
10kohm
1Turns
Logarithmic
200mW
± 20%
27ESB Series
Through Hole
6.35mm
2
Rotary
50mm
-
Standard
Carbon
Solder Lug
70.9mm
-
-
-25°C
70°C
1898454

RoHS

Date/Lot Code

Each
1+
€5.680
5+
€5.110
10+
€4.690
20+
€4.370
40+
€4.320
More Pricing...
Min: 1 / Mult: 1
5kohm
1Turns
Linear
400mW
± 20%
27 Series
Through Hole
6.35mm
2
Rotary
50mm
-
Standard
Carbon
Solder Lug
70.9mm
-
-
-25°C
70°C
1689955

RoHS

Date/Lot Code

Each
1+
€1.870
3+
€1.720
5+
€1.640
10+
€1.550
20+
€1.420
More Pricing...
Min: 1 / Mult: 1
100kohm
1Turns
Linear
125mW
± 20%
PDB18 Series
Bushing Mount
6mm
2
Knurled
20mm
-
-
Metal Foil
PC Pin
31.5mm
-
-
-10°C
50°C
1173988

RoHS

Each
1+
€8.120
5+
€7.470
10+
€6.820
20+
€6.360
40+
€6.040
More Pricing...
Min: 1 / Mult: 1
47kohm
1Turns
Logarithmic
200mW
± 20%
27ESB Series
Panel Mount
6.35mm
2
Screwdriver Slot
50mm
-
Standard
Metal Foil
Solder Lug
70.9mm
-
-
-25°C
70°C
1470244

RoHS

Date/Lot Code

Each
1+
€51.580
3+
€48.150
5+
€44.710
10+
€41.280
20+
€38.260
More Pricing...
Min: 1 / Mult: 1
5kohm
10Turns
Linear
2W
± 3%
3549 Series
Bushing Mount
6.34mm
2
Screwdriver Slot
12.7mm
± 50ppm/°C
Precision
Wirewound
Solder Lug
60.9mm
-
-
-55°C
125°C
1141607

RoHS

Date/Lot Code

Each
1+
€23.980
10+
€20.970
20+
€18.350
Min: 1 / Mult: 1
10kohm
1Turns
Linear
1W
± 10%
P11S Series
Panel Mount
6mm
2
Screwdriver Slot
25mm
± 150ppm/°C
Modular
Cermet
Solder Lug
-
12.5mm
13.1mm
-55°C
125°C
1520676

RoHS

Date/Lot Code

Each
1+
€34.580
10+
€26.680
20+
€26.150
Min: 1 / Mult: 1
1Mohm
10Turns
Linear
2W
± 10%
8146 Series
Bushing Mount
6.35mm
2
Screwdriver Slot
12.695mm
+100ppm/°C to +150ppm/°C
Precision
Metal Foil
Turret
39.73mm
-
-
-40°C
125°C
3399766

RoHS

Each
1+
€8.080
5+
€6.420
10+
€6.100
20+
€5.780
40+
€5.180
More Pricing...
Min: 1 / Mult: 1
4.7kohm
1Turns
Linear
400mW
± 20%
27ESA Series
Panel Mount
6.35mm
2
Screwdriver Slot
50mm
-
Standard
Metal Foil
Solder Lug
70.9mm
-
-
-25°C
70°C
3792667

RoHS

Each
1+
€7.030
5+
€6.470
10+
€5.910
20+
€5.510
40+
€5.230
More Pricing...
Min: 1 / Mult: 1
50kohm
1Turns
Linear
400mW
± 20%
27ESA Series
Panel Mount
6.35mm
2
Rotary
50mm
-
Standard
Carbon
Solder Lug
70.9mm
-
-
-25°C
70°C
9353925

RoHS

Date/Lot Code

Each
1+
€8.310
3+
€8.010
5+
€7.710
10+
€7.410
20+
€6.980
More Pricing...
Min: 1 / Mult: 1
10kohm
1Turns
Linear
250mW
± 20%
3310 Series
Through Hole
3.18mm
2
Screwdriver Slot
12.7mm
± 1000ppm/°C
-
Conductive Plastic
PC Pin
26.21mm
9.53mm
9.75mm
-40°C
125°C
3133561

RoHS

Each
1+
€7.320
5+
€6.840
10+
€6.350
20+
€6.110
40+
€5.870
More Pricing...
Min: 1 / Mult: 1
100kohm
1Turns
Linear
400mW
± 20%
27ESA Series
Panel Mount
6.35mm
2
Rotary
50mm
-
Standard
Carbon
Solder Lug
70.9mm
-
-
-25°C
70°C
3792665

RoHS

Each
1+
€4.460
5+
€4.380
10+
€4.290
20+
€3.650
40+
€3.480
More Pricing...
Min: 1 / Mult: 1
10kohm
1Turns
Linear
400mW
± 20%
27 Series
Panel Mount
6.35mm
2
Rotary
50mm
-
Standard
Carbon
Solder Lug
70.9mm
-
-
-25°C
70°C
1857701

RoHS

Date/Lot Code

Each
1000+
€1.080
2500+
€1.070
Min: 1000 / Mult: 1000
50kohm
1Turns
Log (Audio)
50mW
± 20%
PTV Series
Through Hole
6mm
2
Flatted
20mm
-
-
Carbon
PC Pin
23.8mm
12.3mm
15.5mm
-10°C
50°C
1191723

RoHS

Each
1+
€25.070
5+
€18.110
10+
€16.910
20+
€15.710
40+
€13.720
More Pricing...
Min: 1 / Mult: 1
50kohm
1Turns
Logarithmic
50mW
± 20%
RK271 Series
Panel Mount
6mm
2
Screwdriver Slot
20mm
-
-
Metal Foil
PC Pin
45.3mm
27mm
24.5mm
-
-
3133562

RoHS

Date/Lot Code

Each
1+
€6.840
5+
€6.060
10+
€5.430
20+
€4.500
40+
€4.030
More Pricing...
Min: 1 / Mult: 1
100kohm
1Turns
Logarithmic
200mW
± 20%
27ESB Series
Panel Mount
6.35mm
2
Rotary
50mm
-
Standard
Carbon
Solder Lug
70.9mm
-
-
-25°C
70°C
2813729

RoHS

Date/Lot Code

Each
864+
€1.970
2500+
€1.830
Min: 864 / Mult: 864
1Mohm
1Turns
Linear
50mW
± 20%
PTD90 Series
Panel Mount
6mm
2
Knurled
20mm
-
-
-
PC Pin
24.65mm
9.5mm
11.3mm
-10°C
50°C
1156143

RoHS

Each
1+
€8.630
3+
€8.220
5+
€7.810
10+
€7.400
Min: 1 / Mult: 1
1Mohm
1Turns
Linear
250mW
± 20%
3310 Series
Through Hole
3.18mm
2
Screwdriver Slot
12.7mm
± 1000ppm/°C
-
Conductive Plastic
PC Pin
26.21mm
9.53mm
9.75mm
-40°C
125°C
4006920

RoHS

Each
1+
€3.920
5+
€3.480
10+
€3.120
25+
€2.590
50+
€2.330
More Pricing...
Min: 1 / Mult: 1
100kohm
1Turns
Linear
200mW
± 20%
PC-16 Series
Through Hole
6mm
2
Knurled
45mm
-
Modular
Carbon Film
PC Pin
60.5mm
16mm
20.5mm
-25°C
70°C
1-25 of 42 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account