ex VAT

0.25" Potentiometer Dials:

6 Products Found
We offer potentiometer dials with 10 turns to 100 turns, and shaft diameters 3.17mm to 6.35mm. Like any type of potentiometer knob, it is important to ensure the potentiometer dials are mechanically compatible with the chosen potentiometer.

What are the different types of potentiometer knob?

Apart from any dimensional considerations, potentiometers have three types of shaft: accordingly, it is important to choose a compatible knob.

The solid shaft potentiometer is the most common; it has no splines or splits. The best knob for this is one with a set screw.

Other potentiometers have a split shaft with splines. These are available with different tooth counts, so it is important to obtain a knob with the same tooth count to obtain a good, reliable fit without damaging the spline. These knobs simply push fit onto the shaft, and can be removed if sufficient force is applied.

The third and final type is a D shaft potentiometer. The shaft is a D shape, with a cut out flat spot. A set screw knob could be made to fit, but the results will not be satisfactory. It is better to obtain a compatible D shaft knob.

Show More
View
Buyer
Engineer
Manufacturer
No. of Turns
Shaft Diameter
Dial Composition
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3547754

RoHS

Each
1+
€134.9187
5+
€112.1022
10+
€104.427
Min: 1 / Mult: 1
10Turns
0.25"
Black Body, Satin Face With Chrome Ring
23 Series
2344485

RoHS

Each
1+
€116.3211
10+
€96.1368
20+
€89.2611
Min: 1 / Mult: 1
10Turns
0.25"
Black Finish
DC27 Series
1386443

RoHS

Date/Lot Code

Each
1+
€68.8554
5+
€65.3991
10+
€62.0781
25+
€59.9994
50+
€59.2368
More Pricing...
Min: 1 / Mult: 1
10Turns
0.25"
Satin Transparent Anodize
15 Series
2344484

RoHS

Each
1+
€145.9272
5+
€122.3112
10+
€120.8106
Min: 1 / Mult: 1
10Turns
0.25"
-
-
2344501

RoHS

Each
1+
€89.1381
10+
€74.7225
20+
€71.0571
Min: 1 / Mult: 1
20Turns
0.25"
Aluminium
-
4416578
Each
1+
€121.0074
5+
€113.8734
10+
€110.3187
25+
€99.6423
50+
€96.0876
More Pricing...
Min: 1 / Mult: 1
10Turns
0.25"
Black Finish
DC27 Series
1-6 of 6 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account