ex VAT

Satin Transparent Anodize Potentiometer Dials:

6 Products Found
We offer potentiometer dials with 10 turns to 100 turns, and shaft diameters 3.17mm to 6.35mm. Like any type of potentiometer knob, it is important to ensure the potentiometer dials are mechanically compatible with the chosen potentiometer.

What are the different types of potentiometer knob?

Apart from any dimensional considerations, potentiometers have three types of shaft: accordingly, it is important to choose a compatible knob.

The solid shaft potentiometer is the most common; it has no splines or splits. The best knob for this is one with a set screw.

Other potentiometers have a split shaft with splines. These are available with different tooth counts, so it is important to obtain a knob with the same tooth count to obtain a good, reliable fit without damaging the spline. These knobs simply push fit onto the shaft, and can be removed if sufficient force is applied.

The third and final type is a D shaft potentiometer. The shaft is a D shape, with a cut out flat spot. A set screw knob could be made to fit, but the results will not be satisfactory. It is better to obtain a compatible D shaft knob.

Show More
View
Buyer
Engineer
Manufacturer
No. of Turns
Shaft Diameter
Dial Composition
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1219780

RoHS

Each
1+
€66.540
10+
€53.410
20+
€48.710
Min: 1 / Mult: 1
10Turns
6.35mm
Satin Transparent Anodize
15 Series
1386443

RoHS

Each
1+
€54.430
5+
€49.820
10+
€47.430
25+
€44.130
50+
€42.790
More Pricing...
Min: 1 / Mult: 1
10Turns
0.25"
Satin Transparent Anodize
15 Series
3997529

RoHS

Each
1+
€70.660
10+
€56.710
20+
€51.720
Min: 1 / Mult: 1
10Turns
6mm
Satin Transparent Anodize
15 Series
3997528

RoHS

Each
1+
€81.050
10+
€65.050
20+
€59.330
Min: 1 / Mult: 1
100Turns
6.35mm
Satin Transparent Anodize
15 Series
3997527

RoHS

Each
1+
€61.410
10+
€52.480
20+
€48.870
Min: 1 / Mult: 1
100Turns
6.35mm
Satin Transparent Anodize
15 Series
1219775

RoHS

Each
1+
€53.680
10+
€46.780
20+
€43.520
Min: 1 / Mult: 1
10Turns
6.35mm
Satin Transparent Anodize
15 Series
1-6 of 6 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account