TRACO POWER SMD Power Inductors:
54 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €3.350 10+ €2.800 20+ €2.560 | Min: 1 / Mult: 1 | 10µH | 1.44A | Unshielded | TCK Series | - | 0.1ohm | ± 20% | 5.8mm | 5.2mm | 4.5mm | |||||
Each | 1+ €5.850 10+ €4.740 20+ €4.450 | Min: 1 / Mult: 1 | 5.6µH | 3.5A | Unshielded | TCK Series | 4mm x 4mm x 2.1mm | 0.09ohm | ± 20% | 4mm | 4mm | 2.1mm | |||||
Each | 1+ €3.350 10+ €2.800 20+ €2.560 | Min: 1 / Mult: 1 | 2.2µH | 4.8A | Unshielded | TCK Series | - | 0.025ohm | ± 20% | 5.8mm | 5.2mm | 4.5mm | |||||
Each | 1+ €3.350 10+ €2.800 20+ €2.560 | Min: 1 / Mult: 1 | 3.3µH | 2A | Unshielded | TCK Series | - | 0.06ohm | ± 20% | 5.8mm | 5.2mm | 5.2mm | |||||
Each | 1+ €5.850 10+ €4.740 20+ €4.280 | Min: 1 / Mult: 1 | 2.2µH | 11A | Unshielded | TCK Series | - | 0.012ohm | ± 20% | 6.5mm | 6.5mm | 4.2mm | |||||
Each | 1+ €3.350 10+ €2.800 20+ €2.560 | Min: 1 / Mult: 1 | 18µH | 1.23A | Unshielded | TCK Series | - | 0.15ohm | ± 20% | 5.8mm | 5.2mm | 5.2mm | |||||
Each | 1+ €3.350 10+ €2.800 20+ €2.560 | Min: 1 / Mult: 1 | 12µH | 1.4A | Unshielded | TCK Series | - | 0.12ohm | ± 20% | 5.8mm | 5.2mm | 5.2mm | |||||
Each | 1+ €7.560 10+ €6.380 20+ €6.230 | Min: 1 / Mult: 1 | 3.3µH | 3.3A | Unshielded | TCK Series | 4mm x 4mm x 2.1mm | 0.05ohm | ± 20% | 4mm | 4mm | 2.1mm | |||||
Each | 1+ €3.240 10+ €2.710 20+ €2.480 | Min: 1 / Mult: 1 | 22µH | 680mA | Unshielded | TCK Series | 4.5mm x 4mm x 3.2mm | 0.378ohm | ± 20% | 4.5mm | 4mm | 3.2mm | |||||
Each | 1+ €7.090 10+ €5.830 20+ €5.600 | Min: 1 / Mult: 1 | 12µH | 4A | Unshielded | TCK Series | 6.5mm x 6.5mm x 3.85mm | 0.053ohm | ± 20% | 6.5mm | 6.5mm | 3.85mm | |||||
Each | 1+ €2.390 10+ €2.070 25+ €2.050 50+ €2.030 100+ €1.980 | Min: 1 / Mult: 1 | 6.8µH | 2.84A | Unshielded | TCK Series | - | 0.05ohm | ± 20% | 4.9mm | 4.9mm | 4.2mm | |||||
Each | 1+ €2.510 10+ €2.170 25+ €2.150 50+ €2.130 100+ €2.080 | Min: 1 / Mult: 1 | 22µH | 1.9A | Unshielded | TCK Series | - | 0.149ohm | ± 20% | 4.9mm | 4.9mm | 4.2mm | |||||
Each | 1+ €2.330 10+ €2.040 25+ €2.000 50+ €1.960 100+ €1.920 | Min: 1 / Mult: 1 | 100µH | 800mA | Unshielded | TCK Series | - | 0.589ohm | ± 20% | 4.9mm | 4.9mm | 4.2mm | |||||
Each | 1+ €2.600 10+ €2.250 25+ €2.230 50+ €2.200 100+ €2.160 | Min: 1 / Mult: 1 | 10µH | 2.8A | Unshielded | TCK Series | - | 0.063ohm | ± 20% | 4.9mm | 4.9mm | 4.2mm | |||||
Each | 1+ €5.850 10+ €5.370 25+ €4.880 50+ €4.530 100+ €4.280 | Min: 1 / Mult: 1 | 47µH | 1.2A | Unshielded | TCK Series | - | 0.294ohm | ± 20% | 4.9mm | 4.9mm | 4.2mm | |||||
Each | 1+ €2.670 10+ €2.310 25+ €2.290 50+ €2.260 100+ €2.210 | Min: 1 / Mult: 1 | 2.2µH | 4.9A | Unshielded | TCK Series | - | 0.018ohm | ± 20% | 4.9mm | 4.9mm | 4.2mm | |||||
Each | 1+ €5.170 10+ €4.620 25+ €4.260 50+ €3.970 100+ €3.660 | Min: 1 / Mult: 1 | 4.7µH | 12A | Unshielded | TCK Series | - | 0.015ohm | ± 20% | 13.45mm | 12.6mm | 4.8mm | |||||
Each | 1+ €5.730 10+ €5.120 25+ €4.730 50+ €4.400 100+ €4.060 | Min: 1 / Mult: 1 | 3.3µH | 15A | Unshielded | TCK Series | - | 0.01ohm | ± 20% | 13.45mm | 4.8mm | 4.8mm | |||||
Each | 1+ €7.090 10+ €5.830 20+ €5.600 | Min: 1 / Mult: 1 | 10µH | 2.3A | Unshielded | TCK Series | 4.7mm x 5.4mm x 2.2mm | 0.2ohm | ± 20% | 4.7mm | 5.4mm | 2.2mm | |||||
Each | 10+ €2.570 | Min: 10 / Mult: 10 | 4.7µH | 1.15A | Unshielded | TCK Series | 4.5mm x 4mm x 3.2mm | 0.109ohm | ± 20% | 4.5mm | 4mm | 3.2mm | |||||
Each | 10+ €2.570 | Min: 10 / Mult: 10 | 68µH | 370mA | Unshielded | TCK Series | 4.5mm x 4mm x 3.2mm | 1.117ohm | ± 20% | 4.5mm | 4mm | 3.2mm | |||||
Each | 10+ €2.740 | Min: 10 / Mult: 10 | 4.7µH | 4.5A | Unshielded | TCK Series | 4.9mm x 4.7mm x 2.8mm | 0.052ohm | ± 20% | 4.9mm | 4.7mm | 2.8mm | |||||
Each | 10+ €2.450 | Min: 10 / Mult: 10 | 6.8µH | 930mA | Unshielded | TCK Series | 4.5mm x 4mm x 3.2mm | 0.132ohm | ± 20% | 4.5mm | 4mm | 3.2mm | |||||
Each | 1+ €5.850 10+ €4.740 20+ €4.210 | Min: 1 / Mult: 1 | 8.2µH | 1.5A | Unshielded | TCK Series | - | 0.08ohm | ± 20% | 5.8mm | 5.2mm | 4.5mm | |||||
Each | 10+ €2.270 | Min: 10 / Mult: 10 | 15µH | 600mA | Unshielded | TCK Series | 3.5mm x 3.1mm x 2.1mm | 0.6ohm | ± 20% | 3.5mm | 3.1mm | 2.1mm |