ex VAT

1A Through Hole Toroidal Inductors:

12 Products Found

Our range of Through Hole Toroidal Inductors includes these examples from our lineup of manufacturers:

The Abracon ATCA Series low EMI through hole toroidal inductors use low EMI/RFI toroid topology. They feature high saturation current up to 10A and a wide operating temperature range of -40°C to 105°C. Vertical and horizontal orientations optimize EMI/RFI. The toroidal inductors are compatible with low cost through-hole assembly.

Applications include high power switch-mode power supplies, high power LED ballasts, power line filters, solar inverters, white goods, and motor drivers.

The Bourns 2100, 2200, and 2300 Series of low-cost high current through hole toroid inductors are designed for applications like DC-DC converters and EMI filter applications. The products feature low radiation and low core loss with high current capacity, with horizontal or vertical mount options. Operating temperature is -55 to +105°C

The Kemet SHBC and HHBC coils are normal mode chokes with a wide variety of characteristics. These coils are designed with Fe-Si-Al (SHBC) or Fe-Si (HHBC) dust cores and are useful in various fields such as DC/DC converters and differential noise countermeasures.

HHBC applications include switching power supply outlets, DC-DC converters, phase compensation, boost converters, and normal mode noise countermeasures.

The Würth WE-FI leaded toroidal line choke series supports a current loading up to 9A. They feature iron powder cores with low losses, and low magnetic leakage fields. Operating temperature is –25°C to + 125°C. They are perfect for filtering of symmetrical interferences, and are found in voltage transformers and power supplies.

Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
RMS Current (Irms)
DC Resistance Max
Inductance Tolerance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1864218

RoHS

Each
1+
€1.490
50+
€0.619
100+
€0.514
250+
€0.451
Min: 1 / Mult: 1
MCAP Series
390µH
1A
0.25ohm
± 15%
1209550

RoHS

Each
1+
€3.220
3+
€3.190
5+
€3.050
10+
€2.900
20+
€2.590
More Pricing...
Min: 1 / Mult: 1
PE-526XX Series
330µH
1A
0.78ohm
± 20%
2082522

RoHS

Date/Lot Code

Each
1+
€2.090
5+
€1.960
10+
€1.840
25+
€1.710
50+
€1.630
More Pricing...
Min: 1 / Mult: 1
WE-FI Series
470µH
1A
0.225ohm
± 20%
2082527

RoHS

Date/Lot Code

Each
1+
€1.500
10+
€1.430
25+
€1.390
50+
€1.340
100+
€1.260
More Pricing...
Min: 1 / Mult: 1
WE-FI Series
220µH
1A
0.16ohm
± 20%
2082529

RoHS

Date/Lot Code

Each
1+
€1.650
10+
€1.570
25+
€1.520
50+
€1.460
100+
€1.380
More Pricing...
Min: 1 / Mult: 1
WE-FI Series
150µH
1A
0.13ohm
± 20%
1864205

RoHS

Each
1+
€3.440
50+
€1.270
100+
€1.070
250+
€0.879
Min: 1 / Mult: 1
MCAPB Series
560µH
1A
0.35ohm
± 20%
4065823

RoHS

Date/Lot Code

Each
1+
€1.790
10+
€1.730
50+
€1.670
100+
€1.610
200+
€1.550
More Pricing...
Min: 1 / Mult: 1
WE-FI Series
240µH
1A
0.38ohm
± 20%
4360213

RoHS

Date/Lot Code

Each
1+
€1.860
10+
€1.790
100+
€1.560
500+
€1.410
1000+
€1.390
More Pricing...
Min: 1 / Mult: 1
WE-FI Series
12µH
1A
0.03ohm
± 20%
3861150

RoHS

Each
1+
€3.220
3+
€3.110
5+
€3.010
10+
€2.900
20+
€2.550
More Pricing...
Min: 1 / Mult: 1
PE-526XX Series
330µH
1A
0.78ohm
-
2082531

RoHS

Date/Lot Code

Each
1+
€2.050
5+
€2.010
10+
€1.970
20+
€1.880
40+
€1.800
More Pricing...
Min: 1 / Mult: 1
WE-FI Series
43µH
1A
0.06ohm
± 20%
1864225

RoHS

Each
1+
€3.610
50+
€1.340
100+
€1.170
250+
€1.000
500+
€0.955
More Pricing...
Min: 1 / Mult: 1
MCAP Series
1.619mH
1A
0.48ohm
± 15%
1864201

RoHS

Each
1+
€0.250
50+
€0.230
100+
€0.210
500+
€0.198
1000+
€0.185
More Pricing...
Min: 1 / Mult: 1
MCAPB Series
68µH
1A
0.09ohm
± 20%
1-12 of 12 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account