ex VAT

330µH Through Hole Toroidal Inductors:

9 Products Found

Our range of Through Hole Toroidal Inductors includes these examples from our lineup of manufacturers:

The Abracon ATCA Series low EMI through hole toroidal inductors use low EMI/RFI toroid topology. They feature high saturation current up to 10A and a wide operating temperature range of -40°C to 105°C. Vertical and horizontal orientations optimize EMI/RFI. The toroidal inductors are compatible with low cost through-hole assembly.

Applications include high power switch-mode power supplies, high power LED ballasts, power line filters, solar inverters, white goods, and motor drivers.

The Bourns 2100, 2200, and 2300 Series of low-cost high current through hole toroid inductors are designed for applications like DC-DC converters and EMI filter applications. The products feature low radiation and low core loss with high current capacity, with horizontal or vertical mount options. Operating temperature is -55 to +105°C

The Kemet SHBC and HHBC coils are normal mode chokes with a wide variety of characteristics. These coils are designed with Fe-Si-Al (SHBC) or Fe-Si (HHBC) dust cores and are useful in various fields such as DC/DC converters and differential noise countermeasures.

HHBC applications include switching power supply outlets, DC-DC converters, phase compensation, boost converters, and normal mode noise countermeasures.

The Würth WE-FI leaded toroidal line choke series supports a current loading up to 9A. They feature iron powder cores with low losses, and low magnetic leakage fields. Operating temperature is –25°C to + 125°C. They are perfect for filtering of symmetrical interferences, and are found in voltage transformers and power supplies.

Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
RMS Current (Irms)
DC Resistance Max
Inductance Tolerance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1209550

RoHS

Each
1+
€3.220
3+
€3.190
5+
€3.050
10+
€2.900
20+
€2.590
More Pricing...
Min: 1 / Mult: 1
PE-526XX Series
330µH
1A
0.78ohm
± 20%
1209558

RoHS

Each
1+
€4.130
3+
€4.030
5+
€3.940
10+
€3.840
20+
€3.420
More Pricing...
Min: 1 / Mult: 1
KlipMount PE53XXX Series
330µH
3A
0.15ohm
± 20%
1929761

RoHS

Date/Lot Code

Each
1+
€3.210
3+
€3.190
5+
€3.160
10+
€3.140
20+
€2.790
More Pricing...
Min: 1 / Mult: 1
2300 Series
330µH
5.2A
0.067ohm
± 15%
4065826

RoHS

Date/Lot Code

Each
1+
€5.030
5+
€4.930
10+
€4.830
20+
€4.730
40+
€4.410
More Pricing...
Min: 1 / Mult: 1
WE-FI Series
330µH
3.1A
0.085ohm
± 20%
1929762

RoHS

Date/Lot Code

Each
1+
€3.670
3+
€3.470
5+
€3.280
10+
€3.080
20+
€2.810
More Pricing...
Min: 1 / Mult: 1
2300 Series
330µH
5.2A
0.067ohm
± 15%
3861150

RoHS

Each
1+
€3.220
3+
€3.110
5+
€3.010
10+
€2.900
20+
€2.550
More Pricing...
Min: 1 / Mult: 1
PE-526XX Series
330µH
1A
0.78ohm
-
2062808

RoHS

Date/Lot Code

Each
1+
€1.770
3+
€1.740
5+
€1.710
10+
€1.660
20+
€1.590
More Pricing...
Min: 1 / Mult: 1
3300 Series
330µH
1.3A
0.126ohm
± 15%
2871346

RoHS

Date/Lot Code

Each
1+
€2.160
3+
€2.050
5+
€1.920
10+
€1.740
20+
€1.640
More Pricing...
Min: 1 / Mult: 1
3300 Series
330µH
1.3A
0.126ohm
± 15%
1209551

RoHS

Each
1+
€2.300
2+
€1.640
3+
€1.360
5+
€1.210
10+
€1.060
More Pricing...
Min: 1 / Mult: 1
KlipMount PE53XXX Series
330µH
900mA
0.18ohm
± 20%
1-9 of 9 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account