0
0 Items€0.00
ex VAT
ex VAT

Through Hole Toroidal Inductors:

309 Products Found

Our range of Through Hole Toroidal Inductors includes these examples from our lineup of manufacturers:

The Abracon ATCA Series low EMI through hole toroidal inductors use low EMI/RFI toroid topology. They feature high saturation current up to 10A and a wide operating temperature range of -40°C to 105°C. Vertical and horizontal orientations optimize EMI/RFI. The toroidal inductors are compatible with low cost through-hole assembly.

Applications include high power switch-mode power supplies, high power LED ballasts, power line filters, solar inverters, white goods, and motor drivers.

The Bourns 2100, 2200, and 2300 Series of low-cost high current through hole toroid inductors are designed for applications like DC-DC converters and EMI filter applications. The products feature low radiation and low core loss with high current capacity, with horizontal or vertical mount options. Operating temperature is -55 to +105°C

The Kemet SHBC and HHBC coils are normal mode chokes with a wide variety of characteristics. These coils are designed with Fe-Si-Al (SHBC) or Fe-Si (HHBC) dust cores and are useful in various fields such as DC/DC converters and differential noise countermeasures.

HHBC applications include switching power supply outlets, DC-DC converters, phase compensation, boost converters, and normal mode noise countermeasures.

The Würth WE-FI leaded toroidal line choke series supports a current loading up to 9A. They feature iron powder cores with low losses, and low magnetic leakage fields. Operating temperature is –25°C to + 125°C. They are perfect for filtering of symmetrical interferences, and are found in voltage transformers and power supplies.

Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
RMS Current (Irms)
DC Resistance Max
Inductance Tolerance
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
4065983

RoHS

Date/Lot Code

Each
1+
€4.120
3+
€3.670
5+
€3.500
10+
€3.320
20+
€2.940
More Pricing...
Min: 1 / Mult: 1
WE-SI Series
557µH
1.1A
0.7ohm
± 20%
4065824

RoHS

Date/Lot Code

Each
1+
€1.980
5+
€1.930
10+
€1.880
25+
€1.750
50+
€1.650
More Pricing...
Min: 1 / Mult: 1
WE-FI Series
90µH
4.6A
0.04ohm
± 20%
4035746

RoHS

Date/Lot Code

Each
1+
€2.060
5+
€1.930
10+
€1.810
25+
€1.670
50+
€1.580
More Pricing...
Min: 1 / Mult: 1
2100 Series
1mH
1.3A
0.4ohm
± 15%
4065975

RoHS

Date/Lot Code

Each
1+
€2.720
3+
€2.630
5+
€2.550
10+
€2.460
20+
€2.180
More Pricing...
Min: 1 / Mult: 1
WE-SI Series
258µH
1.2A
0.4ohm
± 20%
4065826

RoHS

Date/Lot Code

Each
1+
€5.610
5+
€5.370
10+
€5.130
20+
€4.730
40+
€4.380
More Pricing...
Min: 1 / Mult: 1
WE-FI Series
330µH
3.1A
0.085ohm
± 20%
4065822

RoHS

Date/Lot Code

Each
1+
€1.980
3+
€1.950
5+
€1.910
10+
€1.880
20+
€1.830
More Pricing...
Min: 1 / Mult: 1
WE-FI Series
130µH
2.6A
0.085ohm
± 20%
4065799

RoHS

Date/Lot Code

Each
1+
€1.990
10+
€1.880
25+
€1.760
50+
€1.650
100+
€1.500
More Pricing...
Min: 1 / Mult: 1
WE-FI Series
22µH
3.5A
0.03ohm
± 20%
4065817

RoHS

Date/Lot Code

Each
1+
€1.970
5+
€1.810
10+
€1.670
20+
€1.520
40+
€1.470
More Pricing...
Min: 1 / Mult: 1
WE-FI Series
56µH
1.4A
0.18ohm
± 20%
4065819

RoHS

Date/Lot Code

Each
1+
€1.900
5+
€1.750
10+
€1.610
20+
€1.470
40+
€1.420
More Pricing...
Min: 1 / Mult: 1
WE-FI Series
37µH
1.3A
0.12ohm
± 20%
4065808

RoHS

Date/Lot Code

Each
1+
€1.980
5+
€1.930
10+
€1.880
20+
€1.820
40+
€1.750
More Pricing...
Min: 1 / Mult: 1
WE-FI Series
8.2µH
5A
0.02ohm
± 20%
4065801

RoHS

Date/Lot Code

Each
1+
€1.980
5+
€1.930
10+
€1.880
20+
€1.810
40+
€1.750
More Pricing...
Min: 1 / Mult: 1
WE-FI Series
15µH
4.5A
0.025ohm
± 20%
4065811

RoHS

Date/Lot Code

Each
1+
€1.980
10+
€1.880
25+
€1.750
50+
€1.520
100+
€1.370
More Pricing...
Min: 1 / Mult: 1
WE-FI Series
68µH
2.5A
0.08ohm
± 20%
4065984

RoHS

Date/Lot Code

Each
1+
€3.960
5+
€3.900
10+
€3.830
20+
€2.820
40+
€2.590
Min: 1 / Mult: 1
WE-SI Series
390µH
2A
0.25ohm
± 20%
4065813

RoHS

Date/Lot Code

Each
1+
€1.980
5+
€1.930
10+
€1.880
20+
€1.860
40+
€1.750
More Pricing...
Min: 1 / Mult: 1
WE-FI Series
32µH
2.6A
0.045ohm
± 20%
4065976

RoHS

Date/Lot Code

Each
1+
€2.720
5+
€2.660
10+
€2.590
20+
€2.350
40+
€1.910
Min: 1 / Mult: 1
WE-SI Series
167µH
1.35A
0.4ohm
± 20%
4065985

RoHS

Date/Lot Code

Each
1+
€5.420
10+
€4.430
20+
€4.080
Min: 1 / Mult: 1
WE-SI Series
600µH
2.2A
0.33ohm
± 20%
4065974

RoHS

Date/Lot Code

Each
1+
€2.280
5+
€2.190
10+
€2.100
25+
€1.620
50+
€1.520
Min: 1 / Mult: 1
WE-SI Series
80µH
2.5A
0.1ohm
± 20%
4065816

RoHS

Date/Lot Code

Each
1+
€1.990
10+
€1.880
25+
€1.760
50+
€1.650
100+
€1.500
More Pricing...
Min: 1 / Mult: 1
WE-FI Series
30µH
3.7A
0.04ohm
± 20%
4065825

RoHS

Date/Lot Code

Each
1+
€2.160
5+
€2.020
10+
€1.900
20+
€1.750
40+
€1.740
More Pricing...
Min: 1 / Mult: 1
WE-FI Series
360µH
900mA
0.45ohm
± 20%
4065971

RoHS

Date/Lot Code

Each
1+
€1.770
5+
€1.620
10+
€1.500
20+
€1.370
40+
€1.330
More Pricing...
Min: 1 / Mult: 1
WE-SI Series
73µH
1.4A
0.23ohm
± 20%
4065972

RoHS

Date/Lot Code

Each
1+
€1.810
5+
€1.740
10+
€1.670
20+
€1.420
40+
€1.290
More Pricing...
Min: 1 / Mult: 1
WE-SI Series
50µH
1.7A
0.18ohm
± 20%
4065806

RoHS

Date/Lot Code

Each
1+
€1.980
5+
€1.930
10+
€1.880
25+
€1.750
50+
€1.650
More Pricing...
Min: 1 / Mult: 1
WE-FI Series
60µH
4.1A
0.04ohm
± 20%
4065804

RoHS

Date/Lot Code

Each
1+
€1.980
5+
€1.930
10+
€1.880
20+
€1.860
40+
€1.750
More Pricing...
Min: 1 / Mult: 1
WE-FI Series
110µH
1.3A
0.23ohm
± 20%
4360213

RoHS

Date/Lot Code

Each
1+
€2.080
10+
€1.980
100+
€1.740
500+
€1.570
1000+
€1.510
More Pricing...
Min: 1 / Mult: 1
WE-FI Series
12µH
1A
0.03ohm
± 20%
1167733

RoHS

Date/Lot Code

Each
1+
€3.510
10+
€2.890
25+
€2.740
50+
€2.310
100+
€2.140
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
151-175 of 309 items
of 13 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account