0
0 Items€0.00
ex VAT
ex VAT

Through Hole Toroidal Inductors:

309 Products Found

Our range of Through Hole Toroidal Inductors includes these examples from our lineup of manufacturers:

The Abracon ATCA Series low EMI through hole toroidal inductors use low EMI/RFI toroid topology. They feature high saturation current up to 10A and a wide operating temperature range of -40°C to 105°C. Vertical and horizontal orientations optimize EMI/RFI. The toroidal inductors are compatible with low cost through-hole assembly.

Applications include high power switch-mode power supplies, high power LED ballasts, power line filters, solar inverters, white goods, and motor drivers.

The Bourns 2100, 2200, and 2300 Series of low-cost high current through hole toroid inductors are designed for applications like DC-DC converters and EMI filter applications. The products feature low radiation and low core loss with high current capacity, with horizontal or vertical mount options. Operating temperature is -55 to +105°C

The Kemet SHBC and HHBC coils are normal mode chokes with a wide variety of characteristics. These coils are designed with Fe-Si-Al (SHBC) or Fe-Si (HHBC) dust cores and are useful in various fields such as DC/DC converters and differential noise countermeasures.

HHBC applications include switching power supply outlets, DC-DC converters, phase compensation, boost converters, and normal mode noise countermeasures.

The Würth WE-FI leaded toroidal line choke series supports a current loading up to 9A. They feature iron powder cores with low losses, and low magnetic leakage fields. Operating temperature is –25°C to + 125°C. They are perfect for filtering of symmetrical interferences, and are found in voltage transformers and power supplies.

Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
RMS Current (Irms)
DC Resistance Max
Inductance Tolerance
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2945367

RoHS

Date/Lot Code

Each
1+
€4.390
40+
€3.270
80+
€3.120
120+
€2.970
520+
€2.680
More Pricing...
Min: 1 / Mult: 1
HHBC Series
80µH
5A
0.0356ohm
± 20%
2945389

RoHS

Date/Lot Code

Each
1+
€4.730
40+
€3.520
Min: 1 / Mult: 1
PHBC Series
28µH
5A
0.0211ohm
± 20%
2945377

RoHS

Date/Lot Code

Each
1+
€28.490
5+
€25.730
10+
€22.980
60+
€20.220
120+
€18.870
Min: 1 / Mult: 1
HHBC Series
219µH
15A
0.0195ohm
± 20%
2945365

RoHS

Each
1+
€4.160
40+
€2.910
80+
€2.700
Min: 1 / Mult: 1
HHBC Series
28µH
5A
0.0211ohm
± 20%
2945417

RoHS

Date/Lot Code

Each
1+
€5.250
30+
€3.790
Min: 1 / Mult: 1
SHBC Series
81µH
6A
0.0247ohm
± 20%
3517163

RoHS

Date/Lot Code

Each
1+
€4.610
5+
€4.120
10+
€3.720
20+
€3.300
40+
€3.040
More Pricing...
Min: 1 / Mult: 1
WE-SI Series
157µH
5.1A
0.063ohm
± 20%
3812894

RoHS

Date/Lot Code

Each
1+
€7.460
10+
€5.970
20+
€5.500
Min: 1 / Mult: 1
WE-SI Series
380µH
6.2A
0.07ohm
± 20%
1693387

RoHS

Date/Lot Code

Each
308+
€1.940
1000+
€1.910
2500+
€1.860
Min: 308 / Mult: 308
-
-
-
-
-
1103690

RoHS

Date/Lot Code

Each
1+
€2.330
10+
€1.930
25+
€1.680
50+
€1.580
100+
€1.480
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
3296498

RoHS

Date/Lot Code

BOURNS JW MILLER
Each
1+
€4.840
10+
€4.040
25+
€3.800
50+
€3.510
100+
€3.230
More Pricing...
Min: 1 / Mult: 1
2300LL Series
1mH
3.5A
0.137ohm
± 20%
2945410

RoHS

Each
1+
€3.080
40+
€2.070
Min: 1 / Mult: 1
SHBC Series
38µH
3A
0.0312ohm
± 20%
1167721

RoHS

Date/Lot Code

Each
1+
€2.330
10+
€1.930
25+
€1.680
50+
€1.590
100+
€1.500
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
1189587

RoHS

Each
1+
€4.220
10+
€3.390
25+
€3.120
50+
€2.650
100+
€2.510
More Pricing...
Min: 1 / Mult: 1
2300 Series
1mH
2.4A
0.3ohm
± 15%
4065810

RoHS

Date/Lot Code

Each
1+
€1.990
10+
€1.880
25+
€1.760
50+
€1.650
100+
€1.500
More Pricing...
Min: 1 / Mult: 1
WE-FI Series
20µH
5.7A
0.02ohm
± 20%
4065807

RoHS

Date/Lot Code

Each
1+
€1.980
10+
€1.880
25+
€1.750
50+
€1.520
100+
€1.370
Min: 1 / Mult: 1
WE-FI Series
140µH
2A
0.11ohm
± 20%
4065814

RoHS

Date/Lot Code

Each
1+
€1.850
5+
€1.700
10+
€1.570
25+
€1.430
50+
€1.340
More Pricing...
Min: 1 / Mult: 1
WE-FI Series
220µH
1.8A
0.15ohm
± 20%
4065973

RoHS

Date/Lot Code

Each
1+
€2.690
5+
€2.550
10+
€2.400
25+
€1.910
50+
€1.770
Min: 1 / Mult: 1
WE-SI Series
109µH
1.3A
0.3ohm
± 20%
4065805

RoHS

Date/Lot Code

Each
1+
€1.950
5+
€1.870
10+
€1.790
20+
€1.530
40+
€1.390
More Pricing...
Min: 1 / Mult: 1
WE-FI Series
36µH
1.6A
0.4ohm
± 20%
4065802

RoHS

Date/Lot Code

Each
1+
€1.980
5+
€1.930
10+
€1.880
20+
€1.820
40+
€1.750
More Pricing...
Min: 1 / Mult: 1
WE-FI Series
24µH
3A
0.045ohm
± 20%
4065818

RoHS

Date/Lot Code

Each
1+
€1.620
5+
€1.560
10+
€1.490
25+
€1.370
50+
€1.160
Min: 1 / Mult: 1
WE-FI Series
110µH
2.9A
0.07ohm
± 20%
4065823

RoHS

Date/Lot Code

Each
1+
€1.980
10+
€1.880
50+
€1.650
100+
€1.500
200+
€1.490
More Pricing...
Min: 1 / Mult: 1
WE-FI Series
240µH
1A
0.38ohm
± 20%
4035745

RoHS

Date/Lot Code

Each
1+
€2.250
5+
€2.060
10+
€1.860
25+
€1.700
50+
€1.620
More Pricing...
Min: 1 / Mult: 1
2100 Series
33µH
5A
0.029ohm
± 15%
4065981

RoHS

Date/Lot Code

Each
1+
€3.020
5+
€2.910
10+
€2.800
25+
€2.360
50+
€2.180
Min: 1 / Mult: 1
WE-SI Series
34µH
5.2A
0.038ohm
± 20%
4065986

RoHS

Date/Lot Code

Each
1+
€6.890
10+
€5.730
Min: 1 / Mult: 1
WE-SI Series
220µH
7.1A
0.06ohm
± 20%
4065977

RoHS

Date/Lot Code

Each
1+
€3.350
5+
€2.990
10+
€2.700
25+
€2.390
50+
€2.210
More Pricing...
Min: 1 / Mult: 1
WE-SI Series
393µH
1.1A
0.7ohm
± 20%
126-150 of 309 items
of 13 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account