0
0 Items€0.00
ex VAT
ex VAT

Through Hole Toroidal Inductors:

309 Products Found

Our range of Through Hole Toroidal Inductors includes these examples from our lineup of manufacturers:

The Abracon ATCA Series low EMI through hole toroidal inductors use low EMI/RFI toroid topology. They feature high saturation current up to 10A and a wide operating temperature range of -40°C to 105°C. Vertical and horizontal orientations optimize EMI/RFI. The toroidal inductors are compatible with low cost through-hole assembly.

Applications include high power switch-mode power supplies, high power LED ballasts, power line filters, solar inverters, white goods, and motor drivers.

The Bourns 2100, 2200, and 2300 Series of low-cost high current through hole toroid inductors are designed for applications like DC-DC converters and EMI filter applications. The products feature low radiation and low core loss with high current capacity, with horizontal or vertical mount options. Operating temperature is -55 to +105°C

The Kemet SHBC and HHBC coils are normal mode chokes with a wide variety of characteristics. These coils are designed with Fe-Si-Al (SHBC) or Fe-Si (HHBC) dust cores and are useful in various fields such as DC/DC converters and differential noise countermeasures.

HHBC applications include switching power supply outlets, DC-DC converters, phase compensation, boost converters, and normal mode noise countermeasures.

The Würth WE-FI leaded toroidal line choke series supports a current loading up to 9A. They feature iron powder cores with low losses, and low magnetic leakage fields. Operating temperature is –25°C to + 125°C. They are perfect for filtering of symmetrical interferences, and are found in voltage transformers and power supplies.

Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
RMS Current (Irms)
DC Resistance Max
Inductance Tolerance
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1929750

RoHS

Each
1+
€2.090
5+
€1.970
10+
€1.840
25+
€1.700
50+
€1.610
More Pricing...
Min: 1 / Mult: 1
2100 Series
47µH
3.6A
0.055ohm
± 15%
1929757

RoHS

Date/Lot Code

Each
1+
€3.390
3+
€3.190
5+
€2.990
10+
€2.790
20+
€2.650
More Pricing...
Min: 1 / Mult: 1
2300 Series
22µH
16.4A
0.007ohm
± 15%
2945387

RoHS

Each
1+
€4.810
40+
€3.460
80+
€3.390
Min: 1 / Mult: 1
PHBC Series
68µH
3A
0.0423ohm
± 20%
2945363

RoHS

Each
1+
€4.540
40+
€3.080
80+
€2.980
120+
€2.870
520+
€2.600
More Pricing...
Min: 1 / Mult: 1
HHBC Series
68µH
3A
0.0423ohm
± 20%
3373513

RoHS

Date/Lot Code

Each
1+
€2.990
5+
€2.730
10+
€2.470
25+
€2.280
50+
€2.160
More Pricing...
Min: 1 / Mult: 1
2100LL Series
47µH
5.2A
0.024ohm
± 15%
3583021

RoHS

Date/Lot Code

Each
1+
€2.600
5+
€2.560
10+
€2.520
25+
€2.420
50+
€2.310
More Pricing...
Min: 1 / Mult: 1
WE-FI Series
35µH
3A
0.025ohm
± 20%
1209560

RoHS

Each
1+
€3.440
3+
€3.290
5+
€3.140
10+
€2.990
20+
€2.840
More Pricing...
Min: 1 / Mult: 1
KlipMount PE53XXX Series
680µH
1.3A
0.2ohm
± 20%
2112804

RoHS

Date/Lot Code

Each
1+
€3.100
5+
€2.830
10+
€2.550
20+
€2.450
40+
€2.350
More Pricing...
Min: 1 / Mult: 1
2200HT Series
22µH
9.3A
0.02ohm
± 15%
2457624

RoHS

Date/Lot Code

Each
1+
€3.890
3+
€3.270
5+
€2.970
10+
€2.660
20+
€2.460
More Pricing...
Min: 1 / Mult: 1
HCT Series
1.875µH
15A
0.0021ohm
-10% to +20%
1929759

RoHS

Date/Lot Code

Each
1+
€3.390
3+
€3.180
5+
€2.960
10+
€2.750
20+
€2.580
More Pricing...
Min: 1 / Mult: 1
2300 Series
47µH
10.7A
0.016ohm
± 15%
2945395

RoHS

Each
1+
€10.110
30+
€7.700
60+
€7.230
120+
€6.790
510+
€6.260
More Pricing...
Min: 1 / Mult: 1
PHBC Series
67µH
8A
0.0222ohm
± 20%
2945359

RoHS

Each
1+
€2.970
10+
€2.670
50+
€2.010
100+
€1.860
Min: 1 / Mult: 1
HHBC Series
24µH
2A
0.0411ohm
± 20%
2945393

RoHS

Each
1+
€7.910
30+
€6.420
60+
€5.650
120+
€5.040
510+
€4.710
More Pricing...
Min: 1 / Mult: 1
PHBC Series
81µH
6A
0.0247ohm
± 20%
2945388

RoHS

Each
1+
€5.020
40+
€3.650
80+
€3.580
Min: 1 / Mult: 1
PHBC Series
107µH
3A
0.053ohm
± 20%
2945390

RoHS

Each
1+
€5.490
40+
€3.720
80+
€3.650
Min: 1 / Mult: 1
PHBC Series
51µH
5A
0.028ohm
± 20%
2945419

RoHS

Each
1+
€5.560
30+
€4.120
60+
€3.880
120+
€3.290
510+
€3.280
More Pricing...
Min: 1 / Mult: 1
SHBC Series
53.3µH
8A
0.0222ohm
± 20%
2945364

RoHS

Each
1+
€3.890
40+
€2.690
80+
€2.640
120+
€2.590
520+
€2.580
More Pricing...
Min: 1 / Mult: 1
HHBC Series
107µH
3A
0.053ohm
± 20%
2945386

RoHS

Each
1+
€5.420
40+
€3.880
80+
€3.510
120+
€3.140
520+
€3.130
More Pricing...
Min: 1 / Mult: 1
PHBC Series
38µH
3A
0.0312ohm
± 20%
3373521

RoHS

Date/Lot Code

Each
1+
€4.950
3+
€4.620
5+
€4.290
10+
€3.960
20+
€3.750
More Pricing...
Min: 1 / Mult: 1
2300HT Series
22µH
19A
0.008ohm
± 15%
3373512

RoHS

Date/Lot Code

Each
1+
€3.210
5+
€2.890
10+
€2.560
20+
€2.440
40+
€2.330
More Pricing...
Min: 1 / Mult: 1
2100HT Series
1mH
1.6A
0.43ohm
± 15%
3812892

RoHS

Date/Lot Code

Each
1+
€2.710
5+
€2.650
10+
€2.580
25+
€2.280
50+
€2.100
More Pricing...
Min: 1 / Mult: 1
WE-SI Series
127µH
2.3A
0.12ohm
± 20%
3812896

RoHS

Date/Lot Code

Each
1+
€5.470
10+
€4.380
20+
€4.030
Min: 1 / Mult: 1
WE-SI Series
890µH
2A
0.4ohm
± 20%
2945376

RoHS

Date/Lot Code

Each
1+
€10.670
10+
€7.690
80+
€6.790
160+
€6.460
560+
€5.660
More Pricing...
Min: 1 / Mult: 1
HHBC Series
152µH
12A
0.0204ohm
± 20%
2945391

RoHS

Each
1+
€5.130
40+
€3.250
Min: 1 / Mult: 1
PHBC Series
80µH
5A
0.0356ohm
± 20%
2945394

RoHS

Each
1+
€7.000
30+
€5.600
60+
€5.030
Min: 1 / Mult: 1
PHBC Series
127µH
6A
0.0317ohm
± 20%
101-125 of 309 items
of 13 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account