0
0 Items€0.00
ex VAT
ex VAT

Through Hole Toroidal Inductors:

309 Products Found

Our range of Through Hole Toroidal Inductors includes these examples from our lineup of manufacturers:

The Abracon ATCA Series low EMI through hole toroidal inductors use low EMI/RFI toroid topology. They feature high saturation current up to 10A and a wide operating temperature range of -40°C to 105°C. Vertical and horizontal orientations optimize EMI/RFI. The toroidal inductors are compatible with low cost through-hole assembly.

Applications include high power switch-mode power supplies, high power LED ballasts, power line filters, solar inverters, white goods, and motor drivers.

The Bourns 2100, 2200, and 2300 Series of low-cost high current through hole toroid inductors are designed for applications like DC-DC converters and EMI filter applications. The products feature low radiation and low core loss with high current capacity, with horizontal or vertical mount options. Operating temperature is -55 to +105°C

The Kemet SHBC and HHBC coils are normal mode chokes with a wide variety of characteristics. These coils are designed with Fe-Si-Al (SHBC) or Fe-Si (HHBC) dust cores and are useful in various fields such as DC/DC converters and differential noise countermeasures.

HHBC applications include switching power supply outlets, DC-DC converters, phase compensation, boost converters, and normal mode noise countermeasures.

The Würth WE-FI leaded toroidal line choke series supports a current loading up to 9A. They feature iron powder cores with low losses, and low magnetic leakage fields. Operating temperature is –25°C to + 125°C. They are perfect for filtering of symmetrical interferences, and are found in voltage transformers and power supplies.

Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
RMS Current (Irms)
DC Resistance Max
Inductance Tolerance
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2945360

RoHS

Each
1+
€3.710
10+
€3.020
50+
€2.560
100+
€2.380
500+
€2.040
More Pricing...
Min: 1 / Mult: 1
HHBC Series
43µH
2A
0.0541ohm
± 20%
2945418

RoHS

Date/Lot Code

Each
1+
€4.090
10+
€3.330
50+
€3.030
150+
€2.670
Min: 1 / Mult: 1
SHBC Series
127µH
6A
0.0317ohm
± 20%
2945361

RoHS

Each
1+
€3.260
10+
€2.650
50+
€2.300
Min: 1 / Mult: 1
HHBC Series
67µH
2A
0.0678ohm
± 20%
2945426

RoHS

Date/Lot Code

Each
1+
€19.580
45+
€15.470
90+
€14.550
135+
€13.690
270+
€12.460
More Pricing...
Min: 1 / Mult: 1
SHBC Series
311µH
15A
0.0201ohm
± 20%
2945421

RoHS

Each
1+
€6.500
30+
€5.310
60+
€4.800
120+
€4.370
510+
€3.940
More Pricing...
Min: 1 / Mult: 1
SHBC Series
187µH
8A
0.0376ohm
± 20%
2945423

RoHS

Date/Lot Code

Each
1+
€8.340
10+
€6.920
80+
€5.080
160+
€4.940
560+
€4.790
More Pricing...
Min: 1 / Mult: 1
SHBC Series
97µH
12A
0.016ohm
± 20%
2945385

RoHS

Each
1+
€3.370
10+
€2.900
50+
€2.270
Min: 1 / Mult: 1
PHBC Series
67µH
2A
0.0678ohm
± 20%
3517121

RoHS

Date/Lot Code

Each
1+
€3.370
10+
€2.940
20+
€2.880
Min: 1 / Mult: 1
WE-SI Series
1.619mH
1.8A
0.48ohm
± 20%
3517131

RoHS

Date/Lot Code

Each
1+
€1.940
5+
€1.840
10+
€1.750
20+
€1.740
40+
€1.730
More Pricing...
Min: 1 / Mult: 1
WE-SI Series
92µH
5.4A
0.05ohm
± 20%
3237529

RoHS

Date/Lot Code

Each
1+
€1.940
3+
€1.860
5+
€1.790
10+
€1.710
20+
€1.640
More Pricing...
Min: 1 / Mult: 1
WE-SI Series
26µH
10.3A
0.015ohm
± 20%
3373527

RoHS

Date/Lot Code

Each
1+
€3.390
3+
€3.190
5+
€2.990
10+
€2.790
20+
€2.610
More Pricing...
Min: 1 / Mult: 1
2300 Series
390µH
5A
0.072ohm
± 15%
3517124

RoHS

Date/Lot Code

Each
1+
€4.650
3+
€4.480
5+
€4.300
10+
€4.130
20+
€3.930
More Pricing...
Min: 1 / Mult: 1
WE-SI Series
82µH
7.7A
0.03ohm
± 20%
3373524

RoHS

Date/Lot Code

Each
1+
€3.390
3+
€3.220
5+
€3.040
10+
€2.870
20+
€2.700
More Pricing...
Min: 1 / Mult: 1
2300 Series
100µH
7A
0.037ohm
± 15%
3517136

RoHS

Date/Lot Code

Each
1+
€2.440
5+
€2.290
10+
€2.130
20+
€1.950
40+
€1.780
More Pricing...
Min: 1 / Mult: 1
WE-SI Series
49µH
5.8A
0.05ohm
± 20%
2082534

RoHS

Date/Lot Code

Each
1+
€1.870
5+
€1.830
10+
€1.790
20+
€1.710
40+
€1.640
More Pricing...
Min: 1 / Mult: 1
WE-FI Series
10µH
5A
0.02ohm
± 20%
2082525

RoHS

Date/Lot Code

Each
1+
€2.290
5+
€2.240
10+
€2.180
25+
€2.110
50+
€2.030
More Pricing...
Min: 1 / Mult: 1
WE-FI Series
29µH
5A
0.015ohm
± 20%
2945370

RoHS

Date/Lot Code

Each
1+
€5.650
30+
€4.070
Min: 1 / Mult: 1
HHBC Series
127µH
6A
0.0317ohm
± 20%
3237526

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.570
5+
€1.470
10+
€1.360
20+
€1.350
40+
€1.340
More Pricing...
Min: 1 / Mult: 1
WE-SI Series
75µH
5.8A
0.04ohm
± 20%
3517107

RoHS

Date/Lot Code

Each
1+
€2.910
5+
€2.850
10+
€2.780
25+
€2.690
50+
€2.470
More Pricing...
Min: 1 / Mult: 1
WE-SI Series
345µH
2.1A
0.2ohm
± 20%
3373516

RoHS

Date/Lot Code

Each
1+
€1.910
5+
€1.800
10+
€1.680
20+
€1.460
40+
€1.390
More Pricing...
Min: 1 / Mult: 1
2100 Series
33µH
5A
0.029ohm
± 15%
3373515

RoHS

Date/Lot Code

Each
1+
€2.990
5+
€2.730
10+
€2.460
25+
€2.270
50+
€2.150
More Pricing...
Min: 1 / Mult: 1
2100LL Series
470µH
2.3A
0.124ohm
± 15%
3861150

RoHS

Each
1+
€3.300
3+
€2.990
5+
€2.680
10+
€2.370
20+
€2.320
More Pricing...
Min: 1 / Mult: 1
PE-526XX Series
330µH
1A
0.78ohm
-
1704108

RoHS

Each
1+
€3.390
3+
€3.180
5+
€2.960
10+
€2.750
20+
€2.640
More Pricing...
Min: 1 / Mult: 1
2300 Series
47µH
10.7A
0.016ohm
± 15%
1864202

RoHS

Date/Lot Code

Each
1+
€3.530
50+
€1.310
100+
€1.110
250+
€0.902
Min: 1 / Mult: 1
MCAPB Series
220µH
500mA
0.16ohm
± 20%
1209545

RoHS

Each
1+
€3.190
5+
€2.870
10+
€2.610
20+
€2.330
40+
€2.150
More Pricing...
Min: 1 / Mult: 1
KlipMount PE-921 Series
36µH
5A
0.02ohm
± 20%
76-100 of 309 items
of 13 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account