0
0 Items€0.00
ex VAT
ex VAT

Through Hole Toroidal Inductors:

309 Products Found

Our range of Through Hole Toroidal Inductors includes these examples from our lineup of manufacturers:

The Abracon ATCA Series low EMI through hole toroidal inductors use low EMI/RFI toroid topology. They feature high saturation current up to 10A and a wide operating temperature range of -40°C to 105°C. Vertical and horizontal orientations optimize EMI/RFI. The toroidal inductors are compatible with low cost through-hole assembly.

Applications include high power switch-mode power supplies, high power LED ballasts, power line filters, solar inverters, white goods, and motor drivers.

The Bourns 2100, 2200, and 2300 Series of low-cost high current through hole toroid inductors are designed for applications like DC-DC converters and EMI filter applications. The products feature low radiation and low core loss with high current capacity, with horizontal or vertical mount options. Operating temperature is -55 to +105°C

The Kemet SHBC and HHBC coils are normal mode chokes with a wide variety of characteristics. These coils are designed with Fe-Si-Al (SHBC) or Fe-Si (HHBC) dust cores and are useful in various fields such as DC/DC converters and differential noise countermeasures.

HHBC applications include switching power supply outlets, DC-DC converters, phase compensation, boost converters, and normal mode noise countermeasures.

The Würth WE-FI leaded toroidal line choke series supports a current loading up to 9A. They feature iron powder cores with low losses, and low magnetic leakage fields. Operating temperature is –25°C to + 125°C. They are perfect for filtering of symmetrical interferences, and are found in voltage transformers and power supplies.

Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
RMS Current (Irms)
DC Resistance Max
Inductance Tolerance
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2113050

RoHS

Date/Lot Code

Each
1+
€4.950
3+
€4.620
5+
€4.290
10+
€3.960
20+
€3.750
More Pricing...
Min: 1 / Mult: 1
2300HT Series
22µH
19A
0.008ohm
± 15%
1187724

RoHS

Each
1+
€5.580
5+
€5.190
10+
€4.730
20+
€4.440
40+
€4.180
More Pricing...
Min: 1 / Mult: 1
SF112 Series
2.9mH
-
0.5ohm
± 20%
2082530

RoHS

Date/Lot Code

Each
1+
€1.870
10+
€1.710
25+
€1.660
50+
€1.600
100+
€1.510
More Pricing...
Min: 1 / Mult: 1
WE-FI Series
68µH
2A
0.055ohm
± 20%
3237525

RoHS

Date/Lot Code

Each
1+
€2.590
5+
€2.550
10+
€2.500
25+
€2.460
50+
€2.270
More Pricing...
Min: 1 / Mult: 1
WE-SI Series
200µH
2.2A
0.18ohm
± 20%
3373519

RoHS

Date/Lot Code

Each
1+
€3.510
5+
€3.290
10+
€3.040
25+
€2.880
50+
€2.810
More Pricing...
Min: 1 / Mult: 1
2200LL Series
47µH
10.3A
0.012ohm
± 15%
3517094

RoHS

Date/Lot Code

Each
1+
€4.370
10+
€3.500
20+
€3.430
Min: 1 / Mult: 1
WE-SI Series
346µH
3.8A
0.14ohm
± 20%
1704107

RoHS

Date/Lot Code

Each
1+
€3.390
3+
€3.190
5+
€2.990
10+
€2.790
20+
€2.620
More Pricing...
Min: 1 / Mult: 1
2300 Series
22µH
16.4A
0.007ohm
± 15%
2082527

RoHS

Date/Lot Code

Each
1+
€1.500
10+
€1.430
25+
€1.390
50+
€1.340
100+
€1.260
More Pricing...
Min: 1 / Mult: 1
WE-FI Series
220µH
1A
0.16ohm
± 20%
1209548

RoHS

Each
1+
€3.290
3+
€2.960
5+
€2.830
10+
€2.690
20+
€2.400
More Pricing...
Min: 1 / Mult: 1
PE-526XX Series
220µH
1.5A
0.42ohm
± 20%
1610402

RoHS

Date/Lot Code

Each
1+
€2.060
5+
€1.930
10+
€1.810
25+
€1.670
50+
€1.580
More Pricing...
Min: 1 / Mult: 1
2100 Series
1mH
1.3A
0.4ohm
± 15%
2945420

RoHS

Each
1+
€7.600
30+
€5.990
60+
€5.580
120+
€4.040
510+
€3.490
More Pricing...
Min: 1 / Mult: 1
SHBC Series
120µH
8A
0.0299ohm
± 20%
2945413

RoHS

Each
1+
€3.810
10+
€3.050
50+
€2.530
240+
€2.360
720+
€2.190
More Pricing...
Min: 1 / Mult: 1
SHBC Series
28µH
5A
0.0211ohm
± 20%
2945371

RoHS

Each
1+
€6.270
30+
€4.670
60+
€4.400
120+
€3.790
510+
€3.780
More Pricing...
Min: 1 / Mult: 1
HHBC Series
67µH
8A
0.0222ohm
± 20%
3373511

RoHS

Date/Lot Code

Each
1+
€3.230
5+
€2.950
10+
€2.670
25+
€2.470
50+
€2.390
More Pricing...
Min: 1 / Mult: 1
2100HT Series
100µH
4.6A
0.053ohm
± 15%
3373518

RoHS

Date/Lot Code

Each
1+
€3.090
5+
€2.820
10+
€2.550
20+
€2.450
40+
€2.350
More Pricing...
Min: 1 / Mult: 1
2200HT Series
220µH
4.3A
0.091ohm
± 15%
3812897

RoHS

Date/Lot Code

Each
1+
€8.210
3+
€7.420
5+
€7.000
10+
€6.570
20+
€6.050
More Pricing...
Min: 1 / Mult: 1
WE-SI Series
1.124mH
3.4A
0.28ohm
± 20%
3812891

RoHS

Date/Lot Code

Each
1+
€2.800
5+
€2.620
10+
€2.430
20+
€2.280
40+
€2.120
More Pricing...
Min: 1 / Mult: 1
WE-SI Series
48µH
8.1A
0.025ohm
± 20%
3812895

RoHS

Date/Lot Code

Each
1+
€3.210
3+
€3.100
5+
€3.000
10+
€2.890
20+
€2.860
More Pricing...
Min: 1 / Mult: 1
WE-SI Series
12µH
14.5A
0.008ohm
± 20%
1929761

RoHS

Date/Lot Code

Each
1+
€3.150
3+
€2.980
5+
€2.810
10+
€2.640
20+
€2.550
More Pricing...
Min: 1 / Mult: 1
2300 Series
330µH
5.2A
0.067ohm
± 15%
1864205

RoHS

Each
1+
€3.530
50+
€1.310
100+
€1.110
250+
€0.902
Min: 1 / Mult: 1
MCAPB Series
560µH
1A
0.35ohm
± 20%
2215971

RoHS

Date/Lot Code

Each
1+
€4.960
5+
€4.690
10+
€4.330
25+
€4.100
50+
€3.900
More Pricing...
Min: 1 / Mult: 1
KlipMount PE-921 Series
100µH
5A
0.034ohm
± 20%
1929753

RoHS

Date/Lot Code

Each
1+
€2.240
5+
€2.050
10+
€1.850
25+
€1.660
50+
€1.600
More Pricing...
Min: 1 / Mult: 1
2100 Series
1mH
1.3A
0.4ohm
± 15%
2082529

RoHS

Date/Lot Code

Each
1+
€1.810
10+
€1.710
25+
€1.660
50+
€1.600
100+
€1.510
More Pricing...
Min: 1 / Mult: 1
WE-FI Series
150µH
1A
0.13ohm
± 20%
2945374

RoHS

Each
1+
€7.450
16+
€6.160
64+
€5.500
112+
€5.140
512+
€4.770
More Pricing...
Min: 1 / Mult: 1
HHBC Series
54µH
12A
0.0115ohm
± 20%
2945411

RoHS

Date/Lot Code

Each
1+
€3.770
10+
€3.080
50+
€2.560
240+
€2.420
720+
€2.160
More Pricing...
Min: 1 / Mult: 1
SHBC Series
68µH
3A
0.0423ohm
± 20%
51-75 of 309 items
of 13 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account