ex VAT

SMD Toroidal Inductors:

21 Products Found

We offer the following SMD toroidal inductor ranges from our selection of manufacturers:

Bourns offers a range of RoHS compliant high current SMD toroidal inductors for DC-DC converter inputs and outputs and industrial electronics applications. They are found for example in power supplies for portable communications equipment, camcorders, and LCD TVs.

The Coilcraft SPT Series of high current surface mount (SM) toroidal power inductors have very high current ratings - up to 12.2A. The toroidal construction provides magnetic shielding that eliminates EMI and allows for closer component placement.

  • Very high current ratings - up to 12.2A Isat
  • Toroid winding virtually eliminates stray electromagnetic emissions
  • Flat top and self-leaded design for reliable surface mounting

The Murata 8300 Series is a range of miniature, surface-mount power inductors. They are designed for use in power applications with restricted PCB space and height, such as handheld devices, DC-DC converters, and notebook computers. The products are supplied in tape and reel for high-volume, automated surface-mount assembly.

Pulse Electronics’ shielded toroidal inductors are available in surface mount (SMT) construction types complete with a toroidal ferrite core. These toroids serve as versatile multi-use platforms for single and dual winding applications and help minimize leakage flux to protect nearby components from excessive electromagnetic interference (EMI).

Würth Electronics’ WE-DCT toroidal double power chokes offer very low RDC, very low core losses, and high saturation current to 120A. They have low inductance drift over temperature, and an operating temperature of –40 °C up to +125 °C.

Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
RMS Current (Irms)
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1929733

RoHS

Date/Lot Code

Each
1+
€2.740
5+
€2.530
10+
€2.310
20+
€2.130
40+
€1.940
More Pricing...
Min: 1 / Mult: 1
PM2120 Series
100µH
6.1A
0.035ohm
± 10%
30.5mm
25.4mm
22.1mm
1929739

RoHS

Date/Lot Code

Each
1+
€2.530
5+
€2.310
10+
€2.090
20+
€1.940
40+
€1.780
More Pricing...
Min: 1 / Mult: 1
PM2110 Series
100µH
5.4A
0.032ohm
± 10%
30.5mm
25.4mm
15.75mm
1929738

RoHS

Date/Lot Code

Each
1+
€2.520
5+
€2.300
10+
€2.080
20+
€1.930
40+
€1.780
More Pricing...
Min: 1 / Mult: 1
PM2110 Series
47µH
6.5A
0.022ohm
± 10%
30.5mm
25.4mm
15.75mm
3373508

RoHS

Date/Lot Code

Each
1+
€2.740
5+
€2.500
10+
€2.260
20+
€2.110
40+
€1.950
More Pricing...
Min: 1 / Mult: 1
PM2120 Series
22µH
11A
0.011ohm
± 10%
30.5mm
25.4mm
20.83mm
3373509

RoHS

Date/Lot Code

Each
1+
€2.630
5+
€2.510
10+
€2.310
20+
€2.130
40+
€2.020
More Pricing...
Min: 1 / Mult: 1
PM2120 Series
33µH
10.1A
0.013ohm
± 10%
30.5mm
25.4mm
20.83mm
4203894

RoHS

Date/Lot Code

Each
1+
€2.740
5+
€2.500
10+
€2.260
20+
€2.110
40+
€1.950
More Pricing...
Min: 1 / Mult: 1
PM2120 Series
1mH
2.5A
0.215ohm
± 10%
30.5mm
25.4mm
20.83mm
2333662

RoHS

Date/Lot Code

Each
1+
€2.740
5+
€2.500
10+
€2.260
20+
€2.110
40+
€1.950
More Pricing...
Min: 1 / Mult: 1
PM2120 Series
10µH
13.9A
7000µohm
± 10%
30.5mm
25.4mm
13.9mm
2333660

RoHS

Date/Lot Code

Each
1+
€2.540
5+
€2.320
10+
€2.100
20+
€1.950
40+
€1.790
More Pricing...
Min: 1 / Mult: 1
PM2110 Series
820µH
2A
0.221ohm
± 10%
30.5mm
25.4mm
15.24mm
1929737

RoHS

Date/Lot Code

Each
1+
€2.530
5+
€2.310
10+
€2.090
20+
€1.950
40+
€1.800
More Pricing...
Min: 1 / Mult: 1
PM2110 Series
39µH
6.8A
0.02ohm
± 10%
30.5mm
25.4mm
15.75mm
1463516

RoHS

Date/Lot Code

Each
1+
€2.580
5+
€2.510
10+
€2.260
20+
€2.090
40+
€1.980
More Pricing...
Min: 1 / Mult: 1
PM2120 Series
33µH
10.1A
0.013ohm
± 10%
30.5mm
25.4mm
20.83mm
2333663

RoHS

Date/Lot Code

Each
1+
€2.770
5+
€2.530
10+
€2.280
20+
€2.120
40+
€1.950
More Pricing...
Min: 1 / Mult: 1
PM2120 Series
220µH
5A
0.052ohm
± 10%
30.5mm
25.4mm
21.08mm
1463488

RoHS

Date/Lot Code

Each
1+
€2.770
5+
€2.530
10+
€2.280
20+
€2.120
40+
€1.950
More Pricing...
Min: 1 / Mult: 1
PM2120 Series
120µH
5.8A
0.039ohm
± 10%
30.5mm
25.4mm
22.1mm
1929731

RoHS

Date/Lot Code

Each
1+
€2.740
5+
€2.500
10+
€2.260
20+
€2.110
40+
€1.950
More Pricing...
Min: 1 / Mult: 1
PM2120 Series
47µH
8.2A
0.019ohm
± 10%
30.5mm
25.4mm
20.07mm
2333655

RoHS

Date/Lot Code

Each
1+
€2.510
5+
€2.300
10+
€2.080
20+
€1.930
40+
€1.780
More Pricing...
Min: 1 / Mult: 1
PM2110 Series
120µH
5.1A
0.035ohm
± 10%
30.5mm
25.4mm
15.75mm
1929736

RoHS

Date/Lot Code

Each
1+
€2.950
5+
€2.710
10+
€2.460
20+
€2.360
40+
€2.250
More Pricing...
Min: 1 / Mult: 1
PM2110 Series
22µH
9.7A
0.01ohm
± 10%
30.5mm
25.4mm
14.48mm
2333664

RoHS

Date/Lot Code

Each
1+
€2.770
5+
€2.550
10+
€2.330
20+
€2.160
40+
€1.990
More Pricing...
Min: 1 / Mult: 1
PM2120 Series
330µH
3.6A
0.1ohm
± 10%
30.5mm
25.4mm
19.81mm
1929734

RoHS

Date/Lot Code

Each
1+
€2.770
5+
€2.530
10+
€2.280
20+
€2.120
40+
€1.950
More Pricing...
Min: 1 / Mult: 1
PM2120 Series
120µH
5.8A
0.039ohm
± 10%
30.5mm
25.4mm
22.1mm
1704097

RoHS

Date/Lot Code

Each
1+
€2.740
5+
€2.500
10+
€2.260
20+
€2.110
40+
€1.950
More Pricing...
Min: 1 / Mult: 1
PM2120 Series
47µH
8.2A
0.019ohm
± 10%
30.5mm
25.4mm
20.07mm
4738582

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.540
5+
€2.320
10+
€2.100
20+
€1.940
40+
€1.770
More Pricing...
Min: 1 / Mult: 1
PM2110 Series
220µH
3.5A
0.074ohm
± 10%
30.5mm
25.4mm
15.24mm
4738581

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.540
5+
€2.320
10+
€2.100
20+
€2.000
40+
€1.900
More Pricing...
Min: 1 / Mult: 1
PM2110 Series
150µH
4.3A
0.049ohm
± 10%
30.5mm
25.4mm
14.99mm
1929729

RoHS

Each
1+
€3.270
5+
€2.620
10+
€2.320
20+
€2.080
40+
€1.880
More Pricing...
Min: 1 / Mult: 1
PM2120 Series
18µH
11.8A
9000µohm
± 10%
30.5mm
25.4mm
20.83mm
1-21 of 21 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account